Motor Run Capacitors:
Št. najdenih izdelkov 365Poiščite ogromno Motor Run Capacitors v Farnell Slovenija. Na zalogi imamo velik izbor Motor Run Capacitors, vključno z novimi in najbolj priljubljenimi izdelki najboljših svetovnih proizvajalcev, vključno z: Kemet, Genteq, Ducati, Epcos & Kemet / Partner Stock.
Ogled
Kupec
Inzinir
Proizvajalec
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Product Length
Pakiranje
Noben filter ni uporabljen.
0 je število izbranih filtrov
Primerjaj | Cena za | Količina | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 8,070 5+ € 6,870 10+ € 6,300 20+ € 5,730 40+ € 5,230 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Can | 10µF | ± 10% | Stud Mount - M8 | 440V | Wire Leaded | - | - | 35mm | 98mm | MR/P/440 Series | -25°C | 85°C | - | |||||
Each | 1+ € 3,780 10+ € 3,210 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Can | 4µF | ± 10% | Stud Mount - M8 | 440V | Quick Connect | - | - | 30mm | 75mm | MR/P/440 Series | -25°C | 85°C | - | |||||
Each | 1+ € 16,600 10+ € 13,980 20+ € 12,740 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Can | 40µF | ± 5% | - | 450V | Quick Connect | 14.4mm | 20V/µs | 45mm | 92mm | 4.16.10 Series | -25°C | 70°C | - | |||||
Each | 1+ € 12,470 10+ € 9,620 20+ € 9,430 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Can | 12µF | ± 5% | Stud Mount - M8 | 450V | Quick Connect | 12mm | 20V/µs | 40mm | 98mm | 4.16.26 Series | -25°C | 70°C | - | |||||
Each | 1+ € 9,910 10+ € 7,650 20+ € 7,500 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Can | 10µF | ± 5% | Stud Mount - M8 | 450V | Quick Connect | 12mm | 20V/µs | 40mm | 72mm | 4.16.26 Series | -25°C | 70°C | - | |||||
Each | 1+ € 12,740 3+ € 9,350 5+ € 8,450 10+ € 7,860 20+ € 7,440 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Can | 20µF | ± 5% | Stud Mount - M8 | 450V | Quick Connect | - | - | 30mm | 93mm | MotorCap B32332 Series | -25°C | 85°C | - | |||||
Each | 1+ € 17,660 10+ € 14,880 20+ € 13,550 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Can | 40µF | ± 5% | - | 450V | Wire Leaded | - | 20V/µs | 45mm | 92mm | 4.16.10 Series | -25°C | 70°C | - | |||||
Each | 1+ € 18,730 10+ € 15,780 20+ € 14,370 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Can | 50µF | ± 5% | - | 450V | Quick Connect | 14.4mm | 20V/µs | 45mm | 117mm | 4.16.10 Series | -25°C | 70°C | - | |||||
Each | 1+ € 11,530 10+ € 8,900 20+ € 8,720 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Can | 8µF | ± 5% | - | 450V | Wire Leaded | - | 20V/µs | 32mm | 55mm | 4.16.10 Series | -25°C | 70°C | - | |||||
Each | 1+ € 9,950 10+ € 7,680 20+ € 7,530 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Can | 5µF | ± 5% | - | 450V | Wire Leaded | - | 20V/µs | 28mm | 55mm | 4.16.10 Series | -25°C | 70°C | - | |||||
Each | 1+ € 9,590 10+ € 7,400 20+ € 7,250 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Can | 10µF | ± 5% | - | 450V | Wire Leaded | - | 20V/µs | 36mm | 58mm | 4.16.10 Series | -25°C | 70°C | - | |||||
Each | 1+ € 4,240 10+ € 3,610 20+ € 3,270 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Can | 3µF | ± 5% | - | 450V | Quick Connect | 14.4mm | 20V/µs | 28mm | 55mm | 4.16.10 Series | -25°C | 70°C | - | |||||
Each | 1+ € 8,880 5+ € 7,550 10+ € 6,860 20+ € 6,550 40+ € 6,240 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Can | 10µF | ± 10% | Stud Mount - M8 | 440V | Quick Connect | - | - | 45mm | 45mm | MR/A/440 Series | -25°C | 70°C | - | |||||
Each | 1+ € 20,300 10+ € 17,100 20+ € 15,580 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Can | 60µF | ± 5% | - | 450V | Quick Connect | 14.4mm | 20V/µs | 50mm | 117mm | 4.16.10 Series | -25°C | 70°C | - | |||||
Each | 1+ € 14,680 10+ € 11,330 20+ € 10,320 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Can | 25µF | ± 5% | Stud Mount - M8 | 450V | Wire Leaded | - | 20V/µs | 40mm | 92mm | 4.16.10 Series | -25°C | 70°C | - | |||||
Each | 1+ € 6,940 10+ € 5,900 20+ € 5,360 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Can | 10µF | ± 5% | - | 450V | Quick Connect | 14.4mm | 20V/µs | 36mm | 58mm | 4.16.10 Series | -25°C | 70°C | - | |||||
Each | 1+ € 9,130 5+ € 6,700 10+ € 6,060 25+ € 5,640 50+ € 5,340 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Can | 2.5µF | ± 5% | Stud Mount - M8 | 450V | Quick Connect | - | - | 30mm | 52mm | MotorCap B32332 Series | -25°C | 85°C | - | |||||
Each | 1+ € 4,630 10+ € 3,930 20+ € 3,570 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Can | 5µF | ± 5% | - | 450V | Quick Connect | 14.4mm | 20V/µs | 28mm | 55mm | 4.16.10 Series | -25°C | 70°C | - | |||||
Each | 1+ € 11,200 10+ € 8,640 20+ € 8,470 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Can | 8µF | ± 5% | Stud Mount - M8 | 450V | Quick Connect | 12mm | 20V/µs | 40mm | 72mm | 4.16.26 Series | -25°C | 70°C | - | |||||
Each | 1+ € 4,040 10+ € 2,810 50+ € 2,430 110+ € 2,270 550+ € 2,020 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Can | 4µF | ± 5% | Stud Mount - M8 | 470V | Quick Connect, Snap-In | 13.4mm | 20V/µs | 30mm | 56.5mm | C27 Series | -25°C | 85°C | - | |||||
Each | 1+ € 3,790 10+ € 3,220 20+ € 3,160 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Can | 2µF | ± 5% | Stud Mount - M8 | 450V | Quick Connect | 14.4mm | 20V/µs | 28mm | 55mm | 4.16.15 Series | -25°C | 70°C | - | |||||
Each | 1+ € 6,740 10+ € 5,730 20+ € 5,200 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Can | 4µF | ± 5% | - | 450V | Wire Leaded | - | 20V/µs | 28mm | 55mm | 4.16.10 Series | -25°C | 70°C | - | |||||
1789708 RoHS | Each | 1+ € 6,030 10+ € 5,130 86+ € 3,930 172+ € 3,850 516+ € 3,770 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Can | 4µF | ± 5% | Stud Mount - M8 | 470V | Quick Connect, Snap-In | 13.4mm | 15V/µs | 30mm | 48mm | C87 Series | -25°C | 85°C | - | ||||
Each | 1+ € 10,770 10+ € 8,120 50+ € 7,040 100+ € 6,620 500+ € 5,690 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Can | 25µF | ± 5% | Stud Mount - M8 | 470V | Quick Connect, Snap-In | 13.4mm | 20V/µs | 45mm | 93mm | C27 Series | -25°C | 85°C | - | |||||
Each | 1+ € 14,290 40+ € 9,530 80+ € 9,300 120+ € 8,560 520+ € 7,160 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Can | 40µF | ± 5% | Stud Mount - M8 | 470V | Quick Connect, Snap-In | 13.4mm | 20V/µs | 50mm | 120mm | C27 Series | -25°C | 85°C | - |