RSB Series General Purpose Film Capacitors:
Št. najdenih izdelkov 114Ogled
Kupec
Inzinir
Proizvajalec
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ € 0,118 100+ € 0,0815 500+ € 0,0693 1000+ € 0,0638 2000+ € 0,0579 Več cen ... | Najm.: 10 / Večkratnik: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.022µF | ± 10% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | 6.5mm | RSB Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ € 0,153 100+ € 0,121 500+ € 0,103 1000+ € 0,0937 2000+ € 0,0896 Več cen ... | Najm.: 10 / Večkratnik: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.1µF | ± 10% | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | 6.5mm | RSB Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ € 0,140 100+ € 0,111 500+ € 0,0946 1000+ € 0,0789 3000+ € 0,0719 Več cen ... | Najm.: 10 / Večkratnik: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 1000pF | ± 5% | 160V | 250V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | 6.5mm | RSB Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ € 0,106 100+ € 0,0845 500+ € 0,0719 1000+ € 0,0652 2000+ € 0,0623 Več cen ... | Najm.: 10 / Večkratnik: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.01µF | ± 10% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | 6.5mm | RSB Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ € 0,112 100+ € 0,0775 500+ € 0,0659 1000+ € 0,0606 3000+ € 0,055 Več cen ... | Najm.: 10 / Večkratnik: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.022µF | ± 10% | 160V | 250V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 3.5mm | 7.5mm | RSB Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ € 0,0918 100+ € 0,0634 500+ € 0,058 1000+ € 0,0496 2000+ € 0,045 Več cen ... | Najm.: 10 / Večkratnik: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 2200pF | ± 10% | 160V | 250V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | 6.5mm | RSB Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ € 0,644 50+ € 0,618 100+ € 0,592 500+ € 0,502 1000+ € 0,474 Več cen ... | Najm.: 10 / Večkratnik: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 2.2µF | ± 10% | 30V | 50V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 6mm | 11mm | RSB Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ € 0,182 100+ € 0,147 500+ € 0,116 1000+ € 0,0929 2000+ € 0,0867 Več cen ... | Najm.: 10 / Večkratnik: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.047µF | ± 10% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | 6.5mm | RSB Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ € 0,213 100+ € 0,173 500+ € 0,137 1000+ € 0,116 3500+ € 0,114 Več cen ... | Najm.: 10 / Večkratnik: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.1µF | ± 10% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | 6.5mm | RSB Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ € 0,137 100+ € 0,124 500+ € 0,0986 1000+ € 0,091 2500+ € 0,0737 Več cen ... | Najm.: 10 / Večkratnik: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.01µF | ± 10% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | 6.5mm | RSB Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ € 0,230 100+ € 0,207 500+ € 0,167 1000+ € 0,156 2000+ € 0,143 Več cen ... | Najm.: 10 / Večkratnik: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.47µF | ± 5% | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 3.5mm | 7.5mm | RSB Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ € 0,358 10+ € 0,240 25+ € 0,199 50+ € 0,157 100+ € 0,131 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 3300pF | ± 10% | 220V | 500V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | 3.5mm | 7.5mm | RSB Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1500+ € 0,133 | Najm.: 1500 / Večkratnik: 1500 | Metallized PET Stacked | Radial Box - 2 Pin | 0.15µF | ± 10% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | 4.5mm | 9.5mm | RSB Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ € 0,301 10+ € 0,201 25+ € 0,167 50+ € 0,132 100+ € 0,110 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 2200pF | ± 10% | 200V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | 6.5mm | RSB Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ € 0,166 | Najm.: 1 / Večkratnik: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 0.33µF | ± 10% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | 3.5mm | 7.5mm | RSB Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1000+ € 0,279 | Najm.: 1000 / Večkratnik: 1000 | Metallized PET Stacked | Radial Box - 2 Pin | 1µF | ± 10% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | 5mm | 10mm | RSB Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ € 0,417 10+ € 0,278 25+ € 0,231 50+ € 0,182 100+ € 0,152 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 0.22µF | ± 10% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | 6.5mm | RSB Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ € 0,302 10+ € 0,202 25+ € 0,167 50+ € 0,132 100+ € 0,111 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 1000pF | ± 10% | 220V | 500V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | 6.5mm | RSB Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ € 0,302 10+ € 0,202 25+ € 0,167 50+ € 0,132 100+ € 0,111 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 1000pF | ± 10% | 220V | 500V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | 6.5mm | RSB Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1000+ € 0,172 2500+ € 0,158 | Najm.: 1000 / Večkratnik: 1000 | Metallized PET Stacked | Radial Box - 2 Pin | 0.33µF | ± 10% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | 6mm | 11mm | RSB Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ € 0,494 10+ € 0,332 25+ € 0,275 50+ € 0,217 100+ € 0,181 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 0.22µF | ± 10% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | 5mm | 10mm | RSB Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ € 0,101 | Najm.: 1 / Večkratnik: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 2200pF | ± 10% | 200V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | 6.5mm | RSB Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 2000+ € 0,125 | Najm.: 2000 / Večkratnik: 2000 | Metallized PET Stacked | Radial Box - 2 Pin | 0.47µF | ± 10% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | 3.5mm | 7.5mm | RSB Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 4000+ € 0,062 | Najm.: 4000 / Večkratnik: 4000 | Metallized PET Stacked | Radial Box - 2 Pin | 1500pF | ± 10% | 200V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | 6.5mm | RSB Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ € 0,413 10+ € 0,294 25+ € 0,262 50+ € 0,230 100+ € 0,195 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 6800pF | ± 10% | 220V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | 5mm | 10mm | RSB Series | -55°C | 125°C | AEC-Q200 |