MKT1820 Series General Purpose Film Capacitors:
Št. najdenih izdelkov 24Ogled
Kupec
Inzinir
Proizvajalec
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 5,430 5+ € 4,450 10+ € 3,460 25+ € 3,370 50+ € 3,190 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PET | Radial Box - 2 Pin | 10µF | ± 10% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 18.5mm | 26.5mm | 18.5mm | MKT1820 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ € 1,920 50+ € 1,290 100+ € 1,040 250+ € 0,962 500+ € 0,884 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PET | Radial Box - 2 Pin | 1µF | ± 10% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 10mm | 9.5mm | 13mm | 9.5mm | MKT1820 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ € 1,340 10+ € 0,597 50+ € 0,565 200+ € 0,533 400+ € 0,528 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PET | Radial Box - 2 Pin | 0.22µF | ± 10% | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 10mm | 11.5mm | 13mm | 11.5mm | MKT1820 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ € 2,860 10+ € 1,980 50+ € 1,890 100+ € 1,800 200+ € 1,440 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PET | Radial Box - 2 Pin | 2.2µF | ± 10% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 12.5mm | 18mm | 12.5mm | MKT1820 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ € 1,850 10+ € 1,150 50+ € 0,917 100+ € 0,685 200+ € 0,684 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PET | Radial Box - 2 Pin | 0.68µF | ± 10% | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 13.5mm | 18mm | 13.5mm | MKT1820 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ € 6,680 10+ € 5,160 25+ € 4,760 50+ € 4,350 100+ € 3,950 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PET | Radial Box - 2 Pin | 10µF | ± 10% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 17.5mm | 18mm | 17.5mm | MKT1820 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ € 9,160 5+ € 7,480 10+ € 5,800 25+ € 5,610 50+ € 5,430 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PET | Radial Box - 2 Pin | 15µF | ± 10% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 20.5mm | 31.5mm | 21mm | MKT1820 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 5+ € 1,320 50+ € 0,903 250+ € 0,663 500+ € 0,552 1000+ € 0,515 Več cen ... | Najm.: 5 / Večkratnik: 5 | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 10% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 10mm | 8mm | 13mm | 8mm | MKT1820 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ € 1,580 10+ € 0,889 50+ € 0,826 100+ € 0,763 200+ € 0,695 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PET | Radial Box - 2 Pin | 0.33µF | ± 10% | 200V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 13.5mm | 18mm | 13.5mm | MKT1820 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 5+ € 1,380 50+ € 0,834 250+ € 0,659 500+ € 0,561 1000+ € 0,528 Več cen ... | Najm.: 5 / Večkratnik: 5 | Metallized PET | Radial Box - 2 Pin | 0.22µF | ± 10% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 10mm | 8mm | 13mm | 8mm | MKT1820 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ € 1,080 50+ € 0,595 100+ € 0,545 250+ € 0,501 500+ € 0,418 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 10% | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 10mm | 13mm | 4.5mm | 9.5mm | MKT1820 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ € 1,030 50+ € 0,702 100+ € 0,515 250+ € 0,472 500+ € 0,429 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PET | Radial Box - 2 Pin | 0.015µF | ± 10% | 220V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 10mm | 13mm | 4.5mm | 9.5mm | MKT1820 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ € 1,530 10+ € 0,996 50+ € 0,950 100+ € 0,904 200+ € 0,758 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PET | Radial Box - 2 Pin | 0.22µF | ± 10% | 200V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 12.5mm | 18mm | 12.5mm | MKT1820 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 5+ € 0,552 50+ € 0,391 250+ € 0,303 500+ € 0,247 1000+ € 0,222 Več cen ... | Najm.: 5 / Večkratnik: 5 | Metallized PET | Radial Box - 2 Pin | 0.22µF | ± 10% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 10mm | 13mm | 3.5mm | 8mm | MKT1820 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 5+ € 0,515 50+ € 0,365 250+ € 0,282 500+ € 0,230 1000+ € 0,225 Več cen ... | Najm.: 5 / Večkratnik: 5 | Metallized PET | Radial Box - 2 Pin | 0.15µF | ± 10% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 10mm | 13mm | 3.5mm | 8mm | MKT1820 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ € 1,230 50+ € 0,839 100+ € 0,615 250+ € 0,566 500+ € 0,472 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PET | Radial Box - 2 Pin | 0.047µF | ± 5% | 200V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 10mm | 13mm | 4.5mm | 9.5mm | MKT1820 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ € 1,300 50+ € 0,891 100+ € 0,654 250+ € 0,602 500+ € 0,501 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PET | Radial Box - 2 Pin | 0.022µF | ± 10% | 220V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 10mm | 13mm | 5.5mm | 10.5mm | MKT1820 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 5+ € 0,449 50+ € 0,318 250+ € 0,246 500+ € 0,201 1000+ € 0,197 Več cen ... | Najm.: 5 / Večkratnik: 5 | Metallized PET | Radial Box - 2 Pin | 0.022µF | ± 10% | 200V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 10mm | 13mm | 3.5mm | 8mm | MKT1820 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ € 0,969 50+ € 0,664 100+ € 0,485 250+ € 0,445 500+ € 0,404 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PET | Radial Box - 2 Pin | 0.01µF | ± 10% | 220V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 10mm | 13mm | 4mm | 9mm | MKT1820 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ € 1,250 10+ € 0,634 25+ € 0,590 50+ € 0,547 100+ € 0,503 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PET | Radial Box - 2 Pin | 6800pF | ± 10% | 200V | 1kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 10mm | 13mm | 6.5mm | 11.5mm | MKT1820 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ € 1,260 10+ € 0,942 25+ € 0,837 50+ € 0,754 100+ € 0,685 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PET | Radial Box - 2 Pin | 1µF | ± 10% | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 14.5mm | 18mm | 14.5mm | MKT1820 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ € 4,170 10+ € 3,030 25+ € 2,690 50+ € 2,360 100+ € 2,020 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PET | Radial Box - 2 Pin | 4.7µF | ± 10% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 7.5mm | 15.5mm | MKT1820 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ € 1,080 50+ € 0,741 100+ € 0,542 250+ € 0,497 500+ € 0,451 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PET | Radial Box - 2 Pin | 0.033µF | ± 10% | 200V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 10mm | 13mm | 4mm | 9mm | MKT1820 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ € 1,120 50+ € 0,769 100+ € 0,562 250+ € 0,515 500+ € 0,468 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PET | Radial Box - 2 Pin | 0.047µF | ± 10% | 200V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 10mm | 13mm | 4.5mm | 9.5mm | MKT1820 Series | -55°C | 125°C | AEC-Q200 |