B32529 Series General Purpose Film Capacitors:
Št. najdenih izdelkov 284Ogled
Kupec
Inzinir
Proizvajalec
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Narezan trak | 5+ € 0,113 50+ € 0,106 250+ € 0,0987 500+ € 0,0835 1000+ € 0,0735 Več cen ... | Najm.: 5 / Večkratnik: 5 | Metallized PET Stacked | Radial Box - 2 Pin | 0.15µF | ± 10% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.3mm | 2.5mm | 6.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 5+ € 0,209 50+ € 0,196 250+ € 0,182 500+ € 0,154 1000+ € 0,135 Več cen ... | Najm.: 5 / Večkratnik: 5 | Metallized PET Stacked | Radial Box - 2 Pin | 0.047µF | ± 5% | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.3mm | 3.5mm | 8mm | B32529 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 5+ € 0,116 50+ € 0,109 250+ € 0,101 500+ € 0,0854 1000+ € 0,0752 Več cen ... | Najm.: 5 / Večkratnik: 5 | Metallized PET Stacked | Radial Box - 2 Pin | 4700pF | ± 5% | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.3mm | 2.5mm | 6.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Narezan trak | 5+ € 0,297 50+ € 0,132 250+ € 0,117 500+ € 0,0847 1000+ € 0,0776 | Najm.: 5 / Večkratnik: 5 | Metallized PET Stacked | Radial Box - 2 Pin | 0.022µF | ± 10% | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.3mm | 2.5mm | 6.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ € 0,188 50+ € 0,176 100+ € 0,164 250+ € 0,138 500+ € 0,122 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 0.068µF | ± 5% | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.3mm | 4.5mm | 9.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 5+ € 0,0927 50+ € 0,0868 250+ € 0,0808 500+ € 0,0683 1000+ € 0,0601 Več cen ... | Najm.: 5 / Večkratnik: 5 | Metallized PET Stacked | Radial Box - 2 Pin | 2200pF | ± 5% | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.3mm | 2.5mm | 6.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ € 0,470 50+ € 0,218 100+ € 0,197 250+ € 0,181 500+ € 0,147 | Najm.: 1 / Večkratnik: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 0.047µF | ± 10% | 200V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.3mm | 4.5mm | 9.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 5+ € 0,0901 50+ € 0,0843 250+ € 0,0785 500+ € 0,0664 1000+ € 0,0585 Več cen ... | Najm.: 5 / Večkratnik: 5 | Metallized PET Stacked | Radial Box - 2 Pin | 0.068µF | ± 5% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.3mm | 2.5mm | 6.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ € 0,589 50+ € 0,297 100+ € 0,235 250+ € 0,228 500+ € 0,220 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 1µF | ± 5% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 9.5mm | 7.3mm | 9.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Narezan trak | 10+ € 0,132 100+ € 0,118 500+ € 0,0944 2500+ € 0,0868 5600+ € 0,061 | Najm.: 10 / Večkratnik: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.01µF | ± 5% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.3mm | 2.5mm | 6.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Narezan trak | 10+ € 0,307 100+ € 0,208 500+ € 0,191 1000+ € 0,175 2800+ € 0,158 Več cen ... | Najm.: 10 / Večkratnik: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.01µF | ± 5% | 400V | 630V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.5mm | 5mm | 10mm | B32529 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 5+ € 0,418 50+ € 0,198 250+ € 0,174 500+ € 0,151 1000+ € 0,136 Več cen ... | Najm.: 5 / Večkratnik: 5 | Metallized PET Stacked | Radial Box - 2 Pin | 0.47µF | ± 10% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.3mm | 3.5mm | 8mm | B32529 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ € 0,617 50+ € 0,340 100+ € 0,267 250+ € 0,252 500+ € 0,236 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 1µF | ± 10% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.3mm | 4.5mm | 9.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ € 0,111 100+ € 0,0982 500+ € 0,0772 2500+ € 0,0582 4000+ € 0,057 Več cen ... | Najm.: 10 / Večkratnik: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.01µF | ± 5% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.3mm | 2.5mm | 6.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ € 0,0972 100+ € 0,0892 500+ € 0,0811 2500+ € 0,0681 4000+ € 0,0603 Več cen ... | Najm.: 10 / Večkratnik: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.022µF | ± 10% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 6.5mm | 7.2mm | 6.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Narezan trak | 5+ € 0,267 50+ € 0,132 250+ € 0,118 500+ € 0,0944 1000+ € 0,0868 | Najm.: 5 / Večkratnik: 5 | Metallized PET Stacked | Radial Box - 2 Pin | 0.1µF | ± 5% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.3mm | 2.5mm | 6.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 5+ € 0,296 50+ € 0,133 250+ € 0,118 500+ € 0,0934 1000+ € 0,0825 Več cen ... | Najm.: 5 / Večkratnik: 5 | Metallized PET Stacked | Radial Box - 2 Pin | 0.22µF | ± 10% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.3mm | 2.5mm | 6.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ € 0,109 100+ € 0,0972 500+ € 0,0782 2500+ € 0,0572 4000+ € 0,0561 Več cen ... | Najm.: 10 / Večkratnik: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 1000pF | ± 10% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 6.5mm | 7.2mm | 6.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 5+ € 0,285 50+ € 0,121 250+ € 0,105 500+ € 0,0807 1000+ € 0,0731 Več cen ... | Najm.: 5 / Večkratnik: 5 | Metallized PET Stacked | Radial Box - 2 Pin | 0.1µF | ± 10% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.3mm | 2.5mm | 6.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 5+ € 0,266 50+ € 0,123 250+ € 0,109 500+ € 0,0864 1000+ € 0,0798 Več cen ... | Najm.: 5 / Večkratnik: 5 | Metallized PET Stacked | Radial Box - 2 Pin | 0.1µF | ± 10% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.3mm | 2.5mm | 6.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 5+ € 0,108 50+ € 0,0999 250+ € 0,0917 500+ € 0,0773 1000+ € 0,0681 Več cen ... | Najm.: 5 / Večkratnik: 5 | Metallized PET Stacked | Radial Box - 2 Pin | 0.22µF | ± 5% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.3mm | 2.5mm | 6.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ € 0,0976 100+ € 0,0903 500+ € 0,083 2500+ € 0,070 4000+ € 0,0617 Več cen ... | Najm.: 10 / Večkratnik: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.01µF | ± 10% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 6.5mm | 7.2mm | 6.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 5+ € 0,077 50+ € 0,0713 250+ € 0,0655 500+ € 0,0552 1000+ € 0,0487 Več cen ... | Najm.: 5 / Večkratnik: 5 | Metallized PET Stacked | Radial Box - 2 Pin | 0.1µF | ± 5% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.3mm | 2.5mm | 6.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Narezan trak | 10+ € 0,130 100+ € 0,114 500+ € 0,0874 2500+ € 0,0788 6400+ € 0,057 Več cen ... | Najm.: 10 / Večkratnik: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.1µF | ± 5% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.3mm | 2.5mm | 6.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ € 0,109 100+ € 0,0972 500+ € 0,0782 2500+ € 0,0572 4000+ € 0,0561 Več cen ... | Najm.: 10 / Večkratnik: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 4700pF | ± 10% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 6.5mm | 7.2mm | 6.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 |