General Purpose Film Capacitors:
Št. najdenih izdelkov 120Ogled
Kupec
Inzinir
Proizvajalec
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 1,530 10+ € 1,070 50+ € 0,896 200+ € 0,722 400+ € 0,627 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 5% | 350V | 1kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 17.5mm | 8.5mm | 15mm | MKP385 Series | -55°C | 110°C | - | |||||
Each | 1+ € 0,810 10+ € 0,650 50+ € 0,548 100+ € 0,466 200+ € 0,457 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 5% | 84V | 450V | Through Hole | Radial Leaded | - | 15mm | 17.5mm | 10mm | 15.5mm | ECWFE Series | -40°C | 105°C | - | |||||
Each | 1+ € 1,660 50+ € 1,140 100+ € 0,857 250+ € 0,792 500+ € 0,726 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PET | Radial Box - 2 Pin | 0.47µF | ± 10% | 160V | 250V | Through Hole | Radial Leaded | - | 22.5mm | 17.5mm | 26mm | 17.5mm | MKT368 Series | -55°C | 105°C | - | |||||
Each | 1+ € 0,589 50+ € 0,341 100+ € 0,340 250+ € 0,303 500+ € 0,284 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 10% | 84V | 450V | Through Hole | Radial Leaded | - | 15mm | 17.5mm | 7mm | 12.5mm | ECWFE Series | -40°C | 105°C | - | |||||
Each | 1+ € 0,563 50+ € 0,350 100+ € 0,308 250+ € 0,276 500+ € 0,274 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 10% | 141V | 630V | Through Hole | Radial Leaded | - | 15mm | 17.5mm | 7mm | 12.5mm | ECWFE Series | -40°C | 105°C | - | |||||
Each | 1+ € 0,565 50+ € 0,351 100+ € 0,309 250+ € 0,277 500+ € 0,276 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | 84V | 450V | Through Hole | Radial Leaded | - | 15mm | 17.5mm | 7.8mm | 11mm | ECWFD Series | -40°C | 110°C | - | |||||
Each | 1+ € 3,670 10+ € 2,670 50+ € 2,450 100+ € 2,370 200+ € 2,280 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 2% | 25V | 63V | Through Hole | Radial Leaded | - | 15mm | 17.5mm | 10mm | 16.5mm | MKP416 Series | -55°C | 85°C | - | |||||
Each | 1+ € 1,130 50+ € 0,578 100+ € 0,513 250+ € 0,477 500+ € 0,441 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 5% | 84V | 450V | Through Hole | Radial Leaded | - | 15mm | 17.5mm | 10mm | 15.5mm | ECWFE Series | -40°C | 105°C | - | |||||
Each | 1+ € 0,521 50+ € 0,324 100+ € 0,285 250+ € 0,255 500+ € 0,239 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 5% | 84V | 450V | Through Hole | Radial Leaded | - | 15mm | 17.5mm | 6.7mm | 9.9mm | ECWFD Series | -40°C | 110°C | - | |||||
Each | 1+ € 1,250 50+ € 0,849 100+ € 0,660 250+ € 0,607 500+ € 0,514 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 5% | 200V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15mm | 17.5mm | 7mm | 13.5mm | MKP385 Series | -55°C | 110°C | - | |||||
Each | 1+ € 1,130 50+ € 0,775 100+ € 0,566 250+ € 0,521 500+ € 0,433 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | 200V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15mm | 17.5mm | 5mm | 11mm | MKP385 Series | -55°C | 110°C | - | |||||
Each | 1+ € 3,100 50+ € 2,150 100+ € 1,860 250+ € 1,850 500+ € 1,450 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PET | Radial Box - 2 Pin | 0.15µF | ± 10% | 250V | 630V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15mm | 17.5mm | 8.5mm | 15mm | MKT373 Series | -55°C | 105°C | - | |||||
Each | 1+ € 0,536 50+ € 0,333 100+ € 0,294 250+ € 0,262 500+ € 0,245 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 10% | 84V | 450V | Through Hole | Radial Leaded | - | 15mm | 17.5mm | 6mm | 11.5mm | ECWFE Series | -40°C | 105°C | - | |||||
Each | 1+ € 0,783 50+ € 0,444 100+ € 0,398 250+ € 0,383 500+ € 0,333 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | 84V | 450V | Through Hole | Radial Leaded | - | 15mm | 17.5mm | 7mm | 12.5mm | ECWFE Series | -40°C | 105°C | - | |||||
Each | 1+ € 0,959 50+ € 0,571 100+ € 0,479 250+ € 0,439 500+ € 0,398 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 5% | 350V | 1kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 17.5mm | 5mm | 11mm | MKP385 Series | -55°C | 110°C | - | |||||
Each | 1+ € 1,530 50+ € 0,814 100+ € 0,751 250+ € 0,698 500+ € 0,644 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PET | Radial Box - 2 Pin | 1µF | ± 10% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15mm | 17.5mm | 6mm | 12mm | MKT373 Series | -55°C | 105°C | - | |||||
Each | 1+ € 5,870 50+ € 4,340 100+ € 3,580 250+ € 3,390 500+ € 3,200 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PET | Radial Box - 2 Pin | 3.3µF | ± 10% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15mm | 17.5mm | 17.5mm | 17.5mm | MKT468 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 1+ € 2,750 10+ € 1,960 50+ € 1,610 100+ € 1,490 200+ € 1,400 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PET | Radial Box - 2 Pin | 0.22µF | ± 10% | 250V | 630V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15mm | 17.5mm | 10mm | 16.5mm | MKT373 Series | -55°C | 105°C | - | |||||
Each | 1+ € 6,340 10+ € 4,880 50+ € 4,210 100+ € 4,190 200+ € 4,080 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 2% | 63V | 160V | Through Hole | Radial Leaded | - | 15mm | 17.5mm | 10mm | 16.5mm | MKP417 Series | -55°C | 85°C | - | |||||
2581168 | Each | 1+ € 0,731 50+ € 0,416 100+ € 0,354 250+ € 0,341 500+ € 0,327 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | 84V | 450V | Through Hole | Radial Leaded | - | 15mm | 17.5mm | 7mm | 12.5mm | ECWFE Series | -40°C | 105°C | - | ||||
Each | 1+ € 0,963 50+ € 0,577 100+ € 0,549 250+ € 0,523 500+ € 0,497 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PET | Radial Box - 2 Pin | 0.47µF | ± 10% | 160V | 250V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15mm | 17.5mm | 6mm | 12mm | MKT373 Series | -55°C | 105°C | - | |||||
Each | 1+ € 2,810 10+ € 2,040 50+ € 1,880 100+ € 1,430 200+ € 1,280 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | 110V | 160V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 17.5mm | 10mm | 16.5mm | MKP385 Series | -55°C | 110°C | - | |||||
2581169 | Each | 1+ € 0,617 50+ € 0,315 100+ € 0,270 250+ € 0,256 500+ € 0,241 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | 84V | 450V | Through Hole | Radial Leaded | - | 15mm | 17.5mm | 7mm | 12.5mm | ECWFE Series | -40°C | 105°C | - | ||||
Each | 1+ € 1,720 50+ € 1,190 100+ € 0,887 250+ € 0,816 500+ € 0,691 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 5% | 110V | 160V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 17.5mm | 6mm | 12mm | MKP385 Series | -55°C | 110°C | - | |||||
Each | 1+ € 0,615 50+ € 0,382 100+ € 0,337 250+ € 0,301 500+ € 0,282 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | - | 1µF | ± 10% | - | 450V | Through Hole | Radial Leaded | - | 15mm | 17.5mm | 7.8mm | 11mm | ECWFD Series | -40°C | 110°C | - |