General Purpose Film Capacitors:
Št. najdenih izdelkov 90Ogled
Kupec
Inzinir
Proizvajalec
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 3,230 10+ € 2,060 50+ € 1,850 288+ € 1,640 576+ € 1,560 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 6.8µF | ± 10% | 160V | 450V | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 32mm | 13mm | 22mm | R71H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ € 2,200 10+ € 1,500 50+ € 1,230 480+ € 1,010 960+ € 1,000 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 0.47µF | ± 10% | 250V | 1kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 27.5mm | 32mm | 13mm | 22mm | R60 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 2,480 10+ € 1,810 50+ € 1,570 200+ € 1,090 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | 250V | 560V | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 13mm | 22mm | R75L Series | -55°C | 105°C | - | |||||
Each | 1+ € 1,390 10+ € 1,140 50+ € 1,000 288+ € 0,871 576+ € 0,819 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | 275V | 1kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 32mm | 13mm | 22mm | R71 Series | -55°C | 105°C | - | |||||
Each | 1+ € 3,140 5+ € 2,740 10+ € 2,330 25+ € 2,140 50+ € 1,970 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 5% | 350V | 1kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | 26mm | 12mm | 22mm | MKP385 Series | -55°C | 110°C | - | |||||
Each | 1+ € 6,040 50+ € 4,140 100+ € 3,720 250+ € 3,330 500+ € 3,020 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PET | Radial Box - 2 Pin | 3.3µF | ± 10% | 63V | 100V | Through Hole | Radial Leaded | - | 22.5mm | 22mm | 26mm | 22mm | MKT368 Series | -55°C | 105°C | - | |||||
Each | 1+ € 2,020 10+ € 1,670 50+ € 1,410 288+ € 1,190 576+ € 1,140 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 0.47µF | ± 10% | 250V | 1kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 27.5mm | 32mm | 13mm | 22mm | R60 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 2,260 10+ € 1,260 50+ € 1,190 200+ € 1,110 600+ € 1,010 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 10% | 200V | 520V | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 13mm | 22mm | R71H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ € 2,460 10+ € 1,400 50+ € 1,320 200+ € 1,230 600+ € 1,120 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 10% | 160V | 450V | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 13mm | 22mm | R71H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ € 3,060 10+ € 1,780 50+ € 1,680 200+ € 1,580 600+ € 1,460 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PET | Radial Box - 2 Pin | 10µF | ± 10% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 13mm | 22mm | R60 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 4,790 10+ € 3,530 50+ € 2,940 100+ € 2,680 200+ € 2,380 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 22µF | ± 20% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 12mm | 22mm | B32523 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ € 4,290 10+ € 2,650 50+ € 2,620 100+ € 2,590 200+ € 2,540 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PET Wound | Radial Box - 2 Pin | 22µF | ± 5% | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 12mm | 22mm | B32523 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ € 2,090 10+ € 1,730 50+ € 1,450 300+ € 1,130 | Najm.: 1 / Večkratnik: 1 | Metallized PET | Radial Box - 2 Pin | 1µF | ± 10% | 220V | 630V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | 26mm | 13mm | 22mm | F611 Series | -55°C | 105°C | - | |||||
CORNELL DUBILIER | Each | 1+ € 1,750 10+ € 1,090 25+ € 1,010 50+ € 0,933 100+ € 0,856 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | 220V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 31mm | 15mm | 22mm | MPR Series | -55°C | 105°C | - | ||||
Each | 1+ € 1,970 10+ € 1,560 50+ € 1,330 300+ € 1,010 | Najm.: 1 / Večkratnik: 1 | Metallized PET | Radial Box - 2 Pin | 3.3µF | ± 20% | 200V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | 26mm | 13mm | 22mm | F611 Series | -55°C | 105°C | - | |||||
KEMET / PARTNER STOCK | Each | 20+ € 5,360 60+ € 5,040 | Najm.: 20 / Večkratnik: 20 | Metallized Paper | Radial Box - 2 Pin | 0.68µF | ± 10% | 220V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 25.4mm | 30.5mm | 15.3mm | 22mm | PME261/P561 Series | -40°C | 100°C | - | ||||
KEMET / PARTNER STOCK | Each | 70+ € 1,290 210+ € 1,110 | Najm.: 70 / Večkratnik: 70 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | 250V | 520V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 13mm | 22mm | R71 Series | -55°C | 105°C | - | ||||
Each | 1+ € 4,910 10+ € 3,240 50+ € 3,020 288+ € 2,790 576+ € 2,540 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 10µF | ± 10% | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 32mm | 13mm | 22mm | R60 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 500+ € 0,698 | Najm.: 500 / Večkratnik: 500 | Metallized PET | Radial Box - 2 Pin | 4.7µF | ± 5% | 63V | 100V | Through Hole | PC Pin | - | 15mm | 26mm | 7.5mm | 22mm | ECQE(F) Series | -40°C | 105°C | - | |||||
Each | 1+ € 3,550 10+ € 1,830 50+ € 1,820 288+ € 1,630 576+ € 1,530 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 10% | 200V | 520V | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 32mm | 13mm | 22mm | R71H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1728+ € 2,140 | Najm.: 1728 / Večkratnik: 1728 | Metallized PET Stacked | Radial Box - 2 Pin | 10µF | ± 10% | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 32mm | 13mm | 22mm | R60 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 960+ € 3,430 | Najm.: 960 / Večkratnik: 960 | Metallized PET Stacked | Radial Box - 2 Pin | 22µF | ± 10% | 90V | 160V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 27.5mm | 32mm | 13mm | 22mm | R60 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 4,640 10+ € 3,710 25+ € 3,460 50+ € 3,270 100+ € 3,180 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 6.8µF | ± 5% | - | 160V | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 31mm | 13mm | 22mm | WCAP-FTBP Series | -40°C | 105°C | - | |||||
Each | 1+ € 2,270 10+ € 1,880 50+ € 1,580 300+ € 1,330 600+ € 1,240 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 5% | 400V | 1.25kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | 26mm | 13mm | 22mm | F462 Series | -55°C | 105°C | - | |||||
Each | 1+ € 4,480 10+ € 3,430 75+ € 2,540 150+ € 2,520 525+ € 2,490 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized Paper | Radial Box - 2 Pin | 0.68µF | ± 10% | 220V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 25.4mm | 30.5mm | 15.3mm | 22mm | PME261/P561 Series | -40°C | 100°C | - |