General Purpose Film Capacitors:
Št. najdenih izdelkov 9351Poiščite ogromno General Purpose Film Capacitors v Farnell Slovenija. Na zalogi imamo velik izbor General Purpose Film Capacitors, vključno z novimi in najbolj priljubljenimi izdelki najboljših svetovnih proizvajalcev, vključno z: Panasonic, Kemet, Epcos, Kemet / Partner Stock & Vishay.
Ogled
Kupec
Inzinir
Proizvajalec
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Packaging
Pakiranje
Humidity Rating
Lead Spacing
Product Length
Product Width
dv/dt Rating
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Height
Noben filter ni uporabljen.
0 je število izbranih filtrov
Primerjaj | Cena za | Količina | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ € 0,0881 100+ € 0,0695 500+ € 0,060 1000+ € 0,0486 3000+ € 0,038 Več cen ... | Najm.: 10 / Večkratnik: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.015µF | ± 10% | - | 63V | 100V | Through Hole | Radial Leaded | - | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | - | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | - | |||||
Each | 1+ € 3,670 10+ € 2,520 25+ € 2,400 50+ € 2,270 100+ € 1,710 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PET | Radial Box - 2 Pin | 4.7µF | ± 10% | - | 63V | 100V | Through Hole | PC Pin | - | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 7.5mm | - | 15.5mm | MKT1820 Series | -55°C | 125°C | AEC-Q200 | - | |||||
Each | 10+ € 0,279 100+ € 0,196 | Najm.: 10 / Večkratnik: 10 | Metallized PP | Radial Box - 2 Pin | 0.068µF | ± 10% | - | 275V | 630V | Through Hole | PC Pin | - | GRADE II (Test Condition A) | 10mm | 13mm | 6mm | - | 12mm | R71 Series | -55°C | 105°C | - | - | |||||
Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 100+ € 0,326 500+ € 0,250 1000+ € 0,231 2000+ € 0,226 | Najm.: 100 / Večkratnik: 10 | Metallized PEN Stacked | 1812 [4532 Metric] | 0.15µF | ± 20% | - | 40V | 50V | Surface Mount | Wraparound | - | GRADE II (Test Condition A) | - | 4.7mm | 3.3mm | - | 1.9mm | LDE Series | -55°C | 125°C | AEC-Q200 | - | |||||
Each | 1+ € 26,590 5+ € 20,400 | Najm.: 1 / Večkratnik: 1 | Metallized PET Stacked | - | 8.2µF | ± 10% | - | 160V | 250V | Surface Mount | SMD | - | GRADE II (Test Condition A) | - | 17.3mm | 30mm | - | 16mm | JSN Series | -55°C | 125°C | AEC-Q200 | - | |||||
Each | 5+ € 0,729 50+ € 0,461 250+ € 0,326 500+ € 0,297 1000+ € 0,275 Več cen ... | Najm.: 5 / Večkratnik: 5 | Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 5% | - | 110V | 160V | Through Hole | PC Pin | - | GRADE II (Test Condition A) | 5mm | 7.2mm | 3.5mm | - | 7mm | MKP385 Series | -55°C | 110°C | - | - | |||||
Each (Supplied on Full Reel) Polni kolut | 5200+ € 0,142 | Najm.: 5200 / Večkratnik: 5200 | Metallized PET Stacked | Radial Box - 2 Pin | 0.1µF | ± 10% | - | 160V | 250V | Through Hole | Radial Leaded | - | GRADE II (Test Condition A) | 15mm | 18mm | 5mm | - | 10.5mm | B32522 Series | -55°C | 125°C | AEC-Q200 | - | |||||
Each | 1+ € 0,599 50+ € 0,319 100+ € 0,288 250+ € 0,262 500+ € 0,236 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 0.018µF | ± 5% | - | 141V | 630V | Through Hole | PC Pin | - | - | 10mm | 12.6mm | 5.9mm | - | 9mm | ECWFD Series | -40°C | 110°C | - | - | |||||
Each | 1+ € 0,743 10+ € 0,498 50+ € 0,414 100+ € 0,330 200+ € 0,275 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 10% | - | 141V | 630V | Through Hole | Radial Leaded | - | - | 22.5mm | 26mm | 7mm | - | 14mm | ECWFE Series | -40°C | 105°C | - | - | |||||
Each | 10+ € 0,0919 100+ € 0,0725 500+ € 0,0626 1000+ € 0,0507 3500+ € 0,0397 Več cen ... | Najm.: 10 / Večkratnik: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 3300pF | ± 10% | - | 63V | 100V | Through Hole | Radial Leaded | - | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | - | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | - | |||||
Each | 1+ € 0,895 10+ € 0,485 50+ € 0,422 100+ € 0,359 200+ € 0,335 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 3300pF | ± 5% | - | 424V | 1.6kV | Through Hole | Radial Leaded | - | - | 15mm | 18mm | 7.5mm | - | 14.5mm | ECWH(V) Series | -40°C | 105°C | - | - | |||||
Each (Supplied on Full Reel) Polni kolut | 7200+ € 0,153 | Najm.: 7200 / Večkratnik: 7200 | Metallized PET Stacked | Radial Box - 2 Pin | 0.68µF | ± 10% | - | 40V | 63V | Through Hole | PC Pin | - | GRADE II (Test Condition A) | 5mm | 7.3mm | 4.5mm | - | 9.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | - | |||||
Each (Supplied on Full Reel) Polni kolut | 9600+ € 0,091 | Najm.: 9600 / Večkratnik: 9600 | Metallized PET Stacked | Radial Box - 2 Pin | 0.068µF | ± 10% | - | 160V | 250V | Through Hole | Radial Leaded | - | GRADE II (Test Condition A) | 7.5mm | 10mm | 3mm | - | 8mm | B32520 Series | -55°C | 125°C | AEC-Q200 | - | |||||
Each | 10+ € 0,343 100+ € 0,302 500+ € 0,256 | Najm.: 10 / Večkratnik: 10 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 10% | - | 200V | 520V | Through Hole | PC Pin | - | GRADE II (Test Condition A) | 10mm | 13mm | 6mm | - | 12mm | R71H Series | -55°C | 125°C | AEC-Q200 | - | |||||
Each | 10+ € 0,210 100+ € 0,161 500+ € 0,123 1000+ € 0,0994 2000+ € 0,086 Več cen ... | Najm.: 10 / Večkratnik: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 4700pF | ± 5% | - | 63V | 100V | Through Hole | Radial Leaded | - | GRADE II (Test Condition A) | 5mm | 7mm | 7mm | - | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | - | |||||
Each | 10+ € 0,685 50+ € 0,521 100+ € 0,473 | Najm.: 10 / Večkratnik: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.22µF | ± 10% | - | 220V | 630V | Through Hole | PC Pin | - | GRADE II (Test Condition A) | 15mm | 18mm | 8.5mm | - | 14.5mm | R60 Series | -55°C | 105°C | AEC-Q200 | - | |||||
Each (Supplied on Cut Tape) Narezan trak | 10+ € 0,615 50+ € 0,484 100+ € 0,439 | Najm.: 10 / Večkratnik: 10 | Metallized PEN Stacked | 1206 [3216 Metric] | 2200pF | ± 10% | - | 40V | 50V | Surface Mount | Wraparound | - | GRADE II (Test Condition A) | - | 3.3mm | 1.7mm | - | 1.1mm | LDE Series | -55°C | 125°C | AEC-Q200 | - | |||||
Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 100+ € 1,600 500+ € 1,250 | Najm.: 100 / Večkratnik: 1 | Metallized PEN Stacked | 5040 [2016 Metric] | 0.047µF | ± 10% | - | 250V | 1kV | Surface Mount | Wraparound | - | GRADE II (Test Condition A) | - | 13mm | 10.4mm | - | 4.1mm | LDE Series | -55°C | 125°C | AEC-Q200 | - | |||||
Each | 10+ € 0,113 100+ € 0,0895 500+ € 0,0773 1000+ € 0,0626 2500+ € 0,0482 Več cen ... | Najm.: 10 / Večkratnik: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 1000pF | ± 10% | - | 63V | 100V | Through Hole | PC Pin | - | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | - | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | - | |||||
Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 100+ € 0,439 | Najm.: 100 / Večkratnik: 5 | Metallized PEN Stacked | 1206 [3216 Metric] | 2200pF | ± 10% | - | 40V | 50V | Surface Mount | Wraparound | - | GRADE II (Test Condition A) | - | 3.3mm | 1.7mm | - | 1.1mm | LDE Series | -55°C | 125°C | AEC-Q200 | - | |||||
Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 100+ € 0,507 500+ € 0,320 | Najm.: 100 / Večkratnik: 5 | Metallized PEN Stacked | 1812 [4532 Metric] | 0.01µF | ± 10% | - | 120V | 250V | Surface Mount | Wraparound | - | GRADE II (Test Condition A) | - | 4.7mm | 3.3mm | - | 1.7mm | LDE Series | -55°C | 125°C | AEC-Q200 | - | |||||
Each | 10+ € 0,377 100+ € 0,319 500+ € 0,224 | Najm.: 10 / Večkratnik: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.047µF | ± 10% | - | 220V | 630V | Through Hole | Radial Leaded | - | GRADE II (Test Condition A) | 10mm | 13mm | 5mm | - | 11mm | R60 Series | -55°C | 105°C | AEC-Q200 | - | |||||
Each (Supplied on Cut Tape) Narezan trak | 10+ € 0,394 50+ € 0,355 100+ € 0,326 500+ € 0,250 1000+ € 0,231 Več cen ... | Najm.: 10 / Večkratnik: 10 | Metallized PEN Stacked | 1812 [4532 Metric] | 0.15µF | ± 20% | - | 40V | 50V | Surface Mount | Wraparound | - | GRADE II (Test Condition A) | - | 4.7mm | 3.3mm | - | 1.9mm | LDE Series | -55°C | 125°C | AEC-Q200 | - | |||||
Each | 1+ € 0,419 10+ € 0,214 50+ € 0,196 100+ € 0,178 200+ € 0,161 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PET | Radial Box - 2 Pin | 0.15µF | ± 5% | - | 150V | 250V | Through Hole | Radial Leaded | - | - | 7.5mm | 10.3mm | 6mm | - | 10.8mm | ECQE(F) Series | -40°C | 105°C | - | - | |||||
Each | 10+ € 0,0976 100+ € 0,077 500+ € 0,0665 1000+ € 0,0538 3500+ € 0,042 Več cen ... | Najm.: 10 / Večkratnik: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 2200pF | ± 10% | - | 63V | 100V | Through Hole | Radial Leaded | - | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | - | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | - |