Quencharc Q Series Arc Suppression / Snubber Networks:
Št. najdenih izdelkov 3Ogled
Kupec
Inzinir
Proizvajalec
Capacitance
Capacitance Tolerance
Resistance
Resistance Tolerance
Resistor Power Rating
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Product Range
Capacitor Terminals
Lead Diameter
Lead Spacing
Operating Temperature Max
Operating Temperature Min
Product Height
Product Length
Product Width
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 16,000 10+ € 11,950 20+ € 11,420 | Najm.: 1 / Večkratnik: 1 | 0.1µF | ± 20% | 100ohm | ± 10% | 500mW | 250V | 600V | - | Quencharc Q Series | - | - | - | - | - | - | 16.7mm | 27.4mm | |||||
Each | 1+ € 9,070 10+ € 7,050 20+ € 6,910 | Najm.: 1 / Večkratnik: 1 | 0.1µF | ± 20% | 47ohm | ± 10% | 500mW | 250V | 600V | Through Hole | Quencharc Q Series | PC Pin | - | 20.8mm | 85°C | -55°C | - | 16.7mm | 27.4mm | |||||
CORNELL DUBILIER | Each | 1+ € 10,490 | Najm.: 1 / Večkratnik: 1 | 0.25µF | 20% | 150ohm | ± 10% | 0 | 0 | 600V | Through Hole | Quencharc Q Series | Radial Leaded | 0.81mm | 30.5mm | 85°C | -55°C | 19.8mm | 36.8mm | - |