Leaded Aluminium Electrolytic Capacitors:
Št. najdenih izdelkov 10.409Poiščite ogromno Leaded Aluminium Electrolytic Capacitors v Farnell Slovenija. Na zalogi imamo velik izbor Leaded Aluminium Electrolytic Capacitors, vključno z novimi in najbolj priljubljenimi izdelki najboljših svetovnih proizvajalcev, vključno z: Panasonic, Rubycon, Wurth Elektronik, Chemi-con & Vishay.
Ogled
Kupec
Inzinir
Proizvajalec
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Width
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Pakiranje
Noben filter ni uporabljen.
0 je število izbranih filtrov
Primerjaj | Cena za | Količina | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 2,200 5+ € 2,090 10+ € 1,980 25+ € 1,540 50+ € 1,420 Več cen ... | Najm.: 1 / Večkratnik: 1 | 47µF | 450V | ± 20% | Radial Leaded | 12000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 16mm | - | - | 25mm | TXW Series | - | 660mA | -25°C | 105°C | - | |||||
Each | 1+ € 0,655 50+ € 0,443 100+ € 0,307 250+ € 0,298 500+ € 0,271 Več cen ... | Najm.: 1 / Večkratnik: 1 | 1000µF | 6.3V | ± 20% | Radial Leaded | 4000 hours @ 105°C | Polar | Radial Leaded | 5mm | 10mm | - | - | 12.5mm | ZL Series | - | 1.03A | -40°C | 105°C | - | |||||
Each | 1+ € 0,914 50+ € 0,538 100+ € 0,485 | Najm.: 1 / Večkratnik: 1 | 3300µF | 6.3V | ± 20% | Radial Leaded | 6000 hours @ 105°C | Polar | Radial Leaded | 5mm | 12.5mm | - | - | 20mm | YXG Series | - | 1.9A | -40°C | 105°C | - | |||||
Each | 5+ € 0,242 50+ € 0,192 250+ € 0,151 500+ € 0,119 1000+ € 0,105 | Najm.: 5 / Večkratnik: 5 | 470µF | 10V | ± 20% | Radial Leaded | 4000 hours @ 105°C | Polar | Radial Leaded | 3.5mm | 8mm | - | - | 11.5mm | YXG Series | - | 640mA | -40°C | 105°C | - | |||||
Each | 5+ € 0,418 50+ € 0,355 250+ € 0,249 500+ € 0,194 1000+ € 0,178 Več cen ... | Najm.: 5 / Večkratnik: 5 | 1.5µF | 400V | ± 20% | Radial Leaded | 2000 hours @ 130°C | Polar | Radial Leaded | 3.5mm | 8mm | - | - | 11.5mm | RX30 Series | - | 75mA | -25°C | 130°C | - | |||||
Each | 1+ € 1,490 10+ € 1,320 50+ € 1,010 100+ € 0,854 200+ € 0,793 Več cen ... | Najm.: 1 / Večkratnik: 1 | 56µF | 400V | ± 20% | Radial Leaded | 2000 hours @ 105°C | Polar | Radial Leaded | 5mm | 12.5mm | - | - | 35mm | KXW Series | - | 420mA | -25°C | 105°C | - | |||||
Each | 5+ € 0,323 50+ € 0,233 250+ € 0,146 500+ € 0,108 1000+ € 0,103 Več cen ... | Najm.: 5 / Večkratnik: 5 | 56µF | 50V | ± 20% | PC Pin | 5000 hours @ 105°C | Polar | Radial Leaded | 2.5mm | 6.3mm | - | - | 11.2mm | FR Series | - | 405mA | -40°C | 105°C | AEC-Q200 | |||||
Each | 10+ € 0,274 100+ € 0,227 500+ € 0,150 1000+ € 0,122 2500+ € 0,109 Več cen ... | Najm.: 10 / Večkratnik: 10 | 220µF | 25V | ± 20% | PC Pin | 2500 hours @ 105°C | Polar | Radial Leaded | 3.5mm | 8mm | - | - | 12mm | 142 RHS Series | - | 236mA | -40°C | 105°C | - | |||||
Each | 1+ € 10,240 5+ € 8,810 10+ € 7,380 20+ € 6,790 40+ € 6,050 Več cen ... | Najm.: 1 / Večkratnik: 1 | 100µF | 200V | ± 20% | PC Pin | 8000 hours @ 125°C | Polar | Axial Leaded | - | 21mm | 38mm | - | - | 118 AHT Series | 0.96ohm | 610mA | -40°C | 125°C | - | |||||
Each | 1+ € 7,400 10+ € 5,610 50+ € 4,900 100+ € 4,400 | Najm.: 1 / Večkratnik: 1 | 3200µF | 25V | ± 20% | Radial Leaded | 1500 hours @ 150°C | Polar | Radial Leaded | - | 16mm | - | - | 27mm | PEH227 Series | 0.032ohm | 17.2A | -40°C | 150°C | AEC-Q200 | |||||
Each | 10+ € 0,151 100+ € 0,136 500+ € 0,109 1000+ € 0,092 2000+ € 0,0846 Več cen ... | Najm.: 10 / Večkratnik: 10 | 100µF | 35V | ± 20% | PC Pin | 3000 hours @ 105°C | Polar | Radial Leaded | 3.5mm | 8mm | - | - | 11mm | ESY Series | - | 620mA | -40°C | 105°C | - | |||||
Each | 1+ € 2,220 5+ € 2,160 10+ € 2,100 25+ € 2,040 50+ € 1,900 | Najm.: 1 / Večkratnik: 1 | 68µF | 200V | ± 20% | PC Pin | 10000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 16mm | - | - | 25mm | WCAP-AT1H Series | - | 1.19A | -25°C | 105°C | - | |||||
Each | 10+ € 0,226 100+ € 0,188 500+ € 0,124 1000+ € 0,101 2500+ € 0,0907 Več cen ... | Najm.: 10 / Večkratnik: 10 | 470µF | 10V | ± 20% | PC Pin | 2500 hours @ 105°C | Polar | Radial Leaded | 2.5mm | 6.3mm | - | - | 11mm | 142 RHS Series | - | 204mA | -40°C | 105°C | - | |||||
Each | 1+ € 0,482 10+ € 0,470 50+ € 0,401 100+ € 0,350 200+ € 0,343 | Najm.: 1 / Večkratnik: 1 | 150µF | 63V | ± 20% | Radial Leaded | 2000 hours @ 105°C | Polar | - | 5mm | 10mm | - | - | 16mm | WCAP-ATG5 Series | - | 270mA | -40°C | 105°C | - | |||||
Each | 5+ € 0,330 50+ € 0,209 250+ € 0,188 | Najm.: 5 / Večkratnik: 5 | 100µF | 16V | ± 20% | Radial Leaded | 2000 hours @ 105°C | Polar | Radial Leaded | 2mm | 5mm | - | - | 11mm | UKA Series | - | 115mA | -55°C | 105°C | - | |||||
Each | 1+ € 0,542 50+ € 0,367 100+ € 0,337 250+ € 0,257 | Najm.: 1 / Večkratnik: 1 | 1000µF | 16V | ± 20% | Radial Leaded | 6000 hours @ 105°C | Polar | Radial Leaded | 5mm | 12.5mm | - | - | 16mm | YXG Series | - | 1.45A | -40°C | 105°C | - | |||||
Each | 1+ € 1,490 10+ € 1,340 | Najm.: 1 / Večkratnik: 1 | 390µF | 100V | ± 20% | Radial Leaded | 6000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 18mm | - | - | 25mm | YXG Series | - | 1.49A | -40°C | 105°C | - | |||||
Each | 1+ € 2,850 5+ € 2,710 10+ € 2,570 25+ € 2,100 50+ € 1,940 Več cen ... | Najm.: 1 / Večkratnik: 1 | 82µF | 400V | ± 20% | Radial Leaded | 12000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 18mm | - | - | 25mm | TXW Series | - | 915mA | -25°C | 105°C | - | |||||
Each | 1+ € 1,170 10+ € 1,040 50+ € 0,788 100+ € 0,669 200+ € 0,621 Več cen ... | Najm.: 1 / Večkratnik: 1 | 150µF | 160V | ± 20% | Radial Leaded | 12000 hours @ 105°C | Polar | Radial Leaded | 5mm | 12.5mm | - | - | 25mm | TXW Series | - | 924mA | -25°C | 105°C | - | |||||
Each | 1+ € 2,170 5+ € 1,870 10+ € 1,720 25+ € 1,430 50+ € 1,250 | Najm.: 1 / Večkratnik: 1 | 12000µF | 6.3V | ± 20% | Radial Leaded | 6000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 18mm | - | - | 31.5mm | YXG Series | - | 4.17A | -40°C | 105°C | - | |||||
Each | 1+ € 1,480 50+ € 1,040 100+ € 0,964 250+ € 0,874 500+ € 0,836 | Najm.: 1 / Večkratnik: 1 | 47µF | 400V | ± 20% | Radial Leaded | 12000 hours @ 105°C | Polar | Radial Leaded | 5mm | 12.5mm | - | - | 30mm | TXW Series | - | 660mA | -25°C | 105°C | - | |||||
Each | 10+ € 0,119 100+ € 0,0942 500+ € 0,0738 1000+ € 0,0631 2500+ € 0,0491 | Najm.: 10 / Večkratnik: 10 | 4.7µF | 50V | 20% | Radial Leaded | 1000 hours @ 85C | Polar | Radial Leaded | 2mm | 5mm | - | - | 5mm | MS5 Series | 33.8ohm | 20mA | -40°C | 85°C | - | |||||
Each | 1+ € 1,490 10+ € 1,340 50+ € 1,040 100+ € 0,892 200+ € 0,852 Več cen ... | Najm.: 1 / Večkratnik: 1 | 47µF | 350V | ± 20% | Radial Leaded | 12000 hours @ 105°C | Polar | Radial Leaded | 5mm | 10mm | - | - | 35mm | TXW Series | - | 615mA | -25°C | 105°C | - | |||||
Each | 1+ € 0,488 50+ € 0,353 100+ € 0,301 250+ € 0,237 500+ € 0,211 | Najm.: 1 / Večkratnik: 1 | 330µF | 35V | ± 20% | Radial Leaded | 4000 hours @ 105°C | Polar | Radial Leaded | 5mm | 10mm | - | - | 16mm | ZL Series | - | 1.43A | -40°C | 105°C | - | |||||
Each | 5+ € 0,256 50+ € 0,203 250+ € 0,159 500+ € 0,133 | Najm.: 5 / Večkratnik: 5 | 3.3µF | 350V | ± 20% | Radial Leaded | 0 | Polar | Radial Leaded | 3.5mm | 8mm | - | - | 11.5mm | PX Series | - | 30mA | -40°C | 105°C | - |