Natisni stran
Slika je zgolj simbolična. Oglejte si opis izdelka.
Ni več na zalogi
INFORMACIJE O IZDELKU
ProizvajalecMENVIER
Proizvajalčeva št. delaSD2
Številka naročila8486239
tehnični podatkovni list
Product Range-
SVHCNo SVHC (17-Dec-2014)
Pregled izdelka
The SD2 from Menvier is an advanced speech and SMS dialler. This advanced communication tool puts configuration, control and response at the fingertips of authorised users. It has an ability to send text messages, built-in temperature monitor, two switchable outputs and the option of ten contact phone numbers. The SD2 is the ideal solution for monitoring a wide variety of processes and equipment such as temperature control, machinery, medical cabinets, vending machine stock levels, burglar and fire alarms, as well as letting user to listen in and talk back to the location.
- Stand alone keypad with 32 character, LCD text display
- Can be used independently to monitor that offers a switched negative or positive trigger
- SD2 can also be connected to any alarm control panel
- Voltage range from 10.5V to 14V
- Sending pre-recorded speech or text messages compatible with any mobile network
- Internal temperature monitoring
- 4 trigger i/o's offer remote notification of alarm event
- Integral loudspeaker and microphone offer two-way speech from the keypad
- Control of 2 o/p relays used for switching on and off internal devices like lights or heating system
- Blue LCD display screen
Področja uporabe
Communications & Networking
Tehnični podatki
Product Range
-
SVHC
No SVHC (17-Dec-2014)
Tehnični dokumenti (1)
Zakonodaja in okoljevarstvo
Drzava porekla
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.Drzava poreklaGreat Britain
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.Drzava poreklaGreat Britain
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.
Tarifna številka:84733080
Skladnost z direktivo RoHS:Bo naknadno sporočeno
Skladno z direktivo RoHS glede ftalatov:Bo naknadno sporočeno
SVHC:No SVHC (17-Dec-2014)
Prenesi potrdilo o skladnosti z izdelkom
Potrdilo o skladnosti izdelka
Teza (kg):1