RCD-24 Series DC / DC LED Power Supplies:
Št. najdenih izdelkov 23RCD-24 Series DC / DC LED Power Supplies
The RCD series is a step-down constant current source designed for driving high power white LEDs. Standard output currents available are 300mA, 350mA, 500mA, 600mA, 700mA, 1000mA and 1200mA to make this driver compatible with a wide range of LEDs applications. Both Digital PWM and Analogue Voltage dimming controls are independent and can be combined.
- Wide Input and Output Voltage Range
- Digital PWM and Analogue Voltage Dimming
- Short Circuit Protected
- Pinned or Wired Versions
- IP67 rated for /W Version
- 96% Efficiency
- Input Voltage (absolute maximum): 40VDC max
- RoHS 2011/65/EU 6/6
- EN-50121-3-2, EN-60950-1 and UL-60950-1 Certified
- Applications: ITE (Commercial)
Ogled
Kupec
Inzinir
Proizvajalec
Power Supply Applications
Product Range
Output Power Max
Output Voltage Max
Output Current
Dimming Control Type
DC / DC Converter Mounting
DC / DC Converter Output Type
Input Voltage Min
Input Voltage Max
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 19,960 5+ € 19,160 10+ € 18,750 20+ € 18,350 50+ € 17,950 | Najm.: 1 / Večkratnik: 1 | ITE & Railway | RCD-24 Series | 31W | 31V | 1A | - | Through Hole | Adjustable | 6V | 36V | |||||
Each | 1+ € 16,520 5+ € 15,850 10+ € 15,550 20+ € 15,210 50+ € 14,870 | Najm.: 1 / Večkratnik: 1 | ITE & Railway | RCD-24 Series | 24.5W | 35V | 700mA | - | Through Hole | Adjustable | 4.5V | 36V | |||||
Each | 1+ € 17,220 5+ € 16,520 10+ € 16,190 20+ € 15,840 50+ € 15,490 | Najm.: 1 / Večkratnik: 1 | ITE & Railway | RCD-24 Series | 37.2W | 31V | 1.2A | - | Through Hole | Adjustable | 6V | 36V | |||||
Each | 1+ € 14,670 5+ € 13,670 10+ € 13,400 20+ € 13,050 50+ € 12,790 | Najm.: 1 / Večkratnik: 1 | ITE & Railway | RCD-24 Series | 12.25W | 35V | 350mA | - | Through Hole | Adjustable | 4.5V | 36V | |||||
Each | 1+ € 22,800 5+ € 21,910 10+ € 21,490 20+ € 21,030 50+ € 20,560 | Najm.: 1 / Večkratnik: 1 | ITE & Railway | RCD-24 Series | 24.5W | 35V | 700mA | Analogue | Through Hole | Adjustable | 4.5V | 36V | |||||
Each | 1+ € 19,270 5+ € 18,480 10+ € 18,070 20+ € 17,740 50+ € 17,390 | Najm.: 1 / Večkratnik: 1 | ITE & Railway | RCD-24 Series | 12.25W | 35V | 350mA | Analogue | Through Hole | Adjustable | 4.5V | 36V | |||||
Each | 1+ € 16,990 5+ € 16,070 10+ € 15,740 20+ € 15,390 50+ € 15,080 | Najm.: 1 / Večkratnik: 1 | ITE & Railway | RCD-24 Series | 12.25W | 35V | 350mA | - | - | Adjustable | 4.5V | 36V | |||||
Each | 1+ € 21,650 5+ € 20,800 10+ € 20,320 20+ € 19,910 50+ € 19,510 | Najm.: 1 / Večkratnik: 1 | ITE & Railway | RCD-24 Series | 32W | 32V | 1A | Analogue, PWM | Surface Mount Device | Adjustable | 6V | 36V | |||||
Each | 1+ € 15,450 5+ € 14,550 10+ € 14,260 20+ € 13,960 50+ € 13,650 | Najm.: 1 / Večkratnik: 1 | ITE & Railway | RCD-24 Series | 10.5W | 35V | 300mA | - | Through Hole | Adjustable | 4.5V | 36V | |||||
Each | 1+ € 21,440 5+ € 20,590 10+ € 20,160 20+ € 19,720 50+ € 19,330 | Najm.: 1 / Večkratnik: 1 | ITE & Railway | RCD-24 Series | 12.25W | 35V | 350mA | Analogue | - | Adjustable | 4.5V | 36V | |||||
Each | 1+ € 17,900 5+ € 17,090 10+ € 16,730 20+ € 16,400 50+ € 16,030 | Najm.: 1 / Večkratnik: 1 | ITE & Railway | RCD-24 Series | 12.25W | 35V | 350mA | Analogue, PWM | Surface Mount Device | Adjustable | 4.5V | 36V | |||||
Each | 1+ € 23,760 5+ € 22,800 10+ € 22,310 20+ € 21,880 50+ € 21,370 | Najm.: 1 / Večkratnik: 1 | ITE & Railway | RCD-24 Series | 24.5W | 35V | 700mA | Analogue | - | Adjustable | 4.5V | 36V | |||||
Each | 1+ € 18,070 5+ € 17,320 10+ € 16,950 20+ € 16,610 50+ € 16,270 | Najm.: 1 / Večkratnik: 1 | ITE & Railway | RCD-24 Series | 24.5W | 35V | 700mA | Analogue, PWM | Surface Mount Device | Adjustable | 4.5V | 36V | |||||
Each | 1+ € 18,830 5+ € 18,080 10+ € 17,710 20+ € 17,360 50+ € 16,960 | Najm.: 1 / Večkratnik: 1 | ITE & Railway | RCD-24 Series | 24.5W | 35V | 700mA | - | - | Adjustable | 4.5V | 36V | |||||
Each | 1+ € 20,290 5+ € 19,460 10+ € 19,090 20+ € 18,650 50+ € 18,260 | Najm.: 1 / Večkratnik: 1 | ITE & Railway | RCD-24 Series | 24.5W | 35V | 700mA | Analogue, PWM | - | Adjustable | 4.5V | 36V | |||||
Each | 1+ € 22,890 5+ € 21,960 10+ € 21,510 20+ € 21,080 50+ € 20,590 | Najm.: 1 / Večkratnik: 1 | ITE & Railway | RCD-24 Series | 17.5W | 35V | 500mA | Analogue | - | Adjustable | 4.5V | 36V | |||||
Each | 1+ € 29,440 5+ € 28,240 10+ € 27,700 20+ € 27,150 | Najm.: 1 / Večkratnik: 1 | ITE & Railway | RCD-24 Series | 37.2W | 31V | 1.2A | - | - | Adjustable | 6V | 36V | |||||
Each | 1+ € 17,610 5+ € 16,760 10+ € 16,410 20+ € 16,040 50+ € 15,710 | Najm.: 1 / Večkratnik: 1 | ITE & Railway | RCD-24 Series | 10.5W | 35V | 300mA | Analogue | - | Adjustable | 4.5V | 36V | |||||
Each | 1+ € 18,490 5+ € 18,120 10+ € 17,750 20+ € 17,380 50+ € 17,010 | Najm.: 1 / Večkratnik: 1 | ITE & Railway | RCD-24 Series | 21W | 35V | 600mA | Analogue | - | Adjustable | 4.5V | 36V | |||||
Each | 1+ € 13,840 5+ € 12,820 10+ € 12,570 20+ € 12,320 50+ € 12,060 | Najm.: 1 / Večkratnik: 1 | ITE & Railway | RCD-24 Series | 17.5W | 35V | 500mA | - | - | Adjustable | 4.5V | 36V | |||||
Each | 1+ € 18,550 5+ € 17,790 10+ € 17,450 20+ € 17,090 50+ € 16,700 | Najm.: 1 / Večkratnik: 1 | ITE & Railway | RCD-24 Series | 10.5W | 35V | 300mA | Analogue, PWM | - | Adjustable | 4.5V | 36V | |||||
Each | 1+ € 14,130 5+ € 13,150 10+ € 12,890 20+ € 12,600 50+ € 12,300 | Najm.: 1 / Večkratnik: 1 | ITE & Railway | RCD-24 Series | 10.5W | 35V | 300mA | Analogue, PWM | Surface Mount Device | Adjustable | 4.5V | 36V | |||||
Each | 1+ € 15,460 5+ € 14,640 10+ € 14,180 20+ € 13,730 50+ € 13,280 | Najm.: 1 / Večkratnik: 1 | ITE & Railway | RCD-24 Series | 10.5W | 35V | 300mA | Analogue, PWM | Surface Mount Device | Adjustable | 4.5V | 36V |