24 Izdelek na zalogi lahko rezervirate že zdaj.
| Količina | |
|---|---|
| 1+ | € 143,280 |
| 5+ | € 134,670 |
| 10+ | € 125,260 |
INFORMACIJE O IZDELKU
Pregled izdelka
Get more from your tunable white LED installation and create human centric lighting that is easy to use, with the DALI MCU tunable white. You can connect up to 4 units in parallel to establish multiple control points, and automatically synchronize between those points. With a cover and rotary switch in versatile white, and a DALI control cable of up to 300 meters, DALI MCU tunable white provides manual control of dimming, switching and colour temperature in conference rooms, restaurants, shops and private homes. It also lets you set your own minimum brightness level and individual colour temperature range.
- Up to 4 DALI PCU TW G2 can be connected in parallel to set up multiple control points
- Automatic synchronization between the control points
- Cover and rotary switch in neutral white
- Length of the DALI control cable: up to 300m
- Intuitive manual dimming, switching and changing of colour temperature
- Individual setting of minimal brightness level
- Individual setting of colour temperature range
Tehnični podatki
230V
1 Channel
-
-
-
-
IP20
DALI-2
-
-
-
-
-
No SVHC (21-Jan-2025)
Tehnični dokumenti (1)
Zakonodaja in okoljevarstvo
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.Drzava poreklaChina
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.
RoHS
RoHS
Potrdilo o skladnosti izdelka