LYTSwitch-6 Series AC / DC LED Driver ICs:
Št. najdenih izdelkov 18LYTSwitch-6 Series AC / DC LED Driver ICs
The LYTSwitch™-6 series family of ICs dramatically simplifies the development and manufacturing of off-line LED drivers, particularly those in compact enclosures or with high efficiency requirements. This series architecture is revolutionary in that the devices incorporate both primary and secondary controllers, with sense elements and a safety-rated feedback mechanism into a single IC.
- Up to 110 W output without heatsinks
- Up to 94% efficiency across full load range
- Integrated FluxLink™, HIPOT-isolated, feedback link
- Less than 15 mW no-load including line sense (without PF front end)
- Low heat dissipation
- Output fault OVP/UVP with auto-restart
- Input voltage monitor with accurate brown-in
- Isolation voltage >4000 VAC
- Application: Isolated off-line LED driver, Smart LED lighting, High-voltage flyback post regulator
- UL1577 and TUV (EN60950, EN62368) safety approved
Ogled
Kupec
Inzinir
Proizvajalec
Topology
LED Driver Type
Input Voltage Min
Input Voltage Max
Output Voltage Max
Switching Frequency Typ
IC Mounting
IC Case / Package
No. of Pins
Operating Temperature Min
Operating Temperature Max
Product Range
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Narezan trak Možnosti pakiranja | 1+ € 5,770 10+ € 4,590 25+ € 4,200 50+ € 3,970 100+ € 3,790 Več cen ... | Najm.: 1 / Večkratnik: 1 | Constant Current, Constant Voltage, Flyback | Isolated | 85V | 305V | 27V | 132kHz | Surface Mount | InSOP-24D | 17Pins | -40°C | 105°C | LYTSwitch-6 Series | |||||
Each (Supplied on Cut Tape) Narezan trak Možnosti pakiranja | 1+ € 0,759 10+ € 0,734 50+ € 0,708 100+ € 0,683 250+ € 0,669 Več cen ... | Najm.: 1 / Večkratnik: 1 | Flyback | Isolated | 85V | 305V | 27V | 132kHz | Surface Mount | InSOP-24D | 24Pins | -40°C | 105°C | LYTSwitch-6 Series | |||||
Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 100+ € 0,683 250+ € 0,669 500+ € 0,656 1000+ € 0,642 | Najm.: 100 / Večkratnik: 1 | Flyback | Isolated | 85V | 305V | 27V | 132kHz | Surface Mount | InSOP-24D | 24Pins | -40°C | 105°C | LYTSwitch-6 Series | |||||
Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 100+ € 0,851 250+ € 0,834 500+ € 0,817 1000+ € 0,800 | Najm.: 100 / Večkratnik: 1 | Flyback | Isolated | 85V | 305V | 27V | 132kHz | Surface Mount | InSOP-24D | 24Pins | -40°C | 105°C | LYTSwitch-6 Series | |||||
Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 100+ € 1,060 250+ € 1,040 500+ € 1,020 1000+ € 0,996 | Najm.: 100 / Večkratnik: 1 | Flyback | Isolated | 85V | 305V | 27V | 132kHz | Surface Mount | InSOP-24D | 24Pins | -40°C | 105°C | LYTSwitch-6 Series | |||||
Each (Supplied on Cut Tape) Narezan trak Možnosti pakiranja | 1+ € 1,150 10+ € 1,120 50+ € 1,090 100+ € 1,060 250+ € 1,040 Več cen ... | Najm.: 1 / Večkratnik: 1 | Flyback | Isolated | 85V | 305V | 27V | 132kHz | Surface Mount | InSOP-24D | 24Pins | -40°C | 105°C | LYTSwitch-6 Series | |||||
Each (Supplied on Cut Tape) Narezan trak Možnosti pakiranja | 1+ € 0,946 10+ € 0,914 50+ € 0,883 100+ € 0,851 250+ € 0,834 Več cen ... | Najm.: 1 / Večkratnik: 1 | Flyback | Isolated | 85V | 305V | 27V | 132kHz | Surface Mount | InSOP-24D | 24Pins | -40°C | 105°C | LYTSwitch-6 Series | |||||
Each (Supplied on Cut Tape) Narezan trak Možnosti pakiranja | 100+ € 3,790 250+ € 3,610 500+ € 3,060 | Najm.: 100 / Večkratnik: 1 | Constant Current, Constant Voltage, Flyback | Isolated | 85V | 305V | 27V | 132kHz | Surface Mount | InSOP-24D | 17Pins | -40°C | 105°C | LYTSwitch-6 Series | |||||
Each (Supplied on Cut Tape) Narezan trak Možnosti pakiranja | 1+ € 1,280 10+ € 1,240 50+ € 1,190 100+ € 1,150 250+ € 1,130 Več cen ... | Najm.: 1 / Večkratnik: 1 | Flyback | Isolated | 85V | 305V | 27V | 132kHz | Surface Mount | InSOP-24D | 24Pins | -40°C | 105°C | LYTSwitch-6 Series | |||||
Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 100+ € 1,150 250+ € 1,130 500+ € 1,100 1000+ € 1,080 2500+ € 1,060 | Najm.: 100 / Večkratnik: 1 | Flyback | Isolated | 85V | 305V | 27V | 132kHz | Surface Mount | InSOP-24D | 24Pins | -40°C | 105°C | LYTSwitch-6 Series | |||||
Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 100+ € 0,984 250+ € 0,964 500+ € 0,945 1000+ € 0,925 | Najm.: 100 / Večkratnik: 1 | Flyback | Isolated | 85V | 305V | 27V | 132kHz | Surface Mount | InSOP-24D | 24Pins | -40°C | 105°C | LYTSwitch-6 Series | |||||
Each (Supplied on Cut Tape) Narezan trak Možnosti pakiranja | 1+ € 1,070 10+ € 1,040 50+ € 1,010 100+ € 0,984 250+ € 0,964 Več cen ... | Najm.: 1 / Večkratnik: 1 | Flyback | Isolated | 85V | 305V | 27V | 132kHz | Surface Mount | InSOP-24D | 24Pins | -40°C | 105°C | LYTSwitch-6 Series | |||||
Each (Supplied on Cut Tape) Narezan trak Možnosti pakiranja | 1+ € 4,710 10+ € 3,660 25+ € 3,340 50+ € 3,210 100+ € 3,050 Več cen ... | Najm.: 1 / Večkratnik: 1 | Constant Current, Constant Voltage, Flyback | Isolated | 85V | 305V | 27V | 132kHz | Surface Mount | InSOP-24D | 17Pins | -40°C | 105°C | LYTSwitch-6 Series | |||||
Each (Supplied on Cut Tape) Narezan trak Možnosti pakiranja | 100+ € 3,050 250+ € 2,910 500+ € 2,510 | Najm.: 100 / Večkratnik: 1 | Constant Current, Constant Voltage, Flyback | Isolated | 85V | 305V | 27V | 132kHz | Surface Mount | InSOP-24D | 17Pins | -40°C | 105°C | LYTSwitch-6 Series | |||||
Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 100+ € 1,700 250+ € 1,560 500+ € 1,460 1000+ € 1,380 2500+ € 1,330 | Najm.: 100 / Večkratnik: 1 | Flyback | Isolated | 85V | 305V | 27V | 132kHz | Surface Mount | InSOP-24D | 24Pins | -40°C | 105°C | LYTSwitch-6 Series | |||||
Each (Supplied on Cut Tape) Narezan trak Možnosti pakiranja | 1+ € 2,610 10+ € 2,280 50+ € 1,890 100+ € 1,700 250+ € 1,560 Več cen ... | Najm.: 1 / Večkratnik: 1 | Flyback | Isolated | 85V | 305V | 27V | 132kHz | Surface Mount | InSOP-24D | 24Pins | -40°C | 105°C | LYTSwitch-6 Series | |||||
Each (Supplied on Cut Tape) Narezan trak Možnosti pakiranja | 1+ € 1,620 10+ € 1,410 50+ € 1,170 100+ € 1,050 250+ € 0,969 Več cen ... | Najm.: 1 / Večkratnik: 1 | Flyback | Isolated | 85V | 305V | 27V | 132kHz | Surface Mount | InSOP-24D | 24Pins | -40°C | 105°C | LYTSwitch-6 Series | |||||
Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 500+ € 0,904 1000+ € 0,856 2500+ € 0,839 | Najm.: 500 / Večkratnik: 1 | Flyback | Isolated | 85V | 305V | 27V | 132kHz | Surface Mount | InSOP-24D | 24Pins | -40°C | 105°C | LYTSwitch-6 Series |