LinkSwitch-PH Series AC / DC LED Driver ICs:
Št. najdenih izdelkov 6LinkSwitch-PH Series AC / DC LED Driver ICs
The LinkSwitch-PH dramatically simplifies implementation of LED drivers requiring PF> 0.9, TRIAC dimming and high efficiency. LinkSwitch-PH incorporates a 725 V power MOSFET, a continuous-mode PWM controller, a high voltage switched current source for self biasing, frequency jittering, cycle-by-cycle current limit and hysteretic thermal shutdown circuitry, all in a monolithic IC.
- Single stage power factor correction and accurate constant current (CC) output
- Flicker-free phase-controlled TRIAC dimming
- Eliminates optocoupler and all secondary current control circuitry
- Simple primary-side PWM dimming interface
- Compensates for transformer inductance tolerances
- Frequency jittering greatly reduces EMI filter size and costs
- Low standby power remote ON/OFF feature (<50 mW="" at="" 230="" VAC)<=""/>
- Auto-restart for short circuit protection
- Automatic thermal shutdown restart with hysteresis
- Applications: Commercial & Industrial lighting, Indoor lighting, Outdoor lighting.
Ogled
Kupec
Inzinir
Proizvajalec
Topology
LED Driver Type
Input Voltage Min
Input Voltage Max
Output Voltage Max
Output Current Max
Switching Frequency Typ
IC Mounting
IC Case / Package
No. of Pins
Operating Temperature Min
Operating Temperature Max
Product Range
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
POWER INTEGRATIONS | Each | 1+ € 2,610 10+ € 2,540 25+ € 2,470 50+ € 2,400 100+ € 1,980 Več cen ... | Najm.: 1 / Večkratnik: 1 | Constant Current | Isolated | 85V | 308V | - | - | 66kHz | Through Hole | eSIP | 7Pins | -40°C | 150°C | LinkSwitch-PH Series | ||||
POWER INTEGRATIONS | Each | 1+ € 3,900 10+ € 3,410 25+ € 2,830 50+ € 2,540 100+ € 2,340 Več cen ... | Najm.: 1 / Večkratnik: 1 | Flyback | Isolated | 90V | 265V | 28V | 500mA | 66kHz | Through Hole | eSIP | 7Pins | -40°C | 150°C | LinkSwitch-PH Series | ||||
POWER INTEGRATIONS | Each | 1+ € 4,140 10+ € 3,620 25+ € 3,000 50+ € 2,690 100+ € 2,480 Več cen ... | Najm.: 1 / Večkratnik: 1 | Flyback | Isolated | 90V | 265V | 28V | 500mA | 66kHz | Through Hole | eSIP | 7Pins | -40°C | 150°C | LinkSwitch-PH Series | ||||
POWER INTEGRATIONS | Each | 960+ € 1,100 | Najm.: 960 / Večkratnik: 960 | Flyback | Isolated | 90V | 265V | 28V | 500mA | 66kHz | Through Hole | eSIP | 7Pins | -40°C | 150°C | LinkSwitch-PH Series | ||||
POWER INTEGRATIONS | Each | 1+ € 2,860 10+ € 2,270 25+ € 2,040 50+ € 1,950 100+ € 1,860 Več cen ... | Najm.: 1 / Večkratnik: 1 | Flyback | Isolated | 90V | 265V | 28V | 500mA | 66kHz | Through Hole | eSIP | 7Pins | -40°C | 150°C | LinkSwitch-PH Series | ||||
POWER INTEGRATIONS | Each | 1+ € 1,050 | Najm.: 1 / Večkratnik: 1 | Flyback | Isolated | 90V | 265V | 28V | 500mA | 66kHz | Through Hole | eSIP | 7Pins | -40°C | 150°C | LinkSwitch-PH Series |