10 Izdelek na zalogi lahko rezervirate že zdaj.
| Količina | |
|---|---|
| 1+ | € 8,640 |
| 5+ | € 8,570 |
INFORMACIJE O IZDELKU
Pregled izdelka
EV53Z50A is a PIC16F18076 Curiosity Nano Evaluation kit. It is a hardware platform to evaluate the PIC16F18076 microcontroller. Supported by the Microchip MPLAB X integrated development platform, the kit provides access to the features of the PIC16F18076 and explains how to integrate the device into a custom design. The Curiosity Nano series of evaluation kits include an on-board debugger, and no external tools are necessary to program and debug the PIC16F18076 .
- One yellow user LED
- One mechanical user switch
- Footprint for 32.768KHz crystal
- On-board debugger
- USB powered
- MIC5353 LDO regulator controlled by the on-board debugger
- 1.8–5.1V output voltage (limited by USB input voltage)
- 500mA maximum output current (limited by ambient temperature and output voltage)
Vsebina
PIC16F18076 Curiosity nano evaluation board, Two 100mil, 1x24 pin header strips.
Tehnični podatki
Microchip
PIC16F180xx
PIC16
Curiosity Nano Evaluation kit PIC16F18076, Two 100mil, 1x24 Pin Header Strips
-
8bit
PIC
PIC16F18076
Curiosity Nano Evaluation kit PIC16F18076, Two 100mil, 1x24 Pin Header Strips
No SVHC (25-Jun-2025)
Tehnični dokumenti (1)
Povezani izdelki
1 najden izdelek
Zakonodaja in okoljevarstvo
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.Drzava poreklaChina
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.
RoHS
RoHS
Potrdilo o skladnosti izdelka