Obvestite me, ko bo izdelek spet na zalogi.
Količina | |
---|---|
1+ | € 471,150 |
INFORMACIJE O IZDELKU
Pregled izdelka
reComputer J3010 is a hand-size edge AI box built with NVIDIA Jetson Orin™ Nano 4GB module which delivers up to 20 TOPS AI performance and has a rich set of IOs including USB 3.2 ports(4x), HDMI 2.1, M.2 key E for WIFI, M.2 Key M for SSD, RTC, CAN, Raspberry Pi GPIO 40-pin and more. It is also equipped with an aluminium case, cooling fan with a heatsink and a pre-installed JetPack System. As part of the NVIDIA Jetson ecosystem, reComputer J3010 is ready for your next AI application development and deployment.
- Compact size at 130mm x120mm x 58.5mm
- 4x USB3.2, HDMI 2.1, 2xCSI, 1xRJ45 for GbE, M.2 Key E, M.2 Key M, CAN and GPIO
- Pre-installed Jetpack with NVIDIA JetPack™ 5.1 on included 128GB NVMe SSD, Linux OS BSP, 128GB SSD
- Support Jetson software and leading AI frameworks and software platforms
Vsebina
NVIDIA Jetson Orin™ Nano 4GB x1m, Seeed carrier board (reComputer J401) x1, 128GB NVMe SSD x 1, Wi-Fi BT combo module x1, Antennas x2, Aluminium heatsink with fan x1, Aluminium case (black) x1, 12V/5A(Barrel jack 5.5/2.5mm) power adapter (power cord not included) x 1.
Tehnični podatki
-
ARM
-
-
-
Cortex-A78AE
NVIDIA Jetson Orin Nano 4GB, Seeed Carrier Board, Aluminium Heatsink with Fan, Wifi BT Combo Module
To Be Advised
Tehnični dokumenti (1)
Zakonodaja in okoljevarstvo
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.Drzava poreklaChina
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.
Potrdilo o skladnosti izdelka