Potrebujete več?
| Količina | |
|---|---|
| 1+ | € 110,590 |
INFORMACIJE O IZDELKU
Pregled izdelka
DC1765A-A is a LTC6957HMS-1 low phase noise, dual output buffer/driver/logic converter with LVPECL outputs demonstration board. The DC1765A provides 0.5" spaced SMA connectors for the differential inputs and outputs. The inputs are terminated to on-board 50 ohm resistors. The LVPECL outputs of the DC1765A-A are individually biased through 130 ohm resistors to ground and then AC-coupled. The transmission lines are 50 ohm making the outputs suitable to drive 50 ohm input impedance instruments.
Opombe
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Tehnični podatki
Analog Devices
Signal Conditioning
Demonstration Board LTC6957HMS-1
No SVHC (25-Jun-2025)
LTC6957HMS-1
Clock Buffer & Level Translator
-
Zakonodaja in okoljevarstvo
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.Drzava poreklaUnited States
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.
RoHS
RoHS
Potrdilo o skladnosti izdelka