| Količina | |
|---|---|
| 1+ | € 659,860 |
INFORMACIJE O IZDELKU
Pregled izdelka
The DV164140-2 is a 915MHz LoRa technology evaluation kit. The 915MHz LoRaWAN gateway that provides packet forwarding between LoRaWAN nodes (motes) and a LoRaWAN network server via an Ethernet interface. The core board includes pre-installed demo code, an LCD display for easy setup and evaluation and is powered by a standard USB interface. The LoRa mote is a demonstration board that showcases the Microchip low-power long range LoRa technology transceiver module. The LoRa mote provides access to the module through a convenient USB-to-UART bridge chip and supports connection points to all GPIO-controlled module pins.
- 915MHz high frequency SMA connector
- 433MHz low frequency antenna point
- RN module ICSP programming through holes
- Mote ICSP programming through holes
- LED's, switches, ALS-PT19-315C ambient light sensor, MCP1825S LDO regulator, PIC18LF45K50 MCU
Področja uporabe
Communications & Networking, Wireless
Vsebina
LoRaWAN gateway core board, LoRaWAN gateway radio daughter card 915MHz, Two RN2903 LoRa motes, Ethernet cable, Three USB cables (type-A to micro-B), Three antennas, Network server.
Opombe
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Tehnični podatki
Microchip
Wireless Network
LoRaWAN Gateway Core Brd, Radio Daughter Card, RN2903 Motes, Enet/3xUSB Cables, 3xAntennas, SD Card
PIC24EP512
Communication & Networking
LoRaWAN Series
Tehnični dokumenti (1)
Zakonodaja in okoljevarstvo
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.Drzava poreklaThailand
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.
RoHS
Potrdilo o skladnosti izdelka