Potrebujete več?
| Količina | |
|---|---|
| 1+ | € 319,930 |
INFORMACIJE O IZDELKU
Pregled izdelka
Complete hardware and software solution that allows customers to digitally control the device (F1977, 7bit, 75ohm, digital step attenuator) with the USB output on a computer. The F1977EVBI is a fully populated Evaluation-board which allows the customer to easily evaluate the device. Attenuation may be set using either the parallel control input or its serial control input (through external connection and control). A dip switch on the Evaluation-board allows one to set the attenuation state without off-board connections to the control inputs.
Vsebina
F1977EVBI board, USB digital control board, Interface cables.
Tehnični podatki
RF / IF
F1977
Eval Board F1977EVBI, USB Digital Control Board, Interface Cables, Software, Guides
No SVHC (27-Jun-2024)
Integrated Device Technology
Digital Attenuator
-
Tehnični dokumenti (2)
Zakonodaja in okoljevarstvo
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.Drzava poreklaUnited States
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.
RoHS
RoHS
Potrdilo o skladnosti izdelka