Potrebujete več?
| Količina | |
|---|---|
| 1+ | € 185,270 |
INFORMACIJE O IZDELKU
Pregled izdelka
ADL5910-EVALZ is an ADL5910 DC to 6GHz, ≤45dB envelope threshold detector/trigger evaluation board. It is a fully populated, 4-layer, FR4 evaluation board that includes an SPST and an asymmetrical power coupling circuit. In its default configuration, the circuit operates as a complete input protection circuit that can connect to the input of a receiver or a power amplifier. A single 3.3V power supply (VPOS) and GND test loops provide power for the complete board.
Opombe
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Tehnični podatki
RF / IF
ADL5910ACPZN
Evaluation Board ADL5910ACPZN
No SVHC (21-Jan-2025)
Analog Devices
RF Power Detector
-
Tehnični dokumenti (1)
Zakonodaja in okoljevarstvo
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.Drzava poreklaPhilippines
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.
RoHS
RoHS
Potrdilo o skladnosti izdelka