Potrebujete več?
| Količina | |
|---|---|
| 1+ | € 226,500 |
INFORMACIJE O IZDELKU
Pregled izdelka
FLASHPRO6 is the newest programmer, which along with Windows, supports Linux platforms, in conjunction with LiberoSoC, FlashPro Express, and SmartDebug software. It supports all FPGA devices in PolarFire, SmartFusion2, IGLOO2 and RTG4, series. This is completely backward-compatible and complies with the requirements specified in EMC Directive 2004/108/IEC and RoHS Directive 2011/65/EU. The minimum version requirements to run FlashPro6, on Windows and Linux, are Libero SoC, FlashPro Express and SmartDebug version 12.2 or later.
- Supports in-system programming
- Supports IEEE 1149 JTAG programming through STAPL
- JTAG programming, SmartDebug support, Synopsys identify support
Vsebina
FlashPro6 programmer standalone unit, USB 3.0 A to Micro-B cable, Ribbon cable, Quickstart card.
Tehnični podatki
PolarFire SoC6 , PolarFire, SmartFusion2, IGLOO2, RTG4
Supports In-system Programming, IEEE 1149 JTAG Programming Through STAPL, USB 2.0/3.0
No SVHC (25-Jun-2025)
FlashPro6 Programmer Standalone Unit, USB 3.0 A to Micro-B Cable, Ribbon Cable, Quickstart Card
-
Tehnični dokumenti (1)
Povezani izdelki
Št. najdenih izdelkov 3
Zakonodaja in okoljevarstvo
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.Drzava poreklaUnited States
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.
RoHS
RoHS
Potrdilo o skladnosti izdelka