Potrebujete več?
| Količina | |
|---|---|
| 1+ | € 18,220 |
INFORMACIJE O IZDELKU
Pregled izdelka
STEVAL-1PS02A evaluation board allows evaluation of a smart converter design able to deliver up to 400 mA output current from a 1.8 V to 5.5V input, with a dynamically adjustable 1.4 V to 1.75 V output voltage. The board embeds the ST1PS02AQTR nano-quiescent miniaturized synchronous step-down converter which implements enhanced peak current control (PCC) and advanced design circuitry to minimize quiescent current. It features a controlled load switch to supply a subsystem with the same voltage rail. The device is supplied in TQFN12 (2.0x1.7 mm) thin package, but other packages are also available. The board demonstrates how highly efficient conversion can be achieved using just the ST1PS02AQTR, a 2.2 μH inductor and two small capacitors.
- Eval board based on ST1PS02AQTR 400mA nano-quiescent synchronous step-down converter with AUX switch
- Output voltage power good
- Auxiliary load switch Vout2 (AUX control input)
Tehnični podatki
STMicroelectronics
Power Management
Evaluation Board ST1PS02AQTR
-
ST1PS02AQTR
Synchronous Buck Converter
-
No SVHC (21-Jan-2025)
Tehnični dokumenti (2)
Povezani izdelki
1 najden izdelek
Zakonodaja in okoljevarstvo
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.Drzava poreklaItaly
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.
RoHS
RoHS
Potrdilo o skladnosti izdelka