Potrebujete več?
Količina | |
---|---|
1+ | € 140,150 |
INFORMACIJE O IZDELKU
Pregled izdelka
KIT-UCANS32K1SIC is a CAN SIC evaluation board. UCANS32K1SIC CAN signal improvement capability (SIC) evaluation board designed for both automotive and industrial applications. CAN SIC enables more complex networks and CAN FD communication up to 8 Mbps by reducing the effects of signal ringing. The UCANS32K1SIC provides two CAN SIC interfaces and is based on the 32-bit Arm® Cortex®-M4 based S32K1 microcontroller family with access to ports on the processor. Also, the UCANS32K1SIC features EdgeLock® SE050 secure element for authentication and encryption development. Suitable for automotive and industrial applications.
- Dual CAN FD PHYs with dual connectors for daisy chain operation
- PX4 / DroneCode connector standard compliant
- DCD-LZ debug interface with SWD+Console / UART
- RGB LED, I2C and SPI interface
- Programmable user buttons (e.g., for arming)
- UART with full handshaking and 5V / 3V switchable voltage level
- SocketCAN CAN network driver
- RC-PWM power output with internal or BEC / external power
- Overcurrent protection
Vsebina
2 x UCANS32K1SIC boards, 2 x CAN-TERM-BRD w/cable (RevB w MicroUSB) (power supply via CAN terminator), 2 x DCD-LZ debug adapter /w cable, 2 x FTDI USB-UART cables (translated to USB connected with PC), 1 x Segger Jlink mini EDU debugger (program and debug), 2 x CAN cable with both ends (JST-GH 4 pin 200 mm), 1 x Amotech NFC antenna.
Tehnični podatki
Interface
NXP
-
No SVHC (27-Jun-2024)
0
S32K146, SE050, TJA1463
Eval Board UCANS32K1SIC, CAN-TERM-BRD, Adapter, FTDI USB-UART /CAN Cable, Debugger, NFC Antenna
Tehnični dokumenti (1)
Zakonodaja in okoljevarstvo
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.Drzava poreklaBulgaria
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.
RoHS
RoHS
Potrdilo o skladnosti izdelka