| Količina | |
|---|---|
| 1+ | € 204,420 |
INFORMACIJE O IZDELKU
Pregled izdelka
MAX5891 evaluation kits (EV kit) is fully assembled and tested printed-circuit boards (PCBs) that contain all the components necessary to evaluate the performance of the MAX5891 600Msps digital-to-analogue converters (DAC). The EV kit operates with LVDS-compatible digital data inputs, a single-ended clock input and a 3.3V/1.8V dual power supply for simple board operation. The EV kits feature differential current to single-ended voltage output conversion circuitry and offer an external 1.25V voltage reference that can be used to overdrive the integrated voltage reference.
- Fast evaluation and performance testing
- SMA coaxial connectors for clock inputs and analogue output
- LVDS-compatible inputs
- 50 ohm matched clock input and analogue output signal lines
- Single-ended-to-differential clock signal conversion circuitry
- Differential current to single-ended voltage output conversion circuitry
- Automated Test Equipment (ATE) and instrumentation
- Base stations: single-Carrier UMTS, CDMA, GSM
- Cable Modem Termination Systems (CMTS) and Direct Digital Synthesis (DDS)
- Communications: fixed broadband wireless access, point-to-point microwave
Opombe
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Tehnični podatki
Analog Devices
Data Converter
Evaluation Board MAX5891
No SVHC (25-Jun-2025)
MAX5891
DAC
-
Tehnični dokumenti (1)
Zakonodaja in okoljevarstvo
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.Drzava poreklaUnited States
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.
RoHS
RoHS
Potrdilo o skladnosti izdelka