INFORMACIJE O IZDELKU
Pregled izdelka
MAX5850 evaluation kit (EV kit) contains a single MAX5850 high-performance 14bit, 3.072Gsps digital to- analogue converter (DAC) which can directly synthesize 1.5GHz of instantaneous bandwidth in baseband. The device is optimized for cable access and digital video broadcast applications and meets spectral emission requirements for a broad set of radio transmitters and modulators, including DOCSIS 3.1/3.0, DVB-C/-C2, DVB-T2, ISDB-T and EPoC. The MAX5850 EV kit provides a complete system for evaluating performance of the MAX5850 device as well as development of a digital video solution.
- Evaluates MAX5850 RF DAC performance, capability and feature set
- Single 3.3V input voltage supply
- Direct Interface with Xilinx VC707 data source board
- Windows 7/8-compatible software
- On-board SPI interface control for the MAX5850
- On-board SMBus interface control for the MAX6654 temperature sensor
- Integrated GUI controls for VC707 operation
- Proven 10-layer PCB design and fully assembled and tested
- Cable Modem Termination Systems (CMTS), Edge QAM devices, Ethernet PON over Coax (EPoC)
- Digital video broadcast modulators, DOCSIS 3.1 Remote PHY Devices, CCAP
Opombe
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Tehnični podatki
Maxim Integrated Products
Data Converter
Evaluation Board MAX5850, EV Kit Software
No SVHC (07-Jul-2017)
MAX5850
DAC
-
Tehnični dokumenti (1)
Zakonodaja in okoljevarstvo
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.Drzava poreklaUnited States
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.
RoHS
RoHS
Potrdilo o skladnosti izdelka