INFORMACIJE O IZDELKU
Pregled izdelka
RTC demo board containing PCF2127T and PCF2129AT. This ideal evaluation and demo board to be used during the design phase of any project, only power and a serial bus (SPI-bus or I²C-bus) need to be connected. The OM13518 (USB to I²C-bus dongle) could be used for the I²C-bus connection. The accurate RTCs PCF2127T and PCF2129AT are mounted together with a back-up lithium battery on a small PC-board. Two push buttons allow initiating time stamps. All signals are accessible on the pin connectors, overcoming the need to build a test PC-board before the circuit can be evaluated or the functionality can be tested together with the final application. The board is helpful to evaluate the functionality of PCF2127T, PCF2129AT and PCA2129T/Q900 (the automotive grade version).
- Contains PCF2127T, PCF2129AT
- Only power and a serial bus (SPI-bus or I²C-bus) need to be connected
- Accurate RTCs PCF2127T and PCF2129AT are mounted together with a back-up Li battery on a small PCB
- Visual network and status indication
Opozorila
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Tehnični podatki
NXP
Clock & Timing
Demo Board PCF2127T/PCF2129AT
No SVHC (17-Jan-2022)
PCF2127T, PCF2129AT
Real Time Clock
-
Tehnični dokumenti (2)
Zakonodaja in okoljevarstvo
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.Drzava poreklaThailand
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.
RoHS
RoHS
Potrdilo o skladnosti izdelka