Potrebujete več?
| Količina | |
|---|---|
| 1+ | € 100,880 |
INFORMACIJE O IZDELKU
Pregled izdelka
EVAL-ADAU7002Z is an evaluation board to evaluate the ADAU7002 stereo PDM-to-I2S or TDM conversion IC. This evaluation board provides full access to all inputs and outputs on the ADAU7002. This evaluation board can be powered by a single 3.8V to 6V supply or by VDD of the pulse density modulation (PDM) input. The printed circuit board is a 4-layer design with a single ground plane and a single power plane on the inner layers. The board contains connectors for external microphones and headers for PDM input and I2S output.
- Supports 3.3V or 1.8V for PDM/I2S interface
- Supports TDM 2/4/8 operation
- Easy configuration with no software needed
Vsebina
EVAL-ADAU7002Z evaluation board, UG-533 user guide.
Opombe
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Tehnični podatki
Analog Devices
Audio
Evaluation Board ADAU7002ACBZ, User Guide
No SVHC (21-Jan-2025)
ADAU7002ACBZ
Sample Rate Converter (SRC)
-
Tehnični dokumenti (2)
Povezani izdelki
Št. najdenih izdelkov 2
Zakonodaja in okoljevarstvo
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.Drzava poreklaUnited States
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.
RoHS
RoHS
Potrdilo o skladnosti izdelka