10 Izdelek na zalogi lahko rezervirate že zdaj.
| Količina | |
|---|---|
| 1+ | € 61,620 |
INFORMACIJE O IZDELKU
Pregled izdelka
P-NUCLEO-IHM03 is a STM32 motor-control pack using FOC algorithm for 3-phase, low-voltage and low‑current motor evaluation. This motor-control kit is based on the X-NUCLEO-IHM16M1 and NUCLEO-G431RB boards. Used with STM32 Nucleo board through ST morpho connector, the power board provides a motor-control solution for 3-phase, low-voltage, PMSM motors. The STSPIN830 device on power board is a compact and versatile FOC-ready driver for 3-phase motor. It supports both single-shunt and 3-shunt architectures and embeds PWM current controller with user-settable values of reference voltage and off time. With a dedicated mode I/P pin, device offers freedom to decide whether to drive it through 6 inputs or more common 3 PWM directly driven I/P. In addition, it integrates both control logic and fully protected low-RDS(on), triple-half-bridge power stage. The NUCLEO-G431RB control board provides an affordable and flexible way for users to try out new concepts and build prototypes with STM32G4 MCU.
- X-NUCLEO-IHM16M1: 3-phase driver board for BLDC/PMSM motors based on STSPIN830
- Nominal operating voltage range from 7V to 45V DC, output current up to 1.5A rms
- Overcurrent, short-circuit, and interlocking protections
- Thermal shutdown and under-voltage lockout and BEMF sensing circuitry
- Support of 3-shunt or 1-shunt motor current sensing
- Hall-effect-based sensors or encoder input connector
- NUCLEO-G431RB: STM32G431RB 32-bit MCU based on the Arm® Cortex®-M4 core at 170MHz
- Extension resources: ARDUINO® Uno V3 expansion connector and ST morpho extension pin headers
Tehnični podatki
STMicroelectronics
Power Management - Motor Control
ARM
STM32
-
STM32G431RB, STSPIN830
3 Phase BLDC & PMSM Motor
Cortex-M4
Eval Kit X-NUCLEO-IHM16M1/NUCLEO-G431RB Boards, Brushless Gimbal Motor GBM2804H-100T, DC Pwr Supply
No SVHC (25-Jun-2025)
Tehnični dokumenti (2)
Povezani izdelki
1 najden izdelek
Zakonodaja in okoljevarstvo
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.Drzava poreklaChina
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.
RoHS
RoHS
Potrdilo o skladnosti izdelka