Potrebujete več?
| Količina | |
|---|---|
| 1+ | € 198,090 |
INFORMACIJE O IZDELKU
Pregled izdelka
RB-D630Q466TB100 is a ML630Q466 reference board. ML630Q466 reference board prepared by LAPIS SEMICONDUCTOR to have you study the operations of ML630Q466. The board is arranged so that necessary components are mounted by you according to your purpose, then only minimum necessary components are mounted on the board by LAPIS SEMICONDUCTOR for brief use of ML630Q466. By using the board with ARM debugger, not only software development/debugging but also writing to flash ROM in the devices are possible. This board also works in stand alone mode with external power supply without ARM debugger.
- Board is populated with ML62Q1747 100pin TQFP package
- Mounted with the linked connector to EASE1000
- Through-holes for connecting the pins of LSI to external peripheral boards
- Power supply is selectable; supplied from the on-chip emulator EASE1000 or CN1-3pin /CN2-2pin
- Mounted with LED (P20,P21,P22)
- Mounted with crystal (32.768KHz)
- Operating voltage range from +1.6 to +5.5V (supply VDD with up to 1.8V or higher during power up)
- Board size is 55.88mm x 93.98mm
Tehnični podatki
Rohm Semiconductor
Microcontroller
ARM
ML630Q400
-
ML630Q466
USB / Security Microcontroller
Cortex-M0+
Reference Board ML630Q466
No SVHC (27-Jun-2024)
Tehnični dokumenti (1)
Zakonodaja in okoljevarstvo
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.Drzava poreklaJapan
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.
RoHS
RoHS
Potrdilo o skladnosti izdelka