MPADV Peltier Elements - Thermoelectric Modules:
Št. najdenih izdelkov 5Ogled
Kupec
Inzinir
Proizvajalec
Transducer Function
No. of Stages
Cooling Power Pc
Power Rating
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Lead Wires
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 23,450 3+ € 18,100 10+ € 14,960 25+ € 13,580 100+ € 12,290 | Najm.: 1 / Večkratnik: 1 | Thermoelectric Cooler | 1 Stage | 51W | 51W | 6A | 15.4VDC | 40mm | 40mm | 3.8mm | 65°C | MPADV | 200mm, 20 AWG, PTFE Insulated | |||||
Each | 1+ € 25,690 3+ € 19,830 10+ € 16,380 25+ € 14,880 100+ € 13,460 | Najm.: 1 / Večkratnik: 1 | Thermoelectric Cooler | 1 Stage | 68.5W | 68.5W | 8A | 15.4VDC | 40mm | 40mm | 3.5mm | 65°C | MPADV | 350mm, 20 AWG, PTFE Insulated | |||||
Each | 1+ € 23,450 3+ € 18,100 10+ € 14,960 25+ € 13,580 100+ € 12,290 | Najm.: 1 / Večkratnik: 1 | Thermoelectric Cooler | 1 Stage | 42.8W | 42.8W | 5A | 15.4VDC | 40mm | 40mm | 3.9mm | 65°C | MPADV | 350mm, 20 AWG, PTFE Insulated | |||||
Each | 1+ € 25,690 3+ € 19,830 10+ € 16,380 25+ € 14,880 100+ € 13,460 | Najm.: 1 / Večkratnik: 1 | Thermoelectric Cooler | 1 Stage | 34.2W | 34.2W | 4A | 15.4VDC | 40mm | 40mm | 4.2mm | 65°C | MPADV | 350mm, 20 AWG, PTFE Insulated | |||||
Each | 1+ € 26,140 3+ € 22,350 10+ € 20,290 25+ € 18,360 100+ € 17,520 | Najm.: 1 / Večkratnik: 1 | Thermoelectric Cooler | 1 Stage | 54.7W | 54.7W | 5A | 19.4VDC | 40mm | 40mm | 3.6mm | 65°C | MPADV | 350mm, 20 AWG, PTFE Insulated |