MPETH Peltier Elements - Thermoelectric Modules:
Št. najdenih izdelkov 10Ogled
Kupec
Inzinir
Proizvajalec
Transducer Function
No. of Stages
Cooling Power Pc
Power Rating
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 33,510 3+ € 28,660 10+ € 26,020 25+ € 23,540 100+ € 22,470 | Najm.: 1 / Večkratnik: 1 | Thermoelectric Cooler | 1 Stage | 60W | 60W | 6.5A | 15.7VDC | 40mm | 40mm | 3.8mm | 72°C | MPETH | 2ohm | UL-Style 1213, Unstripped | |||||
Each | 1+ € 27,170 3+ € 23,230 10+ € 21,090 25+ € 19,080 100+ € 18,210 | Najm.: 1 / Večkratnik: 1 | Thermoelectric Cooler | 1 Stage | 34W | 34W | 6.6A | 9.1VDC | 30mm | 30mm | 3.2mm | - | MPETH | 1.1ohm | UL-Style 1213, Unstripped | |||||
Each | 1+ € 34,510 3+ € 29,500 10+ € 26,790 25+ € 24,240 100+ € 23,130 | Najm.: 1 / Večkratnik: 1 | Thermoelectric Cooler | 1 Stage | 35W | 35W | 4A | 16VDC | 30mm | 30mm | 3.6mm | 72°C | MPETH | - | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ € 23,640 3+ € 18,250 10+ € 15,070 25+ € 13,690 100+ € 12,380 | Najm.: 1 / Večkratnik: 1 | Thermoelectric Cooler | 1 Stage | 6.8W | 6.8W | 5.1A | 2.2VDC | 15mm | 15mm | 3.65mm | 74°C | MPETH | 0.35ohm | UL-Style 1213, Unstripped | |||||
Each | 1+ € 38,870 3+ € 33,230 10+ € 30,170 25+ € 27,300 100+ € 26,060 | Najm.: 1 / Večkratnik: 1 | Thermoelectric Cooler | 1 Stage | 29W | 29W | 3.1A | 16VDC | 30mm | 30mm | 3.4mm | 72°C | MPETH | 4ohm | UL-Style 1213, Unstripped | |||||
Each | 1+ € 35,330 3+ € 32,870 10+ € 30,730 25+ € 29,450 | Najm.: 1 / Večkratnik: 1 | - | 1 Stage | 35.2W | - | 3.9A | 15.7VDC | 30mm | 30mm | 3.6mm | 74°C | MPETH | - | UL-Style 1569, Unstripped | |||||
Each | 1+ € 38,270 3+ € 32,730 10+ € 29,710 25+ € 26,880 100+ € 25,660 | Najm.: 1 / Večkratnik: 1 | Thermoelectric Cooler | 1 Stage | 39W | 39W | 4.1A | 16.5VDC | 40mm | 40mm | 4.8mm | 75°C | MPETH | - | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ € 25,980 3+ € 22,210 10+ € 20,170 25+ € 18,250 100+ € 17,420 | Najm.: 1 / Večkratnik: 1 | Thermoelectric Cooler | 1 Stage | - | - | 8A | 9VDC | 30mm | 30mm | 3.2mm | - | MPETH | - | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ € 38,270 3+ € 32,730 10+ € 29,710 25+ € 26,880 100+ € 25,660 | Najm.: 1 / Večkratnik: 1 | Thermoelectric Cooler | 1 Stage | 77W | 77W | 9.2A | 15.8VDC | 30mm | 30mm | 3.6mm | 70°C | MPETH | - | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ € 31,530 3+ € 26,960 10+ € 24,480 25+ € 22,150 100+ € 21,140 | Najm.: 1 / Večkratnik: 1 | Thermoelectric Cooler | 1 Stage | 35W | 35W | 4A | 16VDC | 30mm | 30mm | 3.6mm | 72°C | MPETH | - | 100mm, UL-Style 1569, Unstripped |