Peltier Elements - Thermoelectric Modules:
Št. najdenih izdelkov 183Poiščite ogromno Peltier Elements - Thermoelectric Modules v Farnell Slovenija. Na zalogi imamo velik izbor Peltier Elements - Thermoelectric Modules, vključno z novimi in najbolj priljubljenimi izdelki najboljših svetovnih proizvajalcev, vključno z: Multicomp Pro, European Thermodynamics, Marlow Industries, Wakefield Thermal & Cui / Partner Stock.
Ogled
Kupec
Inzinir
Proizvajalec
Transducer Function
No. of Stages
Cooling Power Pc
Power Rating
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Pakiranje
Noben filter ni uporabljen.
0 je število izbranih filtrov
Primerjaj | Cena za | Količina | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 46,100 3+ € 42,880 10+ € 40,090 25+ € 38,420 | Najm.: 1 / Večkratnik: 1 | - | 1 Stage | 78W | - | 3.6A | 36.1V | 40mm | 40mm | 3.6mm | 72°C | - | 7.7ohm | - | |||||
Each | 1+ € 746,700 | Najm.: 1 / Večkratnik: 1 | - | 1 Stage | 300W | - | 18A | 31.4V | 295mm | 160mm | 158mm | - | - | - | - | |||||
Each | 1+ € 545,220 | Najm.: 1 / Večkratnik: 1 | - | 1 Stage | 200W | - | 11.8A | 28V | 400mm | 153mm | 175mm | - | - | - | - | |||||
EUROPEAN THERMODYNAMICS | Each | 1+ € 70,970 5+ € 56,450 10+ € 55,320 | Najm.: 1 / Večkratnik: 1 | Thermoelectric Cooler | 2 Stage | 9.3W | 9.3W | 5.2A | 9VDC | 30mm | 30mm | 7.5mm | 95°C | AP2 | - | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ € 42,080 5+ € 35,440 10+ € 30,600 20+ € 29,990 | Najm.: 1 / Večkratnik: 1 | Thermoelectric Cooler | 1 Stage | 20W | 20W | 3.7A | 8.2VDC | 23.5mm | 23.5mm | 3.6mm | 65°C | APHC | 1.92ohm | 100mm, 20 AWG, PTFE Insulated | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ € 93,250 5+ € 74,170 10+ € 72,690 | Najm.: 1 / Večkratnik: 1 | Thermoelectric Cooler | 1 Stage | 5.2W | 5.2W | 1.8A | 4.4VDC | 8.8mm | 11mm | 2.16mm | 64°C | APHC | 2.1ohm | 100mm, UL-Style 1569, Unstripped | ||||
Each | 1+ € 38,270 3+ € 32,730 10+ € 29,710 25+ € 26,880 100+ € 25,660 | Najm.: 1 / Večkratnik: 1 | Thermoelectric Cooler | 1 Stage | 39W | 39W | 4.1A | 16.5VDC | 40mm | 40mm | 4.8mm | 75°C | MPETH | - | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ € 25,980 3+ € 22,210 10+ € 20,170 25+ € 18,250 100+ € 17,420 | Najm.: 1 / Večkratnik: 1 | Thermoelectric Cooler | 1 Stage | - | - | 8A | 9VDC | 30mm | 30mm | 3.2mm | - | MPETH | - | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ € 30,740 3+ € 26,280 10+ € 23,860 25+ € 21,590 100+ € 20,610 | Najm.: 1 / Večkratnik: 1 | Thermoelectric Cooler | 1 Stage | 10.2W | 10.2W | 2.3A | 7.8VDC | 30mm | 30mm | 3.6mm | 73°C | MPET | - | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ € 282,110 | Najm.: 1 / Večkratnik: 1 | - | 1 Stage | 120W | - | 4.7A | 28V | 140mm | - | 37mm | - | - | - | - | |||||
Each | 1+ € 47,680 3+ € 44,350 10+ € 41,460 25+ € 39,730 | Najm.: 1 / Večkratnik: 1 | - | 1 Stage | 9.2W | - | 1.8A | 8V | 13.2mm | 13.2mm | 2.2mm | 64°C | - | - | UL-Style 1569, PVC Insulated | |||||
Each | 1+ € 27,030 3+ € 23,110 10+ € 20,980 25+ € 18,980 100+ € 18,120 | Najm.: 1 / Večkratnik: 1 | Thermoelectric Cooler | 1 Stage | 18W | 18W | 4A | 7.9VDC | 30mm | 30mm | 3.6mm | 73°C | MPET | - | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ € 38,270 3+ € 32,730 10+ € 29,710 25+ € 26,880 100+ € 25,660 | Najm.: 1 / Večkratnik: 1 | Thermoelectric Cooler | 1 Stage | 77W | 77W | 9.2A | 15.8VDC | 30mm | 30mm | 3.6mm | 70°C | MPETH | - | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ € 25,580 3+ € 21,870 10+ € 19,860 25+ € 17,970 100+ € 17,150 | Najm.: 1 / Večkratnik: 1 | Thermoelectric Cooler | 1 Stage | 18W | 18W | 4A | 7.9VDC | 30mm | 30mm | 3.6mm | 73°C | MPET | - | 100mm, UL-Style 1569, Unstripped | |||||
EUROPEAN THERMODYNAMICS | Each | 1+ € 79,590 5+ € 63,310 10+ € 62,040 | Najm.: 1 / Večkratnik: 1 | Thermoelectric Cooler | 2 Stage | 7.5W | 7.5W | 3A | 16.2VDC | 30mm | 30mm | 7mm | 95°C | AP2 | - | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ € 63,170 5+ € 53,200 10+ € 45,940 20+ € 45,020 | Najm.: 1 / Večkratnik: 1 | Thermoelectric Cooler | 1 Stage | 71W | 71W | 7.4A | 14.7VDC | 40mm | 44mm | 3.5mm | 66°C | APHC | 1.6ohm | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ € 42,810 5+ € 36,050 10+ € 31,140 20+ € 30,520 | Najm.: 1 / Večkratnik: 1 | Thermoelectric Cooler | 1 Stage | 43.8W | 43.8W | 4A | 19.5VDC | 40mm | 40mm | 4.2mm | 69°C | APH | - | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ € 50,620 5+ € 42,630 10+ € 36,820 20+ € 36,080 | Najm.: 1 / Večkratnik: 1 | Thermoelectric Cooler | 1 Stage | 6W | 6W | 2.5A | 3.6VDC | 16mm | 16mm | 3.9mm | 65°C | APHC | 1.2ohm | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ € 46,390 5+ € 39,060 10+ € 33,740 20+ € 33,070 | Najm.: 1 / Večkratnik: 1 | Thermoelectric Cooler | 1 Stage | 30W | 30W | 5.6A | 8.2VDC | 30mm | 30mm | 3.8mm | 66°C | APHC | 1.2ohm | 100mm, UL-Style 1569, Unstripped | ||||
Each | 1+ € 169,340 | Najm.: 1 / Večkratnik: 1 | Thermoelectric Cooler | - | 41W | 41W | 4.6A | 12VDC | 120mm | 77mm | 105.7mm | - | DT-AR | - | - | |||||
Each | 1+ € 26,140 3+ € 22,350 10+ € 20,290 25+ € 18,360 100+ € 17,520 | Najm.: 1 / Večkratnik: 1 | Thermoelectric Cooler | 1 Stage | 54.7W | 54.7W | 5A | 19.4VDC | 40mm | 40mm | 3.6mm | 65°C | MPADV | - | 350mm, 20 AWG, PTFE Insulated | |||||
Each | 1+ € 31,530 3+ € 26,960 10+ € 24,480 25+ € 22,150 100+ € 21,140 | Najm.: 1 / Večkratnik: 1 | Thermoelectric Cooler | 1 Stage | 35W | 35W | 4A | 16VDC | 30mm | 30mm | 3.6mm | 72°C | MPETH | - | 100mm, UL-Style 1569, Unstripped | |||||
EUROPEAN THERMODYNAMICS | Each | 1+ € 268,590 | Najm.: 1 / Večkratnik: 1 | Thermoelectric Cooler | - | 39.6W | 39.6W | 9.05A | 15VDC | 122mm | 160mm | 148.85mm | - | AR-AR | - | - | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ € 50,620 5+ € 42,630 10+ € 36,820 20+ € 36,080 | Najm.: 1 / Večkratnik: 1 | Thermoelectric Cooler | 1 Stage | 23W | 23W | 2.5A | 14.7VDC | 30mm | 34mm | 3.8mm | 66°C | APHC | 4.9ohm | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ € 46,390 5+ € 39,060 10+ € 33,740 20+ € 33,070 | Najm.: 1 / Večkratnik: 1 | Thermoelectric Cooler | 1 Stage | 39W | 39W | 7.4A | 8.2VDC | 30mm | 30mm | 3.5mm | 65°C | APHC | 0.9ohm | 100mm, UL-Style 1569, Unstripped |