Peltier Elements - Thermoelectric Modules:
Št. najdenih izdelkov 183Poiščite ogromno Peltier Elements - Thermoelectric Modules v Farnell Slovenija. Na zalogi imamo velik izbor Peltier Elements - Thermoelectric Modules, vključno z novimi in najbolj priljubljenimi izdelki najboljših svetovnih proizvajalcev, vključno z: Multicomp Pro, European Thermodynamics, Marlow Industries, Wakefield Thermal & Cui / Partner Stock.
Ogled
Kupec
Inzinir
Proizvajalec
Transducer Function
No. of Stages
Cooling Power Pc
Power Rating
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Pakiranje
Noben filter ni uporabljen.
0 je število izbranih filtrov
Primerjaj | Cena za | Količina | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 53,900 3+ € 50,600 10+ € 45,080 | Najm.: 1 / Večkratnik: 1 | Thermoelectric Cooler | 1 Stage | 88W | 88W | 9A | 15.8VDC | 30mm | 30mm | 3.6mm | 68°C | MCHPE | 1.4ohm | 100mm, UL-Style 1569, Unstripped | |||||
EUROPEAN THERMODYNAMICS | Each | 1+ € 58,650 5+ € 49,390 10+ € 42,650 20+ € 41,800 | Najm.: 1 / Večkratnik: 1 | Thermoelectric Cooler | 1 Stage | 4.2W | 4.2W | 800mA | 8.3VDC | 12mm | 11mm | 3mm | 74°C | APHC | - | 150mm, UL-Style 1569, Unstripped | ||||
Each | 1+ € 27,170 3+ € 23,230 10+ € 21,090 25+ € 19,080 100+ € 18,210 | Najm.: 1 / Večkratnik: 1 | Thermoelectric Cooler | 1 Stage | 34W | 34W | 6.6A | 9.1VDC | 30mm | 30mm | 3.2mm | - | MPETH | 1.1ohm | UL-Style 1213, Unstripped | |||||
Each | 1+ € 34,860 3+ € 29,810 10+ € 27,060 25+ € 24,490 100+ € 23,370 | Najm.: 1 / Večkratnik: 1 | - | 1 Stage | 600mW | - | 800mA | 1.3V | 4.9mm | 3.25mm | 2.45mm | 67°C | - | - | 100mm, UL-Style 1569, PVC Insulated | |||||
Each | 1+ € 44,690 3+ € 41,580 10+ € 38,860 25+ € 37,250 | Najm.: 1 / Večkratnik: 1 | - | 1 Stage | 400mW | - | 1.4A | 0.8V | 4mm | 3.2mm | 3.8mm | 89°C | - | - | UL-Style 1569, PVC Insulated | |||||
MULTICOMP PRO | Each | 1+ € 35,230 3+ € 30,120 10+ € 27,350 25+ € 24,740 100+ € 23,620 | Najm.: 1 / Večkratnik: 1 | Thermoelectric Cooler | 1 Stage | 19.1W | 19.1W | 3.9A | 8.8VDC | 20mm | 20mm | 3.6mm | 74°C | MCPE | 2.05ohm | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ € 38,280 5+ € 32,240 10+ € 27,840 20+ € 27,280 | Najm.: 1 / Večkratnik: 1 | Thermoelectric Cooler | 1 Stage | 20W | 20W | 2.3A | 15.4VDC | 30mm | 30mm | 4mm | 68°C | APH | - | 150mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ € 250,230 | Najm.: 1 / Večkratnik: 1 | Thermoelectric Cooler | - | 23.8W | 23.8W | 3.825A | 15VDC | 100mm | 83mm | 117.6mm | - | AR-AR | - | - | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ € 256,230 | Najm.: 1 / Večkratnik: 1 | Thermoelectric Cooler | - | 48.4W | 48.4W | 5.725A | 15VDC | 122mm | 160mm | 84mm | - | DT-AR | - | - | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ € 64,420 5+ € 54,250 10+ € 46,850 20+ € 45,910 | Najm.: 1 / Večkratnik: 1 | Thermoelectric Cooler | 1 Stage | 102W | 102W | 6A | 29.2VDC | 40mm | 40mm | 3.1mm | 67°C | APH | - | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ € 43,140 5+ € 36,330 10+ € 31,380 20+ € 30,750 | Najm.: 1 / Večkratnik: 1 | Thermoelectric Cooler | 1 Stage | 36W | 36W | 3.7A | 14.7VDC | 30mm | 34mm | 3.63mm | 66°C | APHC | 3.2ohm | 100mm, UL-Style 1569, Unstripped | ||||
Each | 1+ € 34,510 3+ € 29,500 10+ € 26,790 25+ € 24,240 100+ € 23,130 | Najm.: 1 / Večkratnik: 1 | Thermoelectric Cooler | 1 Stage | 35W | 35W | 4A | 16VDC | 30mm | 30mm | 3.6mm | 72°C | MPETH | - | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ € 23,640 3+ € 18,250 10+ € 15,070 25+ € 13,690 100+ € 12,380 | Najm.: 1 / Večkratnik: 1 | Thermoelectric Cooler | 1 Stage | 6.8W | 6.8W | 5.1A | 2.2VDC | 15mm | 15mm | 3.65mm | 74°C | MPETH | 0.35ohm | UL-Style 1213, Unstripped | |||||
Each | 1+ € 115,300 3+ € 108,240 10+ € 96,430 | Najm.: 1 / Večkratnik: 1 | Thermoelectric Cooler | - | 52.5W | 52.5W | 5A | 18VDC | 276mm | 133mm | 97.5mm | - | DT-AR | - | - | |||||
Each | 1+ € 38,870 3+ € 33,230 10+ € 30,170 25+ € 27,300 100+ € 26,060 | Najm.: 1 / Večkratnik: 1 | Thermoelectric Cooler | 1 Stage | 29W | 29W | 3.1A | 16VDC | 30mm | 30mm | 3.4mm | 72°C | MPETH | 4ohm | UL-Style 1213, Unstripped | |||||
Each | 1+ € 266,910 | Najm.: 1 / Večkratnik: 1 | Thermoelectric Cooler | - | 57.2W | 57.2W | 4.8A | 24VDC | 230mm | 138.6mm | 125.7mm | - | AR-AR | - | - | |||||
Each | 1+ € 33,520 3+ € 31,180 10+ € 29,150 25+ € 27,930 | Najm.: 1 / Večkratnik: 1 | - | 1 Stage | 4W | - | 1.8A | 3.5V | 8.8mm | 8.8mm | 2.4mm | 67°C | Multicomp Pro Peltier Module | - | UL-Style 1569, PVC Insulated | |||||
Each | 1+ € 30,300 3+ € 25,910 10+ € 23,520 25+ € 21,280 100+ € 20,320 | Najm.: 1 / Večkratnik: 1 | - | 1 Stage | 36W | - | 3.8A | 14.7VDC | 30mm | 30mm | 3.3mm | 66°C | - | - | 100mm, UL-Style 1569, PVC Insulated | |||||
MULTICOMP PRO | Each | 1+ € 35,000 3+ € 32,560 10+ € 30,440 25+ € 29,170 | Najm.: 1 / Večkratnik: 1 | Thermoelectric Cooler | 1 Stage | 44W | 44W | 8.5A | 8.8VDC | 30mm | 30mm | 3.8mm | 70°C | MCPF | 0.86ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ € 51,100 3+ € 47,530 10+ € 44,430 25+ € 42,580 | Najm.: 1 / Večkratnik: 1 | Thermoelectric Cooler | 1 Stage | 83W | 83W | 6.7A | 20VDC | 40mm | 40mm | 3.3mm | 71°C | MCPF | 2.44ohm | UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ € 36,310 5+ € 31,120 10+ € 28,670 20+ € 24,760 50+ € 24,260 | Najm.: 1 / Večkratnik: 1 | Thermoelectric Cooler | 1 Stage | 9W | 9W | 3.7A | 3.6VDC | 16mm | 16mm | 3.6mm | 65°C | APHC | 0.8ohm | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ € 76,580 5+ € 60,920 10+ € 59,700 | Najm.: 1 / Večkratnik: 1 | Thermoelectric Cooler | 1 Stage | 7.4W | 7.4W | 800mA | 15.5VDC | 15mm | 15mm | 3mm | 74°C | APHC | - | 100mm, UL-Style 1569, Unstripped | ||||
Each | 1+ € 152,510 | Najm.: 1 / Večkratnik: 1 | Thermoelectric Cooler | - | 24.9W | 24.9W | 2.3A | 15VDC | 80mm | 63.3mm | 60mm | - | DT-AR | - | - | |||||
Each | 1+ € 35,330 3+ € 32,870 10+ € 30,730 25+ € 29,450 | Najm.: 1 / Večkratnik: 1 | - | 1 Stage | 35.2W | - | 3.9A | 15.7VDC | 30mm | 30mm | 3.6mm | 74°C | MPETH | - | UL-Style 1569, Unstripped | |||||
Each | 1+ € 62,440 3+ € 58,620 10+ € 52,220 | Najm.: 1 / Večkratnik: 1 | Thermoelectric Cooler | - | 21W | 21W | 5A | 12VDC | 135mm | 105mm | 85mm | - | DT-AR | - | - |