Peltier Elements - Thermoelectric Modules:
Št. najdenih izdelkov 183Poiščite ogromno Peltier Elements - Thermoelectric Modules v Farnell Slovenija. Na zalogi imamo velik izbor Peltier Elements - Thermoelectric Modules, vključno z novimi in najbolj priljubljenimi izdelki najboljših svetovnih proizvajalcev, vključno z: Multicomp Pro, European Thermodynamics, Marlow Industries, Wakefield Thermal & Cui / Partner Stock.
Ogled
Kupec
Inzinir
Proizvajalec
Transducer Function
No. of Stages
Cooling Power Pc
Power Rating
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Pakiranje
Noben filter ni uporabljen.
0 je število izbranih filtrov
Primerjaj | Cena za | Količina | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EUROPEAN THERMODYNAMICS | Each | 1+ € 37,590 5+ € 31,650 10+ € 27,340 20+ € 26,790 | Najm.: 1 / Večkratnik: 1 | Thermoelectric Cooler | 1 Stage | 23W | 23W | 6A | 8.6VDC | 20mm | 20mm | 3.13mm | 65°C | APH | - | 150mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ € 36,870 5+ € 31,600 10+ € 29,110 20+ € 25,140 50+ € 24,640 | Najm.: 1 / Večkratnik: 1 | Thermoelectric Cooler | 1 Stage | 17W | 17W | 1.9A | 15.4VDC | 30mm | 30mm | 4.23mm | 68°C | APH | - | 150mm, UL-Style 1569, Unstripped | ||||
Each | 1+ € 25,690 3+ € 19,830 10+ € 16,380 25+ € 14,880 100+ € 13,460 | Najm.: 1 / Večkratnik: 1 | Thermoelectric Cooler | 1 Stage | 68.5W | 68.5W | 8A | 15.4VDC | 40mm | 40mm | 3.5mm | 65°C | MPADV | - | 350mm, 20 AWG, PTFE Insulated | |||||
Each | 1+ € 192,320 | Najm.: 1 / Večkratnik: 1 | Thermoelectric Cooler | - | 47.9W | 47.9W | 2.9A | 30VDC | 160mm | 82.2mm | 125.7mm | - | DT-AR | - | - | |||||
Each | 1+ € 20,430 3+ € 17,470 10+ € 15,860 25+ € 14,350 100+ € 13,690 | Najm.: 1 / Večkratnik: 1 | Thermoelectric Cooler | 1 Stage | 8.6W | 8.6W | 4A | 3.9VDC | 15mm | 15mm | 3.6mm | 73°C | MPET | - | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ € 23,450 3+ € 18,100 10+ € 14,960 25+ € 13,580 100+ € 12,290 | Najm.: 1 / Večkratnik: 1 | Thermoelectric Cooler | 1 Stage | 42.8W | 42.8W | 5A | 15.4VDC | 40mm | 40mm | 3.9mm | 65°C | MPADV | - | 350mm, 20 AWG, PTFE Insulated | |||||
MULTICOMP PRO | Each | 1+ € 34,350 3+ € 29,370 10+ € 26,660 25+ € 24,120 100+ € 23,030 | Najm.: 1 / Večkratnik: 1 | Thermoelectric Cooler | 1 Stage | 8.8W | 8.8W | 3.9A | 3.8VDC | 15mm | 15mm | 3.6mm | 74°C | MCPE | 0.95ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ € 32,630 3+ € 30,350 10+ € 28,370 25+ € 27,190 | Najm.: 1 / Večkratnik: 1 | Thermoelectric Cooler | 1 Stage | 19W | 19W | 8.5A | 3.8VDC | 20mm | 20mm | 3.8mm | 70°C | MCPF | 0.41ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ € 58,170 3+ € 54,110 10+ € 50,580 25+ € 48,470 | Najm.: 1 / Večkratnik: 1 | Thermoelectric Cooler | 1 Stage | 37.6W | 37.6W | 3.9A | 15.7VDC | 40mm | 40mm | 4.8mm | 73°C | MCPF | 3.5ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ € 29,910 3+ € 27,820 10+ € 26,010 25+ € 24,930 | Najm.: 1 / Večkratnik: 1 | Thermoelectric Cooler | 1 Stage | 32.7W | 32.7W | 6A | 8.8VDC | 30mm | 30mm | 3.9mm | 74°C | MCPE | 1.31ohm | UL-Style 1569, Unstripped | ||||
Each | 1+ € 47,910 3+ € 44,560 10+ € 41,660 25+ € 39,920 | Najm.: 1 / Večkratnik: 1 | Thermoelectric Cooler | 2 Stage | 8.7W | 8.7W | 2.8A | 15.7VDC | 30mm | 30mm | 7.2mm | 95°C | MCPK Series | 5ohm | 100mm, UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ € 36,770 3+ € 31,440 10+ € 28,550 25+ € 25,830 100+ € 24,650 | Najm.: 1 / Večkratnik: 1 | Thermoelectric Cooler | 1 Stage | 17W | 17W | 3.2A | 8.8VDC | 20mm | 20mm | 3.8mm | 74°C | MCPE | 2.26ohm | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ € 61,830 5+ € 52,070 10+ € 44,970 20+ € 44,070 | Najm.: 1 / Večkratnik: 1 | Thermoelectric Cooler | 1 Stage | 88.4W | 88.4W | 6.5A | 24.1VDC | 40mm | 40mm | 3.9mm | 69°C | APH | - | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ € 70,920 5+ € 59,720 10+ € 51,580 20+ € 50,550 | Najm.: 1 / Večkratnik: 1 | Thermoelectric Cooler | 1 Stage | 54W | 54W | 5.6A | 14.7VDC | 40mm | 40mm | 4mm | 66°C | APHC | 2.44ohm | - | ||||
Each | 1+ € 25,690 3+ € 19,830 10+ € 16,380 25+ € 14,880 100+ € 13,460 | Najm.: 1 / Večkratnik: 1 | Thermoelectric Cooler | 1 Stage | 34.2W | 34.2W | 4A | 15.4VDC | 40mm | 40mm | 4.2mm | 65°C | MPADV | - | 350mm, 20 AWG, PTFE Insulated | |||||
EUROPEAN THERMODYNAMICS | Each | 1+ € 65,630 5+ € 55,270 10+ € 47,730 20+ € 46,780 | Najm.: 1 / Večkratnik: 1 | Thermoelectric Cooler | 1 Stage | 146W | 146W | 8.9A | 29.2VDC | 55mm | 55mm | 3.8mm | 68°C | APH | - | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ € 46,250 5+ € 38,950 10+ € 33,640 20+ € 32,970 | Najm.: 1 / Večkratnik: 1 | Thermoelectric Cooler | 1 Stage | 56.3W | 56.3W | 5.1A | 19.5VDC | 40mm | 40mm | 3.7mm | 69°C | APH | - | 350mm, UL-Style 1569, Unstripped | ||||
Each | 1+ € 38,390 3+ € 32,830 10+ € 29,800 25+ € 26,970 100+ € 25,740 | Najm.: 1 / Večkratnik: 1 | - | 1 Stage | 2.2W | - | 1.8A | 1.9V | 6.6mm | 6.6mm | 2.2mm | 64°C | - | - | UL-Style 1569, PVC Insulated | |||||
Each | 1+ € 33,510 3+ € 28,660 10+ € 26,020 25+ € 23,540 100+ € 22,470 | Najm.: 1 / Večkratnik: 1 | Thermoelectric Cooler | 1 Stage | 60W | 60W | 6.5A | 15.7VDC | 40mm | 40mm | 3.8mm | 72°C | MPETH | 2ohm | UL-Style 1213, Unstripped | |||||
Each | 1+ € 97,330 | Najm.: 1 / Večkratnik: 1 | - | 1 Stage | 44W | - | 3.6A | 15V | 120mm | 100mm | 74mm | - | - | - | - | |||||
Each | 1+ € 40,220 3+ € 37,410 10+ € 34,970 25+ € 33,520 | Najm.: 1 / Večkratnik: 1 | - | 1 Stage | 95W | - | 19A | 7.7V | 36mm | 50mm | 3.1mm | 58°C | - | - | - | |||||
Each | 1+ € 195,810 | Najm.: 1 / Večkratnik: 1 | - | 1 Stage | 80W | - | 4.4A | 28V | 170mm | 122mm | 149.5mm | - | - | - | - | |||||
Each | 1+ € 21,220 3+ € 18,140 10+ € 16,470 25+ € 14,900 100+ € 14,230 | Najm.: 1 / Večkratnik: 1 | - | 1 Stage | 16.9W | - | 7.4A | 3.5V | 20mm | 20mm | 3.7mm | 64°C | - | - | 100mm, UL-Style 1569, PVC Insulated | |||||
Each | 1+ € 88,710 | Najm.: 1 / Večkratnik: 1 | - | 1 Stage | 33W | - | 3.7A | 15V | 180mm | 84mm | - | - | - | - | - | |||||
EUROPEAN THERMODYNAMICS | Each | 1+ € 47,380 5+ € 39,900 10+ € 34,460 20+ € 33,770 | Najm.: 1 / Večkratnik: 1 | Thermoelectric Cooler | 1 Stage | 49.2W | 49.2W | 4.5A | 19.5VDC | 40mm | 40mm | 3.8mm | 69°C | APH | - | 350mm, UL-Style 1569, Unstripped |