Peltier Elements - Thermoelectric Modules:

Št. najdenih izdelkov 183
Poiščite ogromno Peltier Elements - Thermoelectric Modules v Farnell Slovenija. Na zalogi imamo velik izbor Peltier Elements - Thermoelectric Modules, vključno z novimi in najbolj priljubljenimi izdelki najboljših svetovnih proizvajalcev, vključno z: Multicomp Pro, European Thermodynamics, Marlow Industries, Wakefield Thermal & Cui / Partner Stock.
Ogled
Kupec
Inzinir
Proizvajalec
Transducer Function
No. of Stages
Cooling Power Pc
Power Rating
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Pakiranje
Noben filter ni uporabljen.
0 je število izbranih filtrov
PrimerjajCena zaKoličina
1639737

RoHS

Each
1+
€ 36,900
3+
€ 34,320
10+
€ 32,090
25+
€ 30,750
Najm.: 1 / Večkratnik: 1
Thermoelectric Cooler
1 Stage
55W
55W
6A
15.7VDC
30mm
30mm
3.1mm
69°C
MCHPE
2.3ohm
100mm, UL-Style 1569, Unstripped
1639724

RoHS

MULTICOMP PRO
Each
1+
€ 30,400
3+
€ 25,990
10+
€ 23,600
25+
€ 21,350
100+
€ 20,380
Najm.: 1 / Večkratnik: 1
Thermoelectric Cooler
1 Stage
53.1W
53.1W
6A
15.7VDC
30mm
30mm
3.15mm
70°C
MCPE
1.9ohm
UL-Style 1569, Unstripped
1639727

RoHS

Each
1+
€ 38,870
3+
€ 33,240
10+
€ 30,170
25+
€ 27,300
100+
€ 26,060
Najm.: 1 / Večkratnik: 1
Thermoelectric Cooler
1 Stage
110W
110W
12A
15.4VDC
40mm
40mm
3.7mm
68°C
MCTE
1ohm
100mm, UL-Style 1569, Unstripped
1639734

RoHS

MULTICOMP PRO
Each
1+
€ 49,870
3+
€ 46,390
10+
€ 43,370
25+
€ 41,560
Najm.: 1 / Večkratnik: 1
Thermoelectric Cooler
2 Stage
51.6W
51.6W
8.5A
16.1VDC
40mm
40mm
7.05mm
85°C
MCPK
1.65ohm
UL-Style 1569, Unstripped
1639718

RoHS

Each
1+
€ 31,820
3+
€ 27,210
10+
€ 24,710
25+
€ 22,350
100+
€ 21,340
Najm.: 1 / Večkratnik: 1
Thermoelectric Cooler
1 Stage
77.1W
77.1W
8.5A
15.7VDC
40mm
40mm
3.45mm
70°C
MCPE
-
UL-Style 1569, Unstripped
1639743

RoHS

MULTICOMP PRO
Each
1+
€ 111,310
Najm.: 1 / Večkratnik: 1
Thermoelectric Cooler
1 Stage
340W
340W
15.4A
35.8VDC
50mm
50mm
3.9mm
68°C
MCHPE
1.9ohm
100mm, UL-Style 1569, Unstripped
1639761

RoHS

MULTICOMP PRO
Each
1+
€ 55,060
3+
€ 51,690
10+
€ 46,050
Najm.: 1 / Večkratnik: 1
Thermoelectric Cooler
1 Stage
79W
79W
8.5A
15.7VDC
40mm
40mm
3.8mm
70°C
MCPF
1.59ohm
UL-Style 1569, Unstripped
1639719

RoHS

MULTICOMP PRO
Each
1+
€ 27,140
3+
€ 23,210
10+
€ 21,070
25+
€ 19,060
100+
€ 18,200
Najm.: 1 / Večkratnik: 1
Thermoelectric Cooler
1 Stage
43.1W
43.1W
8.5A
8.8VDC
30mm
30mm
3.45mm
70°C
MCPE
0.85ohm
UL-Style 1569, Unstripped
1639722

RoHS

Each
1+
€ 31,760
3+
€ 27,160
10+
€ 24,660
25+
€ 22,310
100+
€ 21,300
Najm.: 1 / Večkratnik: 1
Thermoelectric Cooler
1 Stage
55.6W
55.6W
6A
15.7VDC
40mm
40mm
3.95mm
70°C
MCPE
2.2ohm
UL-Style 1569, Unstripped
1639725

RoHS

Each
1+
€ 27,600
3+
€ 23,600
10+
€ 21,430
25+
€ 19,390
100+
€ 18,510
Najm.: 1 / Večkratnik: 1
Thermoelectric Cooler
1 Stage
29.7W
29.7W
6A
8.8VDC
20mm
20mm
3.1mm
70°C
MCPE
1.05ohm
UL-Style 1569, Unstripped
1639731

RoHS

MULTICOMP PRO
Each
1+
€ 30,240
3+
€ 28,130
10+
€ 26,290
25+
€ 25,200
Najm.: 1 / Večkratnik: 1
Thermoelectric Cooler
1 Stage
118W
118W
8.5A
24.1VDC
40mm
40mm
3.5mm
68°C
MCTE
2.35ohm
UL-Style 1569, Unstripped
1639728

RoHS

MULTICOMP PRO
Each
1+
€ 35,990
3+
€ 30,770
10+
€ 27,940
25+
€ 25,280
100+
€ 24,130
Najm.: 1 / Večkratnik: 1
Thermoelectric Cooler
1 Stage
130W
130W
15A
15.4VDC
50mm
50mm
3.5mm
68°C
MCTE
0.8ohm
150mm, UL-Style 1569, Unstripped
1639751

RoHS

MULTICOMP PRO
Each
1+
€ 29,270
3+
€ 27,230
10+
€ 25,460
25+
€ 24,400
Najm.: 1 / Večkratnik: 1
Thermoelectric Cooler
1 Stage
38.1W
38.1W
3.9A
15.7VDC
30mm
30mm
3.6mm
75°C
MCPE
3.6ohm
100mm, UL-Style 1569, Unstripped
1639732

RoHS

Each
1+
€ 31,760
3+
€ 29,540
10+
€ 27,610
25+
€ 26,460
Najm.: 1 / Večkratnik: 1
-
1 Stage
237W
-
14A
24.1VDC
50mm
50mm
3.5mm
68°C
MCTE
1.4ohm
150mm, UL-Style 1569, Unstripped
2519563

RoHS

Each
1+
€ 110,520
5+
€ 87,920
10+
€ 86,160
Najm.: 1 / Večkratnik: 1
Thermoelectric Cooler
2 Stage
29.3W
29.3W
7.8A
16VDC
40mm
40mm
7.6mm
95°C
AP2
-
100mm, UL-Style 1569, Unstripped
2466908

RoHS

Each
1+
€ 64,450
5+
€ 54,280
10+
€ 46,880
20+
€ 45,940
Najm.: 1 / Večkratnik: 1
Thermoelectric Cooler
1 Stage
165W
165W
12A
24.1VDC
40mm
40mm
3.5mm
67°C
APH
-
100mm, UL-Style 1569, Unstripped
3267531

RoHS

Each
1+
€ 64,810
3+
€ 60,840
10+
€ 54,200
Najm.: 1 / Večkratnik: 1
Thermoelectric Cooler
-
21W
21W
5A
12VDC
208mm
162mm
102mm
-
AR-AR
-
-
3267545

RoHS

Each
1+
€ 23,450
3+
€ 18,100
10+
€ 14,960
25+
€ 13,580
100+
€ 12,290
Najm.: 1 / Večkratnik: 1
Thermoelectric Cooler
1 Stage
51W
51W
6A
15.4VDC
40mm
40mm
3.8mm
65°C
MPADV
-
200mm, 20 AWG, PTFE Insulated
3255332

RoHS

Each
1+
€ 41,540
3+
€ 38,640
10+
€ 36,120
25+
€ 34,610
Najm.: 1 / Večkratnik: 1
-
1 Stage
20.9W
-
2.2A
15.7VDC
25mm
25mm
3.8mm
74°C
MPET
-
100mm, UL-Style 1569, Unstripped
1639753

RoHS

MULTICOMP PRO
Each
1+
€ 58,440
3+
€ 54,360
10+
€ 50,820
25+
€ 48,700
Najm.: 1 / Večkratnik: 1
Thermoelectric Cooler
1 Stage
71.8W
71.8W
3.9A
29.8VDC
40mm
40mm
3.6mm
74°C
MCPE
6.8ohm
100mm, UL-Style 1569, Unstripped
1639736

RoHS

Each
1+
€ 34,560
3+
€ 32,150
10+
€ 30,050
25+
€ 28,800
Najm.: 1 / Večkratnik: 1
Thermoelectric Cooler
1 Stage
30W
30W
6A
8.8VDC
20mm
20mm
3.1mm
69°C
MCHPE
1.21ohm
100mm, UL-Style 1569, Unstripped
1639762

RoHS

MULTICOMP PRO
Each
1+
€ 50,080
3+
€ 46,580
10+
€ 43,540
25+
€ 41,730
Najm.: 1 / Večkratnik: 1
Thermoelectric Cooler
1 Stage
57.9W
57.9W
6A
15.7VDC
40mm
40mm
3.9mm
72°C
MCPF
2.2ohm
UL-Style 1569, Unstripped
1639747

RoHS

MULTICOMP PRO
Each
1+
€ 34,930
3+
€ 29,870
10+
€ 27,120
25+
€ 24,540
100+
€ 23,420
Najm.: 1 / Večkratnik: 1
Thermoelectric Cooler
1 Stage
7.5W
7.5W
3.2A
3.8VDC
15mm
15mm
3.8mm
74°C
MCPE
1.03ohm
UL-Style 1569, Unstripped
1639723

RoHS

MULTICOMP PRO
Each
1+
€ 27,140
3+
€ 23,210
10+
€ 21,070
25+
€ 19,060
100+
€ 18,200
Najm.: 1 / Večkratnik: 1
Thermoelectric Cooler
1 Stage
31.1W
31.1W
6A
8.8VDC
30mm
30mm
3.95mm
70°C
MCPE
1.25ohm
UL-Style 1569, Unstripped
1639756

RoHS

MULTICOMP PRO
Each
1+
€ 29,610
3+
€ 27,540
10+
€ 25,750
25+
€ 24,670
Najm.: 1 / Večkratnik: 1
Thermoelectric Cooler
1 Stage
4.5W
4.5W
2A
3.8VDC
15mm
15mm
4.8mm
74°C
MCPF
1.76ohm
UL-Style 1569, Unstripped
1–25 od skupnega števila izdelkov: 183
od skupaj strani: 8

vodilnih proizvajalcev

EBM PAPST
PANASONIC
NIDEC COMPONENTS
MULTICOMP PRO
NMB TECHNOLOGIES
AAVID THERMALLOY
Trade Account