San Ace 172 DC Axial Fans:
Št. najdenih izdelkov 8Ogled
Kupec
Inzinir
Proizvajalec
Supply Voltage VDC
Supply Voltage
Voltage Type
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
Air Flow - m3/min
Product Range
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 236,210 | Najm.: 1 / Večkratnik: 1 | 48V | 48VDC | DC | Rectangular with Rounded Ends | 172mm | 51mm | Ball Bearing | 568CFM | 568CFM | 16.1m³/min | 83dBA | 240W | 10500rpm | 4 Lead Wires | 5A | 16.1m³/min | San Ace 172 | |||||
Each | 1+ € 160,450 | Najm.: 1 / Večkratnik: 1 | 24V | - | - | Rectangular with Rounded Ends | 150mm | 51mm | Ball Bearing | - | 410CFM | - | 71dBA | 67.2W | 6500rpm | 4 Lead Wires | 2.8A | 11.6m³/min | San Ace 172 | |||||
Each | 1+ € 125,320 5+ € 99,090 10+ € 97,110 | Najm.: 1 / Večkratnik: 1 | 24V | - | - | Circular | 172mm | 51mm | Ball Bearing | - | 226CFM | - | 47dBA | 13.92W | 3050rpm | 3 Lead Wires | 580mA | 6.4m³/min | San Ace 172 | |||||
Each | 1+ € 107,510 5+ € 85,010 10+ € 83,310 | Najm.: 1 / Večkratnik: 1 | 24V | 24VDC | DC | Rectangular with Rounded Ends | 172mm | 51mm | Ball Bearing | 300CFM | 300CFM | 8.5m³/min | 60dBA | 31.2W | 4100rpm | 3 Lead Wires, Sensor Output | 1.3A | 8.5m³/min | San Ace 172 | |||||
Each | 1+ € 107,790 5+ € 85,230 10+ € 83,530 | Najm.: 1 / Večkratnik: 1 | 24V | 24VDC | DC | Rectangular with Rounded Ends | 172mm | 51mm | Ball Bearing | 350CFM | 350CFM | 9.9m³/min | 66dBA | 55.2W | 4800rpm | 3 Lead Wires | 2.3A | 9.9m³/min | San Ace 172 | |||||
Each | 1+ € 103,380 5+ € 81,740 10+ € 80,110 | Najm.: 1 / Večkratnik: 1 | 24V | 24VDC | DC | Rectangular with Rounded Ends | 172mm | 51mm | Ball Bearing | 300CFM | 300CFM | 8.5m³/min | 60dBA | 31.2W | 4100rpm | 2 Lead Wires | 1.3A | 8.5m³/min | San Ace 172 | |||||
Each | 1+ € 162,500 5+ € 128,490 10+ € 125,920 | Najm.: 1 / Večkratnik: 1 | 48V | - | - | Rectangular with Rounded Ends | 150mm | 51mm | Ball Bearing | - | 410CFM | - | 71dBA | 78W | 6500rpm | 4 Lead Wires | 1.62A | 11.6m³/min | San Ace 172 | |||||
Each | 1+ € 97,720 5+ € 77,270 10+ € 75,720 | Najm.: 1 / Večkratnik: 1 | 24V | 24VDC | DC | Circular | 172mm | 51mm | Ball Bearing | 300CFM | 300CFM | 8.5m³/min | 55dBA | 31.2W | 4100rpm | 2 Lead Wires | 1.3A | 8.5m³/min | San Ace 172 |