Compact DC Axial Fans:
Št. najdenih izdelkov 3Ogled
Kupec
Inzinir
Proizvajalec
Supply Voltage VDC
Supply Voltage
Voltage Type
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Rated Speed
Power Connection Type
IP Rating
Air Flow - m3/min
Product Range
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 23,160 5+ € 21,300 10+ € 20,380 25+ € 18,990 50+ € 16,680 | Najm.: 1 / Večkratnik: 1 | 12V | 12VDC | DC | Square | 40mm | 20mm | Sintec Bearing | 5.9CFM | 5.9CFM | 10m³/h | 18dBA | 900mW | 6000rpm | 3 Lead Wires with Connector | IP20 | 0.167m³/min | Compact | |||||
Each | 1+ € 29,560 5+ € 27,190 10+ € 26,010 25+ € 24,240 50+ € 21,280 | Najm.: 1 / Večkratnik: 1 | 12V | 12VDC | DC | Square | 70mm | 15.2mm | Sleeve Bearing | 16.5CFM | 16.5CFM | 28m³/h | 25dBA | 600mW | 3300rpm | 3 Lead Wires with Connector | IP20 | 0.467m³/min | Compact | |||||
Each | 1+ € 28,290 5+ € 26,030 10+ € 24,900 25+ € 23,210 50+ € 20,370 | Najm.: 1 / Večkratnik: 1 | 12V | 12VDC | DC | Square | 50mm | 15mm | Sleeve Bearing | 11.8CFM | 11.8CFM | 20m³/h | 30dBA | 1W | 5000rpm | 3 Lead Wires with Connector | IP20 | 0.34m³/min | Compact |