6400 DC Axial Fans:
Št. najdenih izdelkov 4Ogled
Kupec
Inzinir
Proizvajalec
Supply Voltage VDC
Supply Voltage
Voltage Type
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Rated Speed
Power Connection Type
IP Rating
Air Flow - m3/min
Product Range
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 107,160 5+ € 98,590 10+ € 94,300 25+ € 87,880 50+ € 77,160 | Najm.: 1 / Večkratnik: 1 | 24V | 24VDC | DC | Rectangular with Rounded Ends | 172mm | 51mm | Ball Bearing | 282.5CFM | 282.5CFM | 480m³/h | 63dBA | 26W | 4000rpm | 2 Lead Wires | IP20 | 8m³/min | 6400 | |||||
Each | 1+ € 105,610 5+ € 97,160 10+ € 92,930 25+ € 86,600 50+ € 82,900 | Najm.: 1 / Večkratnik: 1 | 48V | 48VDC | DC | Rectangular with Rounded Ends | 172mm | 51mm | Ball Bearing | 241CFM | 241CFM | 410m³/h | 57dBA | 17W | 3400rpm | Terminals | IP20 | 6.834m³/min | 6400 | |||||
Each | 1+ € 183,080 5+ € 179,420 10+ € 175,760 25+ € 172,100 50+ € 168,430 | Najm.: 1 / Večkratnik: 1 | 24V | 24VDC | DC | Rectangular with Rounded Ends | 171.5mm | 50.8mm | Ball Bearing | 283CFM | 283CFM | 8.01m³/min | 63dBA | 26W | 4000rpm | 2 Lead Wires | IP68 | 8.01m³/min | 6400 | |||||
Each | 1+ € 129,420 5+ € 123,860 10+ € 109,880 | Najm.: 1 / Večkratnik: 1 | 24V | 24VDC | DC | Rectangular with Rounded Ends | 172mm | 51mm | Ball Bearing | 241.3CFM | 241.3CFM | 410m³/h | 57dBA | 18W | 3400rpm | Terminals | IP20 | 6.834m³/min | 6400 |