ESQT Stacking Board Connectors:
Št. najdenih izdelkov 6617ESQT Stacking Board Connectors
The ESQT is a flexible-height through-hole socket strip designed for higher profile board spacing. ESQT uses the high retention, cost-effective Tiger Buy contact to provide reliable connections, and is available from single row to six-row options.
- Pitch: 2.00 mm (.0787in)
- Contact System: Tiger Buy
- Orientation: Vertical
- Termination: Through-hole
- Special Features: PC/104-Plus compliant
- Current Rating: 4.5 A per pin (2 pins powered)
- Max Cycles: 100 with 10 µ in (0.25 µm) Au
- Operating Temp Range: -55 °C to +125 °C
- Contact Material: Phosphor Bronze
- Applications: FleXYZ design allows design flexibility in all three axes to six rows with 50 pins per row
Ogled
Kupec
Inzinir
Proizvajalec
Product Range
No. of Contacts
Gender
Pitch Spacing
Contact Termination Type
No. of Rows
Contact Plating
Contact Material
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | |||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 3,220 10+ € 2,420 100+ € 2,090 250+ € 2,040 500+ € 1,910 | Najm.: 1 / Večkratnik: 1 | ESQT | 20Contacts | Receptacle | 2mm | Through Hole | 2Rows | Gold Plated Contacts | Phosphor Bronze | |||||
3656554 RoHS | Each | 1+ € 4,260 10+ € 3,180 100+ € 2,750 250+ € 2,640 500+ € 2,520 | Najm.: 1 / Večkratnik: 1 | ESQT | 10Contacts | Receptacle | 2mm | Through Hole | 2Rows | Gold Plated Contacts | Phosphor Bronze | ||||
3550769 RoHS | Each | 1+ € 33,390 5+ € 31,740 10+ € 29,670 25+ € 27,590 50+ € 26,440 | Najm.: 1 / Večkratnik: 1 | ESQT | 120Contacts | Receptacle | 2mm | Solder | 4Rows | Gold Plated Contacts | Phosphor Bronze | ||||
Each | 1+ € 5,150 10+ € 4,070 100+ € 3,510 250+ € 3,360 500+ € 3,220 | Najm.: 1 / Večkratnik: 1 | ESQT | 24Contacts | Receptacle | 2mm | Through Hole | 2Rows | Gold Plated Contacts | Phosphor Bronze | |||||
Each | 1+ € 3,760 10+ € 2,690 100+ € 2,180 250+ € 1,980 500+ € 1,780 | Najm.: 1 / Večkratnik: 1 | ESQT | 12Contacts | Receptacle | 2mm | Through Hole | 2Rows | Gold Plated Contacts | Phosphor Bronze | |||||
Each | 1+ € 5,100 10+ € 4,020 100+ € 3,480 250+ € 3,320 500+ € 3,190 | Najm.: 1 / Večkratnik: 1 | ESQT | 18Contacts | Receptacle | 2mm | Through Hole | 2Rows | Gold Plated Contacts | Phosphor Bronze | |||||
3718135 RoHS | Each | 1+ € 10,180 10+ € 7,710 25+ € 7,470 100+ € 6,930 250+ € 6,640 | Najm.: 1 / Večkratnik: 1 | ESQT | 30Contacts | Receptacle | 2mm | Through Hole | 2Rows | Gold Plated Contacts | Phosphor Bronze | ||||
Each | 1+ € 3,320 10+ € 2,380 100+ € 1,920 250+ € 1,790 500+ € 1,650 | Najm.: 1 / Večkratnik: 1 | ESQT | 14Contacts | Receptacle | 2mm | Through Hole | 2Rows | Gold Plated Contacts | Phosphor Bronze | |||||
Each | 1+ € 3,490 10+ € 2,500 100+ € 2,020 250+ € 1,840 500+ € 1,650 | Najm.: 1 / Večkratnik: 1 | ESQT | 10Contacts | Receptacle | 2mm | Through Hole | 2Rows | Gold Plated Contacts | Phosphor Bronze | |||||
Each | 1+ € 5,050 10+ € 4,170 | Najm.: 1 / Večkratnik: 1 | ESQT | 34Contacts | Receptacle | 2mm | Through Hole | 2Rows | Gold Plated Contacts | Phosphor Bronze | |||||
Each | 1+ € 21,390 | Najm.: 1 / Večkratnik: 1 | ESQT | 120Contacts | Receptacle | 2mm | Through Hole | 4Rows | Gold Plated Contacts | Phosphor Bronze | |||||
Each | 1+ € 23,410 | Najm.: 1 / Večkratnik: 1 | ESQT | 120Contacts | Receptacle | 2mm | Through Hole | 4Rows | Gold Plated Contacts | Phosphor Bronze | |||||
3656602 RoHS | Each | 1+ € 5,580 | Najm.: 1 / Večkratnik: 1 | ESQT | 20Contacts | Receptacle | 2mm | Through Hole | 2Rows | Gold Plated Contacts | Phosphor Bronze | ||||
Each | 1+ € 5,580 | Najm.: 1 / Večkratnik: 1 | ESQT | 40Contacts | Receptacle | 2mm | Through Hole | 2Rows | Gold Plated Contacts | Phosphor Bronze | |||||
3735701 RoHS | Each | 1+ € 10,540 | Najm.: 1 / Večkratnik: 1 | ESQT | 40Contacts | Receptacle | 2mm | Through Hole | 2Rows | Gold Plated Contacts | Phosphor Bronze | ||||
Each | 1+ € 3,240 | Najm.: 1 / Večkratnik: 1 | ESQT | 10Contacts | Receptacle | 2mm | Through Hole | 2Rows | Gold Plated Contacts | Phosphor Bronze | |||||
Each | 1+ € 18,680 | Najm.: 1 / Večkratnik: 1 | ESQT | 120Contacts | Receptacle | 2mm | Through Hole | 4Rows | Gold Plated Contacts | Phosphor Bronze | |||||
3719574 RoHS | Each | 1+ € 23,270 | Najm.: 1 / Večkratnik: 1 | ESQT | 100Contacts | Receptacle | 2mm | Through Hole | 2Rows | Gold Plated Contacts | Phosphor Bronze | ||||
Each | 1+ € 4,740 | Najm.: 1 / Večkratnik: 1 | ESQT | 34Contacts | Receptacle | 2mm | Through Hole | 2Rows | Gold Plated Contacts | Phosphor Bronze | |||||
3734777 RoHS | Each | 1+ € 5,580 | Najm.: 1 / Večkratnik: 1 | ESQT | 20Contacts | Receptacle | 2mm | Through Hole | 2Rows | Gold Plated Contacts | Phosphor Bronze | ||||
3735160 RoHS | Each | 1+ € 6,850 | Najm.: 1 / Večkratnik: 1 | ESQT | 26Contacts | Receptacle | 2mm | Through Hole | 2Rows | Gold Plated Contacts | Phosphor Bronze | ||||
Each | 1+ € 28,950 | Najm.: 1 / Večkratnik: 1 | ESQT | 170Contacts | Receptacle | 2mm | Through Hole | 5Rows | Gold Plated Contacts | Phosphor Bronze | |||||
Each | 1+ € 2,820 | Najm.: 1 / Večkratnik: 1 | ESQT | 13Contacts | Receptacle | 2mm | Through Hole | 1Rows | Gold Plated Contacts | Phosphor Bronze | |||||
Each | 1+ € 2,960 | Najm.: 1 / Večkratnik: 1 | ESQT | 20Contacts | Receptacle | 2mm | Through Hole | 2Rows | Gold Plated Contacts | Phosphor Bronze | |||||
Each | 1+ € 1,730 | Najm.: 1 / Večkratnik: 1 | ESQT | 8Contacts | Receptacle | 2mm | Through Hole | 2Rows | Gold Plated Contacts | Phosphor Bronze |