FCI Econostik Pin Headers:
Št. najdenih izdelkov 63FCI Econostik Pin Headers
EconoStik 2.54mm is an economical range of 2.54mm unshrouded header. It is available in single row and double-row with vertical through-hole, right-angle through-hole, and vertical SMT terminations. EconoStik™ 2.54mm is a standard 0.64mm square header with high-temperature resin and 1μ" gold plating in contact and tail. It supports up to 50 mating cycles.
- 0.64mm square headers
- Single and double row options
- 50 mating cycles
- High-temperature thermoplastic
- 1?in gold contact plating and tested to 50 mating cycles
- Customized mating and tail lengths
- Custom polarization available
- RoHS compliant and lead-free
- Current Rating: 3A continuous
- Applications: Consumers & Automotive
Ogled
Kupec
Inzinir
Proizvajalec
Connector Systems
Pitch Spacing
No. of Rows
No. of Contacts
Contact Termination Type
Product Range
1
Connector Shroud
Contact Material
Contact Plating
Connector Type
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 100+ € 0,120 500+ € 0,111 1000+ € 0,104 | Najm.: 100 / Večkratnik: 100 | Board-to-Board | 2.54mm | 2Rows | 6Contacts | Through Hole Right Angle | FCI Econostik | Unshrouded | Copper Alloy | Gold Plated Contacts | Pin Header | ||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 10+ € 0,509 100+ € 0,389 250+ € 0,368 500+ € 0,347 1000+ € 0,330 Več cen ... | Najm.: 10 / Večkratnik: 10 | Board-to-Board | 2.54mm | 1Rows | 36Contacts | Through Hole Straight | FCI Econostik | Unshrouded | Copper Alloy | Gold Plated Contacts | Pin Header | ||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 10+ € 0,536 50+ € 0,466 100+ € 0,395 250+ € 0,369 500+ € 0,342 Več cen ... | Najm.: 10 / Večkratnik: 10 | Board-to-Board | 2.54mm | 1Rows | 36Contacts | Through Hole Straight | FCI Econostik | Unshrouded | Copper Alloy | Gold Plated Contacts | Pin Header | ||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 100+ € 0,0383 1000+ € 0,0283 2500+ € 0,0253 5000+ € 0,0249 10000+ € 0,0244 Več cen ... | Najm.: 100 / Večkratnik: 100 | Board-to-Board | 2.54mm | 1Rows | 2Contacts | Through Hole Straight | FCI Econostik | Unshrouded | Copper Alloy | Gold Plated Contacts | Pin Header | ||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 10+ € 0,458 100+ € 0,341 250+ € 0,316 500+ € 0,291 1000+ € 0,282 Več cen ... | Najm.: 10 / Večkratnik: 10 | Board-to-Board | 2.54mm | 1Rows | 36Contacts | Through Hole Straight | FCI Econostik | Unshrouded | Copper Alloy | Gold Plated Contacts | Pin Header | ||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each (Supplied on Cut Tape) Narezan trak | 10+ € 0,419 100+ € 0,309 500+ € 0,282 1000+ € 0,237 2500+ € 0,222 Več cen ... | Najm.: 10 / Večkratnik: 10 | Board-to-Board | 2.54mm | 2Rows | 10Contacts | Surface Mount Straight | FCI Econostik | Unshrouded | Copper Alloy | Gold Plated Contacts | Pin Header | ||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 10+ € 0,744 50+ € 0,647 100+ € 0,612 250+ € 0,557 500+ € 0,501 Več cen ... | Najm.: 10 / Večkratnik: 10 | Board-to-Board | 2.54mm | 1Rows | 36Contacts | Through Hole Right Angle | FCI Econostik | Unshrouded | Copper Alloy | Gold Plated Contacts | Pin Header | ||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 10+ € 0,282 100+ € 0,212 500+ € 0,189 1000+ € 0,184 2500+ € 0,177 Več cen ... | Najm.: 10 / Večkratnik: 10 | Board-to-Board | 2.54mm | 2Rows | 12Contacts | Through Hole Right Angle | FCI Econostik | Unshrouded | Copper Alloy | Gold Plated Contacts | Pin Header | ||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 10+ € 0,152 100+ € 0,119 500+ € 0,101 1000+ € 0,100 2500+ € 0,0998 Več cen ... | Najm.: 10 / Večkratnik: 10 | Board-to-Board | 2.54mm | 1Rows | 6Contacts | Through Hole Right Angle | FCI Econostik | Unshrouded | Copper Alloy | Gold Plated Contacts | Pin Header | ||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 100+ € 0,0276 1000+ € 0,0238 2500+ € 0,021 5000+ € 0,0193 10000+ € 0,0184 | Najm.: 100 / Večkratnik: 100 | Board-to-Board | 2.54mm | 1Rows | 2Contacts | Through Hole Straight | FCI Econostik | Unshrouded | Copper Alloy | Gold Plated Contacts | Pin Header | ||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 10+ € 0,199 100+ € 0,148 500+ € 0,133 1000+ € 0,122 2500+ € 0,112 Več cen ... | Najm.: 10 / Večkratnik: 10 | Board-to-Board | 2.54mm | 1Rows | 10Contacts | Through Hole Straight | FCI Econostik | Unshrouded | Copper Alloy | Gold Plated Contacts | Pin Header | ||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 10+ € 0,170 100+ € 0,127 500+ € 0,105 1000+ € 0,0992 2500+ € 0,0859 Več cen ... | Najm.: 10 / Večkratnik: 10 | Board-to-Board | 2.54mm | 2Rows | 10Contacts | Through Hole Straight | FCI Econostik | Unshrouded | Copper Alloy | Gold Plated Contacts | Pin Header | ||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 10+ € 0,168 100+ € 0,130 500+ € 0,112 1000+ € 0,100 2500+ € 0,0925 Več cen ... | Najm.: 10 / Večkratnik: 10 | Board-to-Board | 2.54mm | 1Rows | 10Contacts | Through Hole Straight | FCI Econostik | Unshrouded | Copper Alloy | Gold Plated Contacts | Pin Header | ||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 100+ € 0,124 500+ € 0,106 1000+ € 0,0993 2500+ € 0,0859 5000+ € 0,0842 Več cen ... | Najm.: 100 / Večkratnik: 100 | Board-to-Board | 2.54mm | 1Rows | 6Contacts | Through Hole Right Angle | FCI Econostik | Unshrouded | Copper Alloy | Gold Plated Contacts | Pin Header | ||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each (Supplied on Cut Tape) Narezan trak | 10+ € 0,469 100+ € 0,387 250+ € 0,311 500+ € 0,304 1000+ € 0,296 Več cen ... | Najm.: 10 / Večkratnik: 10 | Board-to-Board | 2.54mm | 2Rows | 12Contacts | Surface Mount Straight | FCI Econostik | Unshrouded | Copper Alloy | Gold Plated Contacts | Pin Header | ||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 100+ € 0,0372 1000+ € 0,0286 2500+ € 0,0267 5000+ € 0,0246 10000+ € 0,0241 | Najm.: 100 / Večkratnik: 100 | Board-to-Board | 2.54mm | 1Rows | 2Contacts | Through Hole Right Angle | FCI Econostik | Unshrouded | Copper Alloy | Gold Plated Contacts | Pin Header | ||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 100+ € 0,101 500+ € 0,0906 1000+ € 0,0854 2500+ € 0,0801 5000+ € 0,0785 Več cen ... | Najm.: 100 / Večkratnik: 100 | Board-to-Board | 2.54mm | 2Rows | 6Contacts | Through Hole Right Angle | FCI Econostik | Unshrouded | Copper Alloy | Gold Plated Contacts | Pin Header | ||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 10+ € 0,228 100+ € 0,176 500+ € 0,158 1000+ € 0,131 2500+ € 0,126 Več cen ... | Najm.: 10 / Večkratnik: 10 | Board-to-Board | 2.54mm | 2Rows | 10Contacts | Through Hole Right Angle | FCI Econostik | Unshrouded | Copper Alloy | Gold Plated Contacts | Pin Header | ||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 10+ € 0,531 100+ € 0,408 250+ € 0,386 500+ € 0,364 1000+ € 0,330 Več cen ... | Najm.: 10 / Večkratnik: 10 | Board-to-Board | 2.54mm | 1Rows | 36Contacts | Through Hole Straight | FCI Econostik | Unshrouded | Copper Alloy | Gold Plated Contacts | Pin Header | ||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 10+ € 0,265 100+ € 0,199 500+ € 0,178 1000+ € 0,169 2500+ € 0,151 Več cen ... | Najm.: 10 / Večkratnik: 10 | Board-to-Board | 2.54mm | 2Rows | 10Contacts | Through Hole Right Angle | FCI Econostik | Unshrouded | Copper Alloy | Gold Plated Contacts | Pin Header | ||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each (Supplied on Cut Tape) Narezan trak | 10+ € 0,399 100+ € 0,307 500+ € 0,293 1000+ € 0,263 2500+ € 0,234 Več cen ... | Najm.: 10 / Večkratnik: 10 | Board-to-Board | 2.54mm | 2Rows | 10Contacts | Surface Mount Straight | FCI Econostik | Unshrouded | Copper Alloy | Gold Plated Contacts | Pin Header | ||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 10+ € 0,177 100+ € 0,136 500+ € 0,117 1000+ € 0,108 2500+ € 0,0993 Več cen ... | Najm.: 10 / Večkratnik: 10 | Board-to-Board | 2.54mm | 1Rows | 10Contacts | Through Hole Straight | FCI Econostik | Unshrouded | Copper Alloy | Gold Plated Contacts | Pin Header | ||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 100+ € 0,0416 1000+ € 0,0315 2500+ € 0,0277 5000+ € 0,0272 10000+ € 0,0267 Več cen ... | Najm.: 100 / Večkratnik: 100 | Board-to-Board | 2.54mm | 1Rows | 2Contacts | Through Hole Right Angle | FCI Econostik | Unshrouded | Copper Alloy | Gold Plated Contacts | Pin Header | ||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 100+ € 0,0437 1000+ € 0,0325 2500+ € 0,0286 5000+ € 0,0277 10000+ € 0,0267 Več cen ... | Najm.: 100 / Večkratnik: 100 | Board-to-Board | 2.54mm | 1Rows | 2Contacts | Through Hole Straight | FCI Econostik | Unshrouded | Copper Alloy | Gold Plated Contacts | Pin Header | ||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each (Supplied on Cut Tape) Narezan trak | 10+ € 0,312 100+ € 0,226 500+ € 0,201 1000+ € 0,184 2500+ € 0,167 Več cen ... | Najm.: 10 / Večkratnik: 10 | Board-to-Board | 2.54mm | 1Rows | 6Contacts | Surface Mount Straight | FCI Econostik | Unshrouded | Copper Alloy | Gold Plated Contacts | Pin Header |