NANOOK Series D Sub Connectors:
Št. najdenih izdelkov 195NANOOK Series D Sub Connectors
NANOOK flanged waterproof d-sub connectors offer an all-inclusive solution for a wide range of applications, including: telecommunication equipment, computer technology, and harsh environment applications. Available in Mixed layout and this connectors are reliable, cost effective, and provide ease of installation
- Combo-D Connectors in 18 industry standard
- Available with 20 or 40 amp power contacts
- Non-removable machined contacts for high reliability
- Solder Cup, Vertical Mount & Right-Angle Board Mount Options
- Meets IP67 Performance Requirement
- High Reliability Screw Machined Contacts
- Operating Temperature: -25°C to +85°C
- Insulator: PBT, UL 94V-0 (230°C process temp)
- Contacts: Machined - Brass
- Applications: Telecommunication equipment, Industrial control systems, and Computer technology

Ogled
Kupec
Inzinir
Proizvajalec
D Sub Connector Type
Gender
Product Range
1
No. of Contacts
D Sub Shell Size
Contact Termination Type
Connector Mounting
Contact Material
Contact Plating
Connector Body Material
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3463586 RoHS | Each | 1+ € 9,580 10+ € 9,000 | Najm.: 1 / Večkratnik: 1 | Standard | Receptacle | NANOOK Series | 15Contacts | DA | Solder | Panel Mount, Through Hole Mount Right Angle | Brass | Gold Flash Plated Contacts | Steel Body | ||||
3463669 RoHS | Each | 1+ € 10,800 | Najm.: 1 / Večkratnik: 1 | High Density | Plug | NANOOK Series | 15Contacts | DE | Solder | Panel Mount, Through Hole Mount Right Angle | Brass | Gold Flash Plated Contacts | Steel Body | ||||
3463640 RoHS | Each | 1+ € 12,260 10+ € 10,000 25+ € 8,620 | Najm.: 1 / Večkratnik: 1 | High Density | Receptacle | NANOOK Series | 26Contacts | DA | Solder | Panel Mount, Through Hole Mount | Brass | Gold Flash Plated Contacts | Steel Body | ||||
Each | 1+ € 8,690 10+ € 6,660 | Najm.: 1 / Večkratnik: 1 | Standard | Receptacle | NANOOK Series | 25Contacts | DB | Solder | Panel Mount, Through Hole Mount | Brass | Gold Flash Plated Contacts | Steel Body | |||||
3463531 RoHS | Each | 1+ € 10,570 10+ € 8,920 25+ € 7,680 | Najm.: 1 / Večkratnik: 1 | Standard | Plug | NANOOK Series | 15Contacts | DA | Solder Cup | Panel Mount | Brass | Gold Flash Plated Contacts | Steel Body | ||||
3463541 RoHS | Each | 1+ € 14,620 | Najm.: 1 / Večkratnik: 1 | Standard | Plug | NANOOK Series | 37Contacts | DC | Solder Cup | Panel Mount | Brass | Gold Flash Plated Contacts | Steel Body | ||||
3463629 RoHS | Each | 1+ € 18,670 10+ € 15,220 | Najm.: 1 / Večkratnik: 1 | High Density | Plug | NANOOK Series | 62Contacts | DC | Solder Cup | Panel Mount | Brass | Gold Flash Plated Contacts | Steel Body | ||||
Each | 1+ € 9,790 10+ € 7,980 25+ € 6,780 | Najm.: 1 / Večkratnik: 1 | Standard | Plug | NANOOK Series | 9Contacts | DE | Solder | Panel Mount, Through Hole Mount | Brass | Gold Flash Plated Contacts | Steel Body | |||||
3463664 RoHS | Each | 1+ € 16,560 | Najm.: 1 / Večkratnik: 1 | High Density | Plug | NANOOK Series | 62Contacts | DC | Solder | Panel Mount, Through Hole Mount | Brass | Gold Flash Plated Contacts | Steel Body | ||||
3463615 RoHS | Each | 1+ € 13,530 10+ € 10,620 25+ € 9,020 100+ € 8,480 250+ € 8,180 Več cen ... | Najm.: 1 / Večkratnik: 1 | High Density | Plug | NANOOK Series | 15Contacts | DE | Solder Cup | Panel Mount | Brass | Gold Flash Plated Contacts | Steel Body | ||||
3463609 RoHS | Each | 1+ € 15,350 10+ € 12,250 25+ € 10,280 100+ € 10,260 250+ € 10,230 Več cen ... | Najm.: 1 / Večkratnik: 1 | Standard | Receptacle | NANOOK Series | 25Contacts | DB | Solder | Panel Mount, Through Hole Mount Right Angle | Brass | Gold Flash Plated Contacts | Steel Body | ||||
3463600 RoHS | Each | 1+ € 12,120 10+ € 9,410 25+ € 7,990 100+ € 7,500 250+ € 7,360 Več cen ... | Najm.: 1 / Večkratnik: 1 | Standard | Receptacle | NANOOK Series | 9Contacts | DE | Solder | Panel Mount, Through Hole Mount Right Angle | Brass | Gold Flash Plated Contacts | Steel Body | ||||
3463671 RoHS | Each | 1+ € 13,510 10+ € 10,600 25+ € 9,010 100+ € 8,460 250+ € 7,850 Več cen ... | Najm.: 1 / Večkratnik: 1 | High Density | Receptacle | NANOOK Series | 15Contacts | DE | Solder | Panel Mount, Through Hole Mount Right Angle | Brass | Gold Flash Plated Contacts | Steel Body | ||||
Each | 1+ € 10,150 10+ € 7,740 25+ € 7,140 100+ € 6,180 250+ € 5,940 Več cen ... | Najm.: 1 / Večkratnik: 1 | Standard | Receptacle | NANOOK Series | 9Contacts | DE | Solder | Panel Mount, Through Hole Mount | Brass | Gold Flash Plated Contacts | Steel Body | |||||
3463689 RoHS | Each | 1+ € 14,890 10+ € 12,130 25+ € 10,310 | Najm.: 1 / Večkratnik: 1 | High Density | Receptacle | NANOOK Series | 15Contacts | DE | Solder | Panel Mount, Through Hole Mount Right Angle | Brass | Gold Flash Plated Contacts | Steel Body | ||||
3463634 RoHS | Each | 1+ € 8,680 | Najm.: 1 / Večkratnik: 1 | High Density | Plug | NANOOK Series | 15Contacts | DE | Solder | Panel Mount, Through Hole Mount | Brass | Gold Flash Plated Contacts | Steel Body | ||||
3463584 RoHS | Each | 1+ € 10,940 10+ € 8,920 25+ € 7,680 | Najm.: 1 / Večkratnik: 1 | Standard | Plug | NANOOK Series | 15Contacts | DA | Solder | Panel Mount, Through Hole Mount Right Angle | Brass | Gold Flash Plated Contacts | Steel Body | ||||
3463598 RoHS | Each | 1+ € 11,870 10+ € 9,190 25+ € 7,810 100+ € 7,330 250+ € 6,710 Več cen ... | Najm.: 1 / Večkratnik: 1 | Standard | Plug | NANOOK Series | 9Contacts | DE | Solder | Panel Mount, Through Hole Mount Right Angle | Brass | Gold Flash Plated Contacts | Steel Body | ||||
3463694 RoHS | Each | 1+ € 16,820 10+ € 13,620 25+ € 12,320 100+ € 11,020 250+ € 10,330 Več cen ... | Najm.: 1 / Večkratnik: 1 | High Density | Receptacle | NANOOK Series | 26Contacts | DA | Solder | Panel Mount, Through Hole Mount Right Angle | Brass | Gold Flash Plated Contacts | Steel Body | ||||
3463545 RoHS | Each | 1+ € 9,830 10+ € 7,470 25+ € 6,350 100+ € 5,960 250+ € 5,350 Več cen ... | Najm.: 1 / Večkratnik: 1 | Standard | Plug | NANOOK Series | 9Contacts | DE | Solder | Panel Mount, Through Hole Mount | Brass | Gold Flash Plated Contacts | Steel Body | ||||
3463653 RoHS | Each | 1+ € 9,450 10+ € 7,700 25+ € 6,550 | Najm.: 1 / Večkratnik: 1 | High Density | Receptacle | NANOOK Series | 15Contacts | DE | Solder | Panel Mount, Through Hole Mount | Brass | Gold Flash Plated Contacts | Steel Body | ||||
3463677 RoHS | Each | 1+ € 18,280 10+ € 14,960 | Najm.: 1 / Večkratnik: 1 | High Density | Plug | NANOOK Series | 44Contacts | DB | Solder | Panel Mount, Through Hole Mount Right Angle | Brass | Gold Flash Plated Contacts | Steel Body | ||||
3463702 RoHS | Each | 1+ € 19,530 10+ € 15,930 | Najm.: 1 / Večkratnik: 1 | High Density | Receptacle | NANOOK Series | 62Contacts | DC | Solder | Panel Mount, Through Hole Mount Right Angle | Brass | Gold Flash Plated Contacts | Steel Body | ||||
3463651 RoHS | Each | 1+ € 9,180 10+ € 7,500 25+ € 6,360 | Najm.: 1 / Večkratnik: 1 | High Density | Plug | NANOOK Series | 15Contacts | DE | Solder | Panel Mount, Through Hole Mount | Brass | Gold Flash Plated Contacts | Steel Body | ||||
3463691 RoHS | Each | 1+ € 16,010 10+ € 13,050 25+ € 11,240 | Najm.: 1 / Večkratnik: 1 | High Density | Plug | NANOOK Series | 26Contacts | DA | Solder | Panel Mount, Through Hole Mount Right Angle | Brass | Gold Flash Plated Contacts | Steel Body |