NANOOK Series Combination Layout D Sub Connectors:
Št. najdenih izdelkov 250NANOOK Series Combination Layout D Sub Connectors
NANOOK flanged waterproof d-sub connectors offer an all-inclusive solution for a wide range of applications, including: telecommunication equipment, computer technology, and harsh environment applications. Available in Mixed layout and this connectors are reliable, cost effective, and provide ease of installation
- Combo-D Connectors in 18 industry standard
- Available with 20 or 40 amp power contacts
- Non-removable machined contacts for high reliability
- Solder Cup, Vertical Mount & Right-Angle Board Mount Options
- Meets IP67 Performance Requirement
- High Reliability Screw Machined Contacts
- Operating Temperature: -25°C to +85°C
- Insulator: PBT, UL 94V-0 (230°C process temp)
- Contacts: Machined - Brass
- Applications: Telecommunication equipment, Industrial control systems, and Computer technology

Ogled
Kupec
Inzinir
Proizvajalec
Product Range
Insert Arrangement
Gender
No. of Contacts
Contact Type
Contact Termination Type
Connector Mounting
Connector Body Material
Contact Material
Contact Plating
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3463876 RoHS | Each | 1+ € 14,420 10+ € 11,760 | Najm.: 1 / Večkratnik: 1 | NANOOK Series | DB-13W3 | Receptacle | 13Contacts | 10 Signal, 3 Power | Solder | Panel Mount, Through Hole Mount | Steel Body | Brass | Gold Flash Plated Contacts | ||||
3463814 RoHS | Each | 1+ € 17,070 10+ € 13,910 | Najm.: 1 / Večkratnik: 1 | NANOOK Series | DB-17W2 | Receptacle | 17Contacts | 15 Signal, 2 Power | Solder | Panel Mount, Through Hole Mount Right Angle | Steel Body | Brass | Gold Flash Plated Contacts | ||||
3463742 RoHS | Each | 1+ € 13,970 10+ € 11,390 | Najm.: 1 / Večkratnik: 1 | NANOOK Series | DB-13W3 | Receptacle | 13Contacts | 10 Signal, 3 Power | Solder | Panel Mount, Through Hole Mount | Steel Body | Brass | Gold Flash Plated Contacts | ||||
3463882 RoHS | Each | 1+ € 11,280 10+ € 9,200 25+ € 7,920 | Najm.: 1 / Večkratnik: 1 | NANOOK Series | DA-3W3 | Plug | 3Contacts | 3 Power | Solder | Panel Mount, Through Hole Mount Right Angle | Steel Body | Brass | Gold Flash Plated Contacts | ||||
3463749 RoHS | Each | 1+ € 10,930 10+ € 8,920 25+ € 8,220 | Najm.: 1 / Večkratnik: 1 | NANOOK Series | DA-3W3 | Plug | 3Contacts | 3 Power | Solder | Panel Mount, Through Hole Mount | Steel Body | Brass | Gold Flash Plated Contacts | ||||
3463769 RoHS | Each | 1+ € 14,560 10+ € 11,870 | Najm.: 1 / Večkratnik: 1 | NANOOK Series | DB-17W2 | Receptacle | 17Contacts | 15 Signal, 2 Power | Solder | Panel Mount, Through Hole Mount | Steel Body | Brass | Gold Flash Plated Contacts | ||||
3463740 RoHS | Each | 1+ € 13,730 10+ € 11,190 | Najm.: 1 / Večkratnik: 1 | NANOOK Series | DB-13W3 | Plug | 13Contacts | 10 Signal, 3 Power | Solder | Panel Mount, Through Hole Mount | Steel Body | Brass | Gold Flash Plated Contacts | ||||
Each | 1+ € 15,570 10+ € 12,460 25+ € 10,730 100+ € 10,080 250+ € 9,360 Več cen ... | Najm.: 1 / Večkratnik: 1 | NANOOK Series | DA-7W2 | Plug | 7Contacts | 5 Signal, 2 Power | Solder | Panel Mount, Through Hole Mount Right Angle | Steel Body | Brass | Gold Flash Plated Contacts | |||||
3463865 RoHS | Each | 1+ € 11,050 10+ € 9,010 | Najm.: 1 / Večkratnik: 1 | NANOOK Series | DA-7W2 | Plug | 7Contacts | 5 Signal, 2 Power | Solder | Panel Mount, Through Hole Mount | Steel Body | Brass | Gold Flash Plated Contacts | ||||
3463840 RoHS | Each | 1+ € 10,560 10+ € 8,610 | Najm.: 1 / Večkratnik: 1 | NANOOK Series | DA-3W3 | Receptacle | 3Contacts | 3 Power | Solder | Panel Mount, Through Hole Mount | Steel Body | Brass | Gold Flash Plated Contacts | ||||
3463854 RoHS | Each | 1+ € 13,970 10+ € 11,390 | Najm.: 1 / Večkratnik: 1 | NANOOK Series | DB-13W3 | Receptacle | 13Contacts | 10 Signal, 3 Power | Solder | Panel Mount, Through Hole Mount | Steel Body | Brass | Gold Flash Plated Contacts | ||||
Each | 1+ € 16,580 10+ € 13,630 | Najm.: 1 / Večkratnik: 1 | NANOOK Series | DB-9W4 | Plug | 9Contacts | 5 Signal, 4 Power | Solder | Panel Mount, Through Hole Mount Right Angle | Steel Body | Brass | Gold Flash Plated Contacts | |||||
Each | 1+ € 11,670 10+ € 9,510 | Najm.: 1 / Večkratnik: 1 | NANOOK Series | DA-7W2 | Receptacle | 7Contacts | 5 Signal, 2 Power | Solder | Panel Mount, Through Hole Mount Right Angle | Steel Body | Brass | Gold Flash Plated Contacts | |||||
3463852 RoHS | Each | 1+ € 13,730 10+ € 11,190 | Najm.: 1 / Večkratnik: 1 | NANOOK Series | DB-13W3 | Plug | 13Contacts | 10 Signal, 3 Power | Solder | Panel Mount, Through Hole Mount | Steel Body | Brass | Gold Flash Plated Contacts | ||||
3463838 RoHS | Each | 1+ € 10,420 10+ € 8,500 25+ € 7,330 | Najm.: 1 / Večkratnik: 1 | NANOOK Series | DA-3W3 | Plug | 3Contacts | 3 Power | Solder | Panel Mount, Through Hole Mount | Steel Body | Brass | Gold Flash Plated Contacts | ||||
3463893 RoHS | Each | 1+ € 15,530 10+ € 12,660 | Najm.: 1 / Večkratnik: 1 | NANOOK Series | DB-9W4 | Receptacle | 9Contacts | 5 Signal, 4 Power | Solder | Panel Mount, Through Hole Mount Right Angle | Steel Body | Brass | Gold Flash Plated Contacts | ||||
Each | 1+ € 15,050 10+ € 12,270 | Najm.: 1 / Večkratnik: 1 | NANOOK Series | DB-13W3 | Plug | 13Contacts | 10 Signal, 3 Power | Solder | Panel Mount, Through Hole Mount Right Angle | Steel Body | Brass | Gold Flash Plated Contacts | |||||
3463860 RoHS | Each | 1+ € 10,930 10+ € 8,920 25+ € 7,680 | Najm.: 1 / Večkratnik: 1 | NANOOK Series | DA-3W3 | Plug | 3Contacts | 3 Power | Solder | Panel Mount, Through Hole Mount | Steel Body | Brass | Gold Flash Plated Contacts | ||||
3463880 RoHS | Each | 1+ € 14,560 10+ € 11,870 25+ € 9,950 | Najm.: 1 / Večkratnik: 1 | NANOOK Series | DB-17W2 | Receptacle | 17Contacts | 15 Signal, 2 Power | Solder | Panel Mount, Through Hole Mount | Steel Body | Brass | Gold Flash Plated Contacts | ||||
3463809 RoHS | Each | 1+ € 16,580 10+ € 13,630 | Najm.: 1 / Večkratnik: 1 | NANOOK Series | DB-13W3 | Receptacle | 13Contacts | 10 Signal, 3 Power | Solder | Panel Mount, Through Hole Mount Right Angle | Steel Body | Brass | Gold Flash Plated Contacts | ||||
3463772 RoHS | Each | 1+ € 11,280 10+ € 9,200 25+ € 8,480 | Najm.: 1 / Večkratnik: 1 | NANOOK Series | DA-3W3 | Plug | 3Contacts | 3 Power | Solder | Panel Mount, Through Hole Mount Right Angle | Steel Body | Brass | Gold Flash Plated Contacts | ||||
3463774 RoHS | Each | 1+ € 11,390 10+ € 9,290 25+ € 8,000 | Najm.: 1 / Večkratnik: 1 | NANOOK Series | DA-3W3 | Receptacle | 3Contacts | 3 Power | Solder | Panel Mount, Through Hole Mount Right Angle | Steel Body | Brass | Gold Flash Plated Contacts | ||||
Each | 1+ € 16,320 10+ € 13,430 | Najm.: 1 / Večkratnik: 1 | NANOOK Series | DB-17W2 | Plug | 17Contacts | 15 Signal, 2 Power | Solder | Panel Mount, Through Hole Mount Right Angle | Steel Body | Brass | Gold Flash Plated Contacts | |||||
3463884 RoHS | Each | 1+ € 11,390 10+ € 9,290 25+ € 8,000 | Najm.: 1 / Večkratnik: 1 | NANOOK Series | DA-3W3 | Receptacle | 3Contacts | 3 Power | Solder | Panel Mount, Through Hole Mount Right Angle | Steel Body | Brass | Gold Flash Plated Contacts | ||||
3463751 RoHS | Each | 1+ € 11,050 10+ € 9,010 | Najm.: 1 / Večkratnik: 1 | NANOOK Series | DA-3W3 | Receptacle | 3Contacts | 3 Power | Solder | Panel Mount, Through Hole Mount | Steel Body | Brass | Gold Flash Plated Contacts |