mPm 121205 Series Circular DIN Valve Connectors:
Št. najdenih izdelkov 4Ogled
Kupec
Inzinir
Proizvajalec
Connector Orientation
No. of Contacts
DIN Form
Connector Mounting
No. of Poles
Contact Termination Type
Voltage Rating Max
Current Rating per Contact Max
Gender
Mating Interface Pitch
Contact Gender
IP Rating
Contact Material
Contact Plating
Product Range
Coupling Type
Cable Diameter Min
Cable Diameter Max
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 6,410 10+ € 5,300 100+ € 3,890 250+ € 3,580 500+ € 3,530 Več cen ... | Najm.: 1 / Večkratnik: 1 | Right Angle | 3Contacts | DIN Form C - Micro | Cable Mount | 3 Poles + Ground | Screw | 250V AC/DC | 16A | Receptacle | 9.4mm | Socket | IP65 | Brass | Silver | mPm 121205 Series | External Thread | - | - | |||||
Each | 30+ € 7,790 90+ € 7,590 | Najm.: 30 / Večkratnik: 30 | Right Angle | - | DIN Form C - Micro | - | 2 Poles + Ground | - | 250V AC/DC | 16A | - | 9.4mm | - | IP65, IP67 | Brass | Silver Plated Contacts | mPm 121205 Series | External Thread | 3mm | 5.5mm | |||||
Each | 30+ € 3,740 90+ € 3,520 | Najm.: 30 / Večkratnik: 30 | Right Angle | - | DIN Form C - Micro | - | 3 Poles + Ground | - | 250V AC/DC | 16A | - | 9.4mm | - | IP65, IP67 | Brass | Silver Plated Contacts | mPm 121205 Series | External Thread | - | - | |||||
Each | 1+ € 4,740 10+ € 3,610 100+ € 3,380 250+ € 3,220 500+ € 3,070 Več cen ... | Najm.: 1 / Večkratnik: 1 | Right Angle | - | DIN Form C - Micro | - | 2 Poles + Ground | - | 250V AC/DC | 16A | - | 9.4mm | - | IP65 | Brass | Silver | mPm 121205 Series | External Thread | - | - |