Circular MIL Spec Connectors:
Št. najdenih izdelkov 1098Ogled
Kupec
Inzinir
Proizvajalec
Military Specification
Product Range
Circular Connector Shell Style
No. of Contacts
Circular Contact Type
Coupling Style
Insert Arrangement
Connector Body Material
Connector Body Plating
Contact Material
Contact Plating
Insert Rotation
Service Class
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SOURIAU-SUNBANK / EATON | Each | 1+ € 116,130 5+ € 101,610 10+ € 84,190 25+ € 75,480 50+ € 69,680 Več cen ... | Najm.: 1 / Večkratnik: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 3Contacts | Crimp Socket | Threaded | 9-98 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | EMI | ||||
Each | 1+ € 61,000 5+ € 56,420 10+ € 51,840 25+ € 49,610 50+ € 48,830 Več cen ... | Najm.: 1 / Večkratnik: 1 | MIL-DTL-38999 Series III | D38999/25 Series | Solder Mount Receptacle | 3Contacts | Solder Pin | Threaded | 9-98 | Stainless Steel Body | Passivated | Ferrous Alloy | Gold | N | Hermetic | |||||
SOURIAU-SUNBANK / EATON | Each | 1+ € 65,340 3+ € 57,740 | Najm.: 1 / Večkratnik: 1 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 3Contacts | Crimp Pin | Threaded | 9-98 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | ||||
Each | 1+ € 133,270 | Najm.: 1 / Večkratnik: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 3Contacts | Crimp Pin | Threaded | 9-98 | Stainless Steel Body | Passivated | Copper Alloy | Gold | N | Corrosion Resistant, EMI, Firewall | |||||
2686562 | SOURIAU-SUNBANK / EATON | Each | 1+ € 72,860 | Najm.: 1 / Večkratnik: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 3Contacts | Crimp Socket | Threaded | 9-98 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | A | Corrosion Resistant, EMI | |||
SOURIAU-SUNBANK / EATON | Each | 1+ € 66,510 3+ € 58,780 | Najm.: 1 / Večkratnik: 1 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 3Contacts | Crimp Pin | Threaded | 9-98 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | EMI | ||||
SOURIAU-SUNBANK / EATON | Each | 1+ € 76,520 3+ € 67,630 | Najm.: 1 / Večkratnik: 1 | MIL-DTL-38999 Series III | DS38999/24 Series | Jam Nut Receptacle | 3Contacts | Crimp Pin | Threaded | 9-98 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | EMI | ||||
SOURIAU-SUNBANK / EATON | Each | 1+ € 83,600 | Najm.: 1 / Večkratnik: 1 | MIL-DTL-38999 Series I | MS27467 Series | Straight Plug | 3Contacts | Crimp Socket | Bayonet | 9-98 | Aluminium Body | Black Zinc Nickel | Copper Alloy | Gold | N | Corrosion Resistant, EMI | ||||
Each | 1+ € 83,370 | Najm.: 1 / Večkratnik: 1 | MIL-DTL-38999 Series III | DS38999/24 Series | Jam Nut Receptacle | 3Contacts | Crimp Socket | Threaded | 9-98 | Aluminium Alloy Body | Black Zinc Nickel | Copper Alloy | Gold | A | General Duty | |||||
Each | 1+ € 143,100 | Najm.: 1 / Večkratnik: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 3Contacts | Crimp Socket | Threaded | 9-98 | Composite Body | Electroless Nickel | Copper Alloy | Gold | N | General Duty | |||||
1477207 | Each | 1+ € 127,250 | Najm.: 1 / Večkratnik: 1 | MIL-DTL-38999 Series I | MS27467 Series | Straight Plug | 3Contacts | Crimp Socket | Bayonet | 9-98 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Environmentally Sealed | ||||
1595772 | Each | 1+ € 157,820 | Najm.: 1 / Večkratnik: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 3Contacts | Crimp Pin | Threaded | 9-98 | Composite Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | General Duty | ||||
1879421 RoHS | Each | 1+ € 174,180 | Najm.: 1 / Večkratnik: 1 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 3Contacts | Crimp Pin | Threaded | 9-98 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | EMI | ||||
SOURIAU-SUNBANK / EATON | Each | 1+ € 74,590 3+ € 65,920 | Najm.: 1 / Večkratnik: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 3Contacts | Crimp Pin - Contacts Not Supplied | Threaded | 9-98 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | ||||
SOURIAU-SUNBANK / EATON | Each | 1+ € 98,050 | Najm.: 1 / Večkratnik: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 3Contacts | Crimp Socket | Threaded | 9-98 | Composite Body | Electroless Nickel | Copper Alloy | Gold | N | EMI | ||||
SOURIAU-SUNBANK / EATON | Each | 1+ € 68,730 3+ € 60,730 | Najm.: 1 / Večkratnik: 1 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 3Contacts | Crimp Socket | Threaded | 9-98 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | ||||
2789701 | SOURIAU-SUNBANK / EATON | Each | 1+ € 68,720 3+ € 60,730 | Najm.: 1 / Večkratnik: 1 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 3Contacts | Crimp Pin | Threaded | 9-98 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | A | Corrosion Resistant, EMI | |||
Each | 1+ € 52,490 3+ € 46,390 | Najm.: 1 / Večkratnik: 1 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 3Contacts | Crimp Pin - Contacts Not Supplied | Threaded | 9-98 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | C | EMI | |||||
SOURIAU-SUNBANK / EATON | Each | 1+ € 79,830 | Najm.: 1 / Večkratnik: 1 | MIL-DTL-38999 Series I | MS27467 Series | Straight Plug | 3Contacts | Crimp Socket - Contacts Not Supplied | Bayonet | 9-98 | Aluminium Body | Black Zinc Nickel | Copper Alloy | Gold | N | Corrosion Resistant, EMI | ||||
SOURIAU-SUNBANK / EATON | Each | 1+ € 78,290 3+ € 69,180 | Najm.: 1 / Večkratnik: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 3Contacts | Crimp Pin | Threaded | 9-98 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | EMI | ||||
SOURIAU-SUNBANK / EATON | Each | 1+ € 88,380 | Najm.: 1 / Večkratnik: 1 | MIL-DTL-38999 Series III | DS38999/24 Series | Jam Nut Receptacle | 3Contacts | Crimp Socket - Contacts Not Supplied | Threaded | 9-98 | Aluminium Alloy Body | Black Zinc Nickel | Copper Alloy | Gold | N | Corrosion Resistant, EMI | ||||
AMPHENOL AEROSPACE | Each | 1+ € 48,320 | Najm.: 1 / Večkratnik: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 3Contacts | Crimp Socket | Threaded | 9-98 | Aluminum Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | EMI | ||||
Each | 1+ € 109,980 | Najm.: 1 / Večkratnik: 1 | MIL-DTL-38999 Series III | DS38999/24 Series | Jam Nut Receptacle | 3Contacts | Crimp Pin | Threaded | 9-98 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | A | EMI | |||||
Each | 1+ € 93,190 | Najm.: 1 / Večkratnik: 1 | MIL-DTL-38999 Series III | DS38999/24 Series | Jam Nut Receptacle | 3Contacts | Crimp Pin - Contacts Not Supplied | Threaded | 9-98 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | A | EMI | |||||
Each | 1+ € 167,440 | Najm.: 1 / Večkratnik: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 3Contacts | Crimp Pin | Threaded | 9-98 | Composite Body | Electroless Nickel | Copper Alloy | Gold | N | General Duty |