Standard Edge Card Edge Connectors:
Št. najdenih izdelkov 8Ogled
Kupec
Inzinir
Proizvajalec
Card Edge Connector Type
Card Thickness
Pitch Spacing
No. of Contacts
Gender
Connector Mounting
Connector Body Orientation
No. of Rows
Contact Termination Type
Contact Material
Contact Plating - Mating Side
Connector Body Material
Product Range
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2452387 RoHS | AMP - TE CONNECTIVITY | Each | 1+ € 6,200 10+ € 5,260 100+ € 3,770 | Najm.: 1 / Večkratnik: 1 | Dual Side | 1.57mm | - | 120 Contacts | - | Surface Mount | Straight | - | Solder | Phosphor Bronze | 30µ" Gold Plated Contacts | Thermoplastic Body | Standard Edge | |||
AMP - TE CONNECTIVITY | Each | 1+ € 5,820 10+ € 4,480 100+ € 3,890 250+ € 3,790 500+ € 3,530 Več cen ... | Najm.: 1 / Večkratnik: 1 | Dual Side | 1.57mm | 1.27mm | 120 Contacts | - | Through Hole Mount | Straight | 2Rows | Solder | Phosphor Bronze | 30µ" Gold Plated Contacts | Thermoplastic Body | Standard Edge | ||||
2976569 RoHS | TE CONNECTIVITY / PARTNER STOCK | Each | 20+ € 4,240 60+ € 3,710 | Najm.: 20 / Večkratnik: 20 | Dual Side | 1.57mm | 1.27mm | 184 Contacts | Receptacle | Through Hole Mount | Straight | 2Rows | Solder | Phosphor Bronze | 30µ" Gold Plated Contacts | Thermoplastic Body | Standard Edge | |||
2970967 RoHS | TE CONNECTIVITY / PARTNER STOCK | Each | 15+ € 7,280 45+ € 6,840 | Najm.: 15 / Večkratnik: 15 | Dual Side | 1.57mm | 1.27mm | 184 Contacts | Receptacle | Surface Mount | Straight | 2Rows | Solder | Phosphor Bronze | 30µ" Gold Plated Contacts | Thermoplastic Body | Standard Edge | |||
AMP - TE CONNECTIVITY | Each | 1+ € 7,340 10+ € 5,980 100+ € 5,770 250+ € 5,590 500+ € 5,400 Več cen ... | Najm.: 1 / Večkratnik: 1 | Dual Side | 1.57mm | 1.27mm | 120 Contacts | - | Through Hole Mount | Straight | 2Rows | Solder | Phosphor Bronze | 30µ" Gold Plated Contacts | Thermoplastic Body | Standard Edge | ||||
AMP - TE CONNECTIVITY | Each | 1+ € 7,410 10+ € 5,890 100+ € 4,240 250+ € 4,140 500+ € 4,060 Več cen ... | Najm.: 1 / Večkratnik: 1 | Dual Side | 1.57mm | 1.27mm | 120 Contacts | - | Through Hole Mount | Straight | 2Rows | Solder | Phosphor Bronze | 30µ" Gold Plated Contacts | Thermoplastic Body | Standard Edge | ||||
AMP - TE CONNECTIVITY | Each | 1+ € 6,370 10+ € 4,920 100+ € 4,280 250+ € 4,160 500+ € 3,880 Več cen ... | Najm.: 1 / Večkratnik: 1 | Dual Side | 1.57mm | - | 120 Contacts | - | Through Hole Mount | Straight | - | Solder | Phosphor Bronze | 30µ" Gold Plated Contacts | Thermoplastic Body | Standard Edge | ||||
AMP - TE CONNECTIVITY | Each | 5040+ € 2,000 | Najm.: 5040 / Večkratnik: 5040 | Dual Side | 1.57mm | - | 120 Contacts | - | Through Hole Mount | Straight | - | Solder | Phosphor Bronze | 50µ" Gold Flash Plated Contacts | Thermoplastic Body | Standard Edge |