MEC8-RA Card Edge Connectors:
Št. najdenih izdelkov 5Ogled
Kupec
Inzinir
Proizvajalec
Card Edge Connector Type
Card Thickness
Pitch Spacing
No. of Contacts
Connector Mounting
Connector Body Orientation
No. of Rows
Contact Termination Type
Contact Material
Contact Plating - Mating Side
Connector Body Material
Product Range
1
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 5,450 10+ € 4,680 100+ € 3,910 250+ € 3,750 500+ € 3,580 | Najm.: 1 / Večkratnik: 1 | Dual Side | 1.57mm | 0.8mm | 20 Contacts | Surface Mount | Right Angle | 2Rows | Solder | Phosphor Bronze | 10µ" Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | MEC8-RA | |||||
Each | 1+ € 5,020 10+ € 4,920 | Najm.: 1 / Večkratnik: 1 | Dual Side | 1.57mm | 0.8mm | 40 Contacts | Surface Mount | Right Angle | 2Rows | Solder | Phosphor Bronze | 10µ" Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | MEC8-RA | |||||
Each | 21+ € 5,210 | Najm.: 21 / Večkratnik: 21 | Dual Side | 1.57mm | 0.8mm | 60 Contacts | Surface Mount | Right Angle | 2Rows | Solder | Phosphor Bronze | 10µ" Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | MEC8-RA | |||||
Each | 52+ € 6,000 | Najm.: 52 / Večkratnik: 52 | Dual Side | 1.57mm | 0.8mm | 100 Contacts | Surface Mount | Right Angle | 2Rows | Solder | Phosphor Bronze | 10µ" Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | MEC8-RA | |||||
Each | 15+ € 5,890 | Najm.: 15 / Večkratnik: 15 | Dual Side | 1.57mm | 0.8mm | 80 Contacts | Surface Mount | Right Angle | 2Rows | Solder | Phosphor Bronze | 10µ" Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | MEC8-RA |