MEC8-DV Card Edge Connectors:
Št. najdenih izdelkov 6Ogled
Kupec
Inzinir
Proizvajalec
Card Edge Connector Type
Card Thickness
Pitch Spacing
No. of Contacts
Connector Mounting
Connector Body Orientation
No. of Rows
Contact Termination Type
Contact Material
Contact Plating - Mating Side
Connector Body Material
Product Range
1
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 5,510 10+ € 5,130 100+ € 4,740 250+ € 4,280 500+ € 3,810 | Najm.: 1 / Večkratnik: 1 | Dual Side | 1.57mm | 0.8mm | 40 Contacts | Surface Mount | Straight | 2Rows | Solder | Phosphor Bronze | 10µ" Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | MEC8-DV | |||||
Each | 104+ € 3,040 | Najm.: 104 / Večkratnik: 104 | Dual Side | 1.57mm | 0.8mm | 20 Contacts | Surface Mount | Straight | 2Rows | Solder | Phosphor Bronze | 10µ" Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | MEC8-DV | |||||
Each | 52+ € 4,670 | Najm.: 52 / Večkratnik: 52 | Dual Side | 1.57mm | 0.8mm | 80 Contacts | Surface Mount | Straight | 2Rows | Solder | Phosphor Bronze | 10µ" Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | MEC8-DV | |||||
Each | 1+ € 7,400 | Najm.: 1 / Večkratnik: 1 | Dual Side | 1.57mm | 0.8mm | 120 Contacts | Surface Mount | Straight | 2Rows | Solder | Phosphor Bronze | 10µ" Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | MEC8-DV | |||||
Each | 1+ € 6,720 | Najm.: 1 / Večkratnik: 1 | Dual Side | 1.57mm | 0.8mm | 100 Contacts | Surface Mount | Straight | 2Rows | Solder | Phosphor Bronze | 10µ" Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | MEC8-DV | |||||
Each | 52+ € 4,110 | Najm.: 52 / Večkratnik: 52 | Dual Side | 1.57mm | 0.8mm | 60 Contacts | Surface Mount | Straight | 2Rows | Solder | Phosphor Bronze | 10µ" Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | MEC8-DV |