564 Rezultati za iskano poizvedbo "ptc"
Poiščite ogromno PTC Thermistors v Farnell Slovenija. Na zalogi imamo velik izbor PTC Thermistors, vključno z novimi in najbolj priljubljenimi izdelki najboljših svetovnih proizvajalcev, vključno z: Epcos, Vishay, Murata, Amphenol Advanced Sensors & Citec - Te Connectivity.
Ogled
Kupec
Inzinir
Proizvajalec
Resistance (25°C)
Length
Thermistor Mounting
External Diameter
PTC Thermistor Mounting
Product Range
Operating Voltage Max
Operating Temperature Min
Applications
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
SVHC
Trip Current
Switching Temperature Min
Switching Temperature Max
PTC Thermistor Diameter
Qualification
Automotive Qualification Standard
Pakiranje
Noben filter ni uporabljen.
0 je število izbranih filtrov
Primerjaj | Cena za | Količina | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Narezan trak Možnosti pakiranja | 10+ € 0,365 100+ € 0,293 500+ € 0,263 1000+ € 0,241 | Najm.: 10 / Večkratnik: 10 | 470ohm | - | SMD | - | - | B59601 | 32VDC | -40°C | Over Temperature Protection | 125°C | PTC | ± 50% | - | No SVHC (27-Jun-2024) | - | - | - | - | - | - | |||||
Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 100+ € 0,293 500+ € 0,263 1000+ € 0,241 | Najm.: 100 / Večkratnik: 10 | 470ohm | - | SMD | - | - | B59601 | 32VDC | -40°C | Over Temperature Protection | 125°C | PTC | ± 50% | - | No SVHC (27-Jun-2024) | - | - | - | - | - | - | |||||
Each (Supplied on Cut Tape) Narezan trak | 10+ € 0,316 100+ € 0,252 500+ € 0,227 2500+ € 0,198 5000+ € 0,184 | Najm.: 10 / Večkratnik: 10 | 470ohm | - | SMD | - | - | B59421 | 32VDC | -40°C | Over Temperature Protection | 125°C | PTC | ± 50% | - | No SVHC (21-Jan-2025) | - | - | - | - | AEC-Q200 | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Narezan trak Možnosti pakiranja | 10+ € 0,205 100+ € 0,171 500+ € 0,152 1000+ € 0,127 2000+ € 0,123 Več cen ... | Najm.: 10 / Večkratnik: 10 | 470ohm | - | SMD | - | - | POSISTOR PRF | 32VDC | -40°C | Overheat Sensing | 150°C | Chip | ± 50% | - | No SVHC (21-Jan-2025) | - | - | - | - | AEC-Q200 | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 100+ € 0,171 500+ € 0,152 1000+ € 0,127 2000+ € 0,123 4000+ € 0,121 | Najm.: 100 / Večkratnik: 10 | 470ohm | - | SMD | - | - | POSISTOR PRF | 32VDC | -40°C | Overheat Sensing | 150°C | Chip | ± 50% | - | No SVHC (21-Jan-2025) | - | - | - | - | AEC-Q200 | AEC-Q200 | |||||
CITEC - TE CONNECTIVITY | Each (Supplied on Cut Tape) Narezan trak Možnosti pakiranja | 10+ € 1,200 100+ € 0,862 500+ € 0,718 1000+ € 0,643 2000+ € 0,597 | Najm.: 10 / Večkratnik: 10 | 2kohm | - | SMD | - | - | LT73 | - | -40°C | - | 125°C | PTC | ± 5% | - | No SVHC (27-Jun-2024) | - | - | - | - | - | - | ||||
CITEC - TE CONNECTIVITY | Each (Supplied on Cut Tape) Narezan trak Možnosti pakiranja | 10+ € 0,926 100+ € 0,667 500+ € 0,556 1000+ € 0,498 | Najm.: 10 / Večkratnik: 10 | 1kohm | - | SMD | - | - | LT73 | - | -40°C | - | 125°C | PTC | ± 5% | - | No SVHC (27-Jun-2024) | - | - | - | - | - | - | ||||
CITEC - TE CONNECTIVITY | Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 100+ € 0,862 500+ € 0,718 1000+ € 0,643 2000+ € 0,597 | Najm.: 100 / Večkratnik: 10 | 2kohm | - | SMD | - | - | LT73 | - | -40°C | - | 125°C | PTC | ± 5% | - | No SVHC (27-Jun-2024) | - | - | - | - | - | - | ||||
CITEC - TE CONNECTIVITY | Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 500+ € 0,556 1000+ € 0,498 | Najm.: 500 / Večkratnik: 10 | 1kohm | - | SMD | - | - | LT73 | - | -40°C | - | 125°C | PTC | ± 5% | - | No SVHC (27-Jun-2024) | - | - | - | - | - | - | ||||
Each | 1+ € 0,753 10+ € 0,714 50+ € 0,626 100+ € 0,608 200+ € 0,579 Več cen ... | Najm.: 1 / Večkratnik: 1 | 260ohm | - | Through Hole | - | - | PTCCL | 265V | 0°C | Overload & Over Temperature Protection | 70°C | PTC | ± 20% | 39mA | Lead (17-Jan-2023) | 59mA | 135°C | 145°C | 5mm | - | - | |||||
Each | 1+ € 2,570 5+ € 2,530 10+ € 2,480 25+ € 2,350 50+ € 2,240 Več cen ... | Najm.: 1 / Večkratnik: 1 | 500ohm | - | Through Hole | - | - | PTCEL | 700VAC | -40°C | Over Current & Overload Protection | 105°C | Disc, Radial Leaded | ± 30% | 50mA | To Be Advised | - | 130°C | 140°C | 16.5mm | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ € 2,240 5+ € 2,160 10+ € 2,070 25+ € 1,760 50+ € 1,700 Več cen ... | Najm.: 1 / Večkratnik: 1 | 1kohm | - | Through Hole | - | - | PTCEL | - | -40°C | Inrush Current Limiting and Load-Dump Resistor | 105°C | Disc, Radial Leaded | ± 30% | 30mA | To Be Advised | - | 130°C | 140°C | 13.5mm | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ € 5,280 5+ € 4,740 10+ € 4,540 25+ € 4,300 50+ € 4,140 Več cen ... | Najm.: 1 / Večkratnik: 1 | 300ohm | - | Through Hole | - | - | B59300 | 30VDC | 0°C | Limit Temperature Monitoring & Thermal Protection | 40°C | PTC | - | - | No SVHC (21-Jan-2025) | - | - | - | - | - | - | |||||
Each (Supplied on Cut Tape) Narezan trak Možnosti pakiranja | 10+ € 0,274 100+ € 0,223 500+ € 0,200 1000+ € 0,185 2000+ € 0,167 Več cen ... | Najm.: 10 / Večkratnik: 10 | 100ohm | - | SMD | - | - | POSISTOR PRG18 | 24V | -10°C | Over Current Protection | 60°C | PTC | ± 20% | 21mA | No SVHC (21-Jan-2025) | 55mA | - | - | - | - | - | |||||
Each | 1+ € 2,800 5+ € 2,740 10+ € 2,680 25+ € 2,540 50+ € 2,440 Več cen ... | Najm.: 1 / Večkratnik: 1 | 100ohm | - | Through Hole | - | - | B59100 | 30VDC | 0°C | Limit Temperature Monitoring & Thermal Protection | 40°C | PTC | - | - | No SVHC (21-Jan-2025) | - | - | - | - | - | - | |||||
Each | 1+ € 1,840 10+ € 1,750 50+ € 1,580 100+ € 1,510 200+ € 1,450 Več cen ... | Najm.: 1 / Večkratnik: 1 | 25ohm | - | Through Hole | - | - | B59750 | 440V | -40°C | Current Limiting Protection | 125°C | PTC | ± 25% | - | No SVHC (21-Jan-2025) | - | - | - | 12.5mm | - | - | |||||
Each | 1+ € 0,744 10+ € 0,685 50+ € 0,568 100+ € 0,524 200+ € 0,479 Več cen ... | Najm.: 1 / Večkratnik: 1 | 25ohm | - | Through Hole | - | - | B59980 | 80V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | PTC | ± 25% | 85mA | No SVHC (21-Jan-2025) | 0.17A | - | - | 6.5mm | - | - | |||||
Each | 1+ € 1,270 10+ € 1,170 50+ € 0,972 100+ € 0,894 200+ € 0,803 Več cen ... | Najm.: 1 / Večkratnik: 1 | 15ohm | - | Through Hole | - | - | B59860 | 265V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | PTC | ± 25% | 140mA | No SVHC (21-Jan-2025) | 0.28A | - | - | 11mm | - | - | |||||
Each (Supplied on Cut Tape) Narezan trak Možnosti pakiranja | 10+ € 0,283 100+ € 0,237 500+ € 0,213 1000+ € 0,203 2000+ € 0,198 Več cen ... | Najm.: 10 / Večkratnik: 10 | 47ohm | - | SMD | - | - | POSISTOR PRG18 | 24V | -10°C | Over Current Protection | 60°C | PTC | ± 20% | 29mA | No SVHC (21-Jan-2025) | 75mA | - | - | - | - | - | |||||
Each (Supplied on Cut Tape) Narezan trak Možnosti pakiranja | 5+ € 0,896 50+ € 0,572 250+ € 0,509 500+ € 0,469 1000+ € 0,394 Več cen ... | Najm.: 5 / Večkratnik: 5 | 400ohm | - | SMD | - | - | B59807 | 265V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | PTC | ± 25% | 15mA | No SVHC (21-Jan-2025) | 40mA | - | - | - | - | - | |||||
Each | 1+ € 3,190 10+ € 2,380 50+ € 2,050 100+ € 1,980 200+ € 1,780 Več cen ... | Najm.: 1 / Večkratnik: 1 | 500ohm | - | Through Hole | - | - | B59755 | 560VAC | -40°C | Current Limiting Protection | 125°C | PTC | ± 25% | - | No SVHC (21-Jan-2025) | - | - | - | 12.5mm | - | - | |||||
Each (Supplied on Cut Tape) Narezan trak Možnosti pakiranja | 5+ € 0,887 50+ € 0,661 250+ € 0,562 500+ € 0,523 1000+ € 0,481 Več cen ... | Najm.: 5 / Večkratnik: 5 | 55ohm | - | SMD | - | - | B59607 | 30VDC | -40°C | Over Current Protection, Short Circuit Protection | 125°C | PTC | ± 25% | 70mA | No SVHC (27-Jun-2024) | 90mA | - | - | - | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ € 0,725 10+ € 0,673 50+ € 0,575 100+ € 0,537 200+ € 0,500 Več cen ... | Najm.: 1 / Večkratnik: 1 | 4.6ohm | - | Through Hole | - | - | B59985 | 30VDC | -40°C | Over Current Protection, Short Circuit Protection | 125°C | PTC | ± 25% | 250mA | No SVHC (21-Jan-2025) | 0.5A | - | - | 6.5mm | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ € 0,827 10+ € 0,762 50+ € 0,681 100+ € 0,650 200+ € 0,619 Več cen ... | Najm.: 1 / Večkratnik: 1 | 1kohm | - | Through Hole | - | - | TFPTL | 30VDC | -55°C | Temperature Measurement, Sensing, Compensation & Control | 70°C | PTC | ± 1% | - | - | - | - | - | - | - | - | |||||
Each | 1+ € 3,070 10+ € 2,310 50+ € 1,950 100+ € 1,900 200+ € 1,730 Več cen ... | Najm.: 1 / Večkratnik: 1 | 25ohm | - | Through Hole | - | - | B59750 | 400V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | PTC | ± 25% | 123mA | No SVHC (21-Jan-2025) | 245mA | - | - | 12.5mm | - | - |