Natisni stran
Slika je zgolj simbolična. Oglejte si opis izdelka.
ProizvajalecMULTICOMP
Proizvajalčeva št. delaMC002969
Številka naročila2917618
Nabor izdelkovMulticomp Pro Conductive Coating
tehnični podatkovni list
Ni več na zalogi
Nevaren izdelek: za prevoz tega izdelka bo morda potrebnega več časa. To ne bo vplivalo na čas dobave ostalih izdelkov iz naročila.
Ni mogoče preklicati. / Ni mogoče vrniti.
INFORMACIJE O IZDELKU
ProizvajalecMULTICOMP
Proizvajalčeva št. delaMC002969
Številka naročila2917618
Nabor izdelkovMulticomp Pro Conductive Coating
tehnični podatkovni list
Coating TypeSilver Conductive
Coating ApplicationsAerospace, Automotive, Defence, Electrical, Electronic Equipment
Dispensing MethodPen Applicator
Coating ColourGrey
Volume5ml
Weight8.69g
Product RangeMulticomp Pro Conductive Coating
Pregled izdelka
The MC002969 Silver Conductive Coating is a one-part durable acrylic lacquer pigmented with an extremely conductive silver flake. It utilizes a solvent based system with no heat cure necessary. The cured coating is smooth, hard, and abrasion resistant. It provides good adhesion to plastics, extreme conductivity, high frequency shielding, and extreme corrosion resistance, even in harsh marine environments.
- Provides extreme EMI/RFI shielding over a broad frequency range
- Volume resistivity of 0.0001R*cm
- Smooth, durable, and abrasion resistant
- Can be applied by spray or brush
- Available in aerosol format
- Can be applied very thin, 0.5 mil minimum coating thickness
- Quick dry time, no heat cure required
- Mild solvent system
- Strong adhesion to acrylic, ABS, polycarbonate, and other injection molded plastics
- Excellent adhesion to wood and ceramics
- Extremely corrosion resistant, suitable for harsh marine environments
- Low VOC; HAP Free; Does not contain toluene, xylene, or MEK
Področja uporabe
Medical, Military, Test & Instrumentation, Telecommunications, Consumer Electronics, Aerospace, Hobby & Education
Tehnični podatki
Coating Type
Silver Conductive
Dispensing Method
Pen Applicator
Volume
5ml
Product Range
Multicomp Pro Conductive Coating
Coating Applications
Aerospace, Automotive, Defence, Electrical, Electronic Equipment
Coating Colour
Grey
Weight
8.69g
SVHC
No SVHC (17-Jan-2022)
Tehnični dokumenti (2)
Zakonodaja in okoljevarstvo
Drzava porekla
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.Drzava poreklaCanada
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.Drzava poreklaCanada
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.
Tarifna številka:32082090
US ECCN:EAR99
EU ECCN:NLR
Skladnost z direktivo RoHS:Da
RoHS
Skladno z direktivo RoHS glede ftalatov:Da
RoHS
SVHC:No SVHC (17-Jan-2022)
Prenesi potrdilo o skladnosti z izdelkom
Potrdilo o skladnosti izdelka
Teza (kg):.033
UN šifra tveganja:1263