ACT20M Series Signal Converters:
Št. najdenih izdelkov 3Ogled
Kupec
Inzinir
Proizvajalec
Signal Conditioner Input
Sensing Temperature Min
Sensing Temperature Max
Signal Conditioner Output
Measured Temperature Min
No. of Output Channels
Resistance
Measured Temperature Max
Accuracy
Resistance @ 0°C
Supply Voltage
No. of Channels
Signal Conditioner Mounting
Isolation Input
Product Range
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2767058 RoHS | Each | 1+ € 130,920 | Najm.: 1 / Večkratnik: 1 | Temperature | -200°C | 850°C | Current | -200°C | 1Channels | 100ohm | 850°C | 0.1% | 100ohm | 24VDC | 1 Channel | DIN Rail | Isolated | ACT20M Series | ||||
Each | 1+ € 129,000 | Najm.: 1 / Večkratnik: 1 | Temperature | -200°C | 850°C | Current | -200°C | 1Channels | 100ohm | 850°C | 0.1% | 100ohm | 35VDC | 1 Channel | DIN Rail | Isolated | ACT20M Series | |||||
WEIDMULLER | Each | 1+ € 384,990 5+ € 318,990 10+ € 285,990 25+ € 263,990 | Najm.: 1 / Večkratnik: 1 | Current, Voltage | - | - | Current | - | 1Channels | - | - | 0.05% | - | 24VDC | 1 Channel | DIN Rail | Isolated | ACT20M Series |